Lumileds Infrared Emitters

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series
4,997On Order
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 850 nm 1150 mW/sr 60 deg 1 A 3.2 V 1.35 W - 30 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Series
Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 940 nm 780 mW/sr 90 deg 1.5 A 2.8 V 1.45 W + 145 C SMD-3 Reel, Cut Tape, MouseReel