0 C Infrared Emitters

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Asahi Kasei Microdevices Infrared Emitters Consumer grade IR-LED for CO2 gas detection
This item may require additional import fees and documentation. Customs delays may also occur.
290In Stock
Cut Tape
₹897.12
₹792.03
₹766.23
₹704.13
Reel
₹681.20
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 4.3 um 2.52 nA 125 mA 1.82 V 110 mW 0 C + 50 C Reel, Cut Tape, MouseReel
LITEON Infrared Emitters IR Emitter 30 Degrees
This item may require additional import fees and documentation. Customs delays may also occur.
16,885In Stock
18,000Expected 28-12-2026
₹106.05
₹74.23
₹54.55
₹45.76
Min.: 1
Mult.: 1
Through Hole 875 nm 38 mW/sr 30 deg 50 mA 1.5 V 260 mW 0 C + 70 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters IR Emitter 17 Degrees
This item may require additional import fees and documentation. Customs delays may also occur.
17,675In Stock
₹104.14
₹73.28
₹54.27
₹45.76
Min.: 1
Mult.: 1
Through Hole 875 nm 75 mW/sr 17 deg 50 mA 1.5 V 260 mW 0 C + 70 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Infrared 875nm
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 12 Weeks
₹31.15
₹28.85
₹27.04
Min.: 5,000
Mult.: 1,000
Through Hole 875 nm 13.23 mW/sr 20 mA 1.67 V 260 mW 0 C + 70 C Bulk