OPV322

Optek / TT Electronics
828-OPV322
OPV322

Mfr.:

Description:
VCSEL Lasers VCSEL TO-46 MICROLENS W/PD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
152
Expected 06-07-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹683.94 ₹683.94
₹670.90 ₹53,672.00

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: VCSEL Lasers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
VCSEL Lasers
1.5 mW
0 C
+ 85 C
Waffle
Brand: Optek / TT Electronics
Differential Efficiency: 0.28 mW/mA
If - Forward Current: 7 mA
Package/Case: Pill
Series Resistance: 55 Ohms
Factory Pack Quantity: 80
Subcategory: Lasers
Vf - Forward Voltage: 2.2 V
Vr - Reverse Voltage: 5 V
Wavelength: 850 nm
Unit Weight: 619.225 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410090
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.