Infrared IR LEDs

Results: 690
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters SFH 4244B SIDELED IRED with IR:6 thin-film technology 4,000In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 950 nm 22 mW/sr 60 deg 70 mA 1.4 V - 40 C + 110 C Reel, Cut Tape
ams OSRAM Infrared Emitters SFH 4256B SIDELED IRED with IR:6 thin-film technology 4,000In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 860 nm 25 mW/sr 60 deg 70 mA 1.55 V - 40 C + 110 C Reel, Cut Tape
Luminus Devices Infrared Emitters
2,484In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 850 nm 844 mW/sr 90 deg 350 mA 3.2 V 1.74 W + 115 C 1414 (3535 metric) Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series
890In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 850 nm 750 mW/sr 90 deg 1.5 A 3 V 1.35 W + 145 C SMD-3 Reel, Cut Tape, MouseReel
New Energy Infrared Emitters Infrared LED 850 nm, Starboard LUXEON IR
275In Stock
Min.: 1
Mult.: 1

SMD/SMT 850 nm 1350 mW/sr 60 deg 1 A 3.2 V 3.2 W + 105 C Tray
ams OSRAM Infrared Emitters OSLON PICCOLO
1,988In Stock
Min.: 1
Mult.: 1
: 2,000
680 mW/sr 1 A 2.95 V - 40 C + 125 C Reel, Cut Tape
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Series
Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 940 nm 1335 mW/sr 50 deg 1.5 A 2.8 V 1.45 W + 145 C SMD-3 Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1.6x0.8mm IR SMD
17,506In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 880 nm 2 mW/sr 60 deg 20 mA 1.3 V 85 mW - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 850nm,T-1.75 600mW/sr,+/-3deg.
7,967In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 600 mW/sr 3 deg 100 mA 1.65 V 190 mW - 40 C + 85 C Bulk
Vishay Semiconductors Infrared Emitters INFRARED EMITTER
11,073In Stock
Min.: 1
Mult.: 1
: 6,000

SMD/SMT 850 nm 50 mW/sr 28 deg 100 mA 2.8 V 55 mW - 40 C + 85 C 2.3 mm x 2.3 mm x 2.55 mm Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive
1,222In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 950 nm 740 mW/sr 90 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 3.2x1.6mm IR REVERSE
13,217In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 940 nm 3 mW/sr 20 mA 1.2 V 90 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 850nm, T-1.75 180mW/sr, +/-10deg.
6,683In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 220 mW/sr 100 mA 1.8 V 180 mW - 40 C + 85 C Bulk
Kingbright Infrared Emitters
5,349In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 940 nm 9 mW/sr 10 deg 50 mA 1.2 V 90 mW - 40 C + 85 C 3 mm x 2 mm x 2.8 mm Reel, Cut Tape, MouseReel
New Energy Infrared Emitters Infrared LED 940 nm, Starboard SST-10
138In Stock
Min.: 1
Mult.: 1

SMD/SMT 940 nm 130 deg 350 mA 1.4 V 3 W + 105 C MCPCB - Star Tray
New Energy Infrared Emitters Infrared LED 940 nm, Starboard LUXEON IR
249In Stock
Min.: 1
Mult.: 1

SMD/SMT 940 nm 1450 mW/sr 90 deg 1 A 2.9 V 2.9 W + 105 C Tray
Kingbright Infrared Emitters RA Infared 1mW/sr Water Clr 120 Deg
7,569In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 880 nm 1 mW/sr 20 mA 1.3 V 80 mW - 40 C + 85 C 3 mm x 2 mm x 1 mm Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1.6x0.8mm IR SMD
25,764In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 940 nm 5 mW/sr 120 deg 20 mA 1.2 V 90 mW - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 950nm, TH-SL 2.6mW/sr, +/-25deg.
9,080In Stock
Min.: 1
Mult.: 1

Through Hole 950 nm 25 mW/sr 100 mA 1.6 V 170 mW - 55 C + 100 C Bulk
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 630mW/sr, +/-45deg.
1,168In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 850 nm 380 mW/sr 45 deg 1 A 1.8 V 1.07 W - 40 C + 85 C Reel, Cut Tape, MouseReel
Luminus Devices Infrared Emitters Infared LED 850nm
1,928In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 850 nm 130 deg 350 mA 1.5 V - 40 C + 100 C SMD-2 Reel, Cut Tape, MouseReel
New Energy Infrared Emitters Infrared LED 850 nm, Starboard OSLON IR
906In Stock
Min.: 1
Mult.: 1

SMD/SMT 850 nm 90 deg 1.5 A 3.2 V 5.8 W + 105 C MCPCB - Star Tray
New Energy Infrared Emitters Infrared LED 850 nm, Starboard LUXEON IR
445In Stock
Min.: 1
Mult.: 1

SMD/SMT 850 nm 1350 mW/sr 90 deg 1 A 3.2 V 3.2 W + 105 C Tray
onsemi Infrared Emitters infrared Lt Emitting Plastic
44,683In Stock
Min.: 1
Mult.: 1
Max.: 340
: 1,200

Through Hole 880 nm 8 deg 100 mA 1.7 V 200 mW - 40 C + 100 C T-1 3/4 (5 mm) Reel, Cut Tape
New Energy Infrared Emitters Infrared LED 850 nm, Starboard LUXEON IR
353In Stock
Min.: 1
Mult.: 1

SMD/SMT 850 nm 1350 mW/sr 150 deg 1 A 3.2 V 3.2 W + 105 C Tray