Infrared IR LEDs

Results: 671
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
onsemi Infrared Emitters Subminiature LED Plastic
25,924In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 940 nm 24 deg 100 mA 1.6 V 100 mW - 40 C + 100 C T-3/4 Reel, Cut Tape
Vishay Semiconductors Infrared Emitters 875nm, TO-18 6mW/sr, +/-30deg.
4,828In Stock
Min.: 1
Mult.: 1

Through Hole 875 nm 6 mW/sr 30 deg 100 mA 1.4 V 500 mW + 100 C Bulk
LITEON Infrared Emitters Infrared 940nm
67,362In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 4.06 mW/sr 20 deg 20 mA 1.2 V 90 mW - 40 C + 85 C Bulk
Wurth Elektronik Infrared Emitters WL-SISW SMT LED InfraRed Sideview
3,653In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT 50 mA 1.4 V - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters ChipLED ChipLED w lens
6,500In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 850 nm 95 mW/sr 30 deg 50 mA 2.95 V 175 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SIQW IR940nm 3.2V 1300mW 90D SMT 3535
322In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 940 nm 700 mW/sr 1 A 3.2 V - 40 C + 85 C 1414 (3535 metric) Reel, Cut Tape, MouseReel
LITEON Infrared Emitters IR Emitter
7,623In Stock
Min.: 1
Mult.: 1

Through Hole 870 nm 180 mW/sr 50 mA 1.4 V 190 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
Wurth Elektronik Infrared Emitters WL-SICW SMT LED InfraRed Chip
4,168In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 70 mA 1.2 V - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
LITEON Infrared Emitters EMITTER CLEAR 940nm
13,423In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 40 deg 20 mA 1.2 V 75 mW - 55 C + 100 C Side Looker Bulk
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 16mW/sr, +/-40deg.
5,541In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 850 nm 16 mW/sr 70 mA 1.65 V 140 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
LITEON Infrared Emitters High Power IR SMD LED
3,270In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 850 nm 400 mW/sr 90 deg 1 A 1.8 V 2.5 W - 40 C + 85 C SMD-3 Reel, Cut Tape, MouseReel
New Energy Infrared Emitters Infrared LED 940 nm, Starboard LUXEON IR
106In Stock
500Expected 14-09-2026
Min.: 1
Mult.: 1

SMD/SMT 940 nm 1450 mW/sr 60 deg 1 A 2.9 V 2.9 W + 105 C Tray
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Series
195In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 940 nm 1190 mW/sr 60 deg 1.5 A 2.8 V 1.45 W + 145 C SMD-3 Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters T1-3/4 INFRARED WATER CLEAR
906In Stock
Min.: 1
Mult.: 1

Through Hole 860 nm 100 mW/sr 20 mA 1.6 V 100 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
Kingbright Infrared Emitters IR 40/55 mW/sr 50deg water clear
664In Stock
2,000Expected 24-08-2026
Min.: 1
Mult.: 1

Through Hole 880 nm 8 mW/sr 50 deg 20 mA 1.3 V 80 mW - 40 C + 85 C T-1 (3 mm) Bulk
New Energy Infrared Emitters Infrared LED 850 nm, Starboard LUXEON IR
199In Stock
Min.: 1
Mult.: 1

SMD/SMT 850 nm 1350 mW/sr 95 deg 1 A 3.2 V 3.2 W + 105 C Tray
Vishay Semiconductors Infrared Emitters H. Speed IR 850nm 320mW/sr; 14ns
100In Stock
1,800On Order
Min.: 1
Mult.: 1
: 600

SMD/SMT 850 nm 320 mW/sr 1 A 3.1 V 3.5 W - 40 C + 85 C Reel, Cut Tape, MouseReel
LITEON Infrared Emitters Infrared 940nm
751In Stock
5,000Expected 28-09-2026
Min.: 1
Mult.: 1

Through Hole 940 nm 3.609 mW/sr 30 deg 20 mA 1.2 V 75 mW - 40 C + 85 C Side Looker Bulk
LITEON Infrared Emitters Infrared 940nm
1,773In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 50 mW/sr 20 mA 1.4 V 150 mW - 40 C + 85 C Bulk
ams OSRAM Infrared Emitters OSLON BLK IR EMIT SMT
1,258In Stock
Min.: 1
Mult.: 1
: 600

1150 mW/sr 3 A 3.35 V - 40 C + 125 C Reel, Cut Tape
New Energy Infrared Emitters Infrared LED 940 nm, Starboard SST-10
137In Stock
Min.: 1
Mult.: 1

SMD/SMT 940 nm 130 deg 350 mA 1.4 V 3 W + 105 C MCPCB - Star Tray
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1050nm
475In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1050 nm 1.2 mW/sr 50 mA 1.2 V - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape
Kingbright Infrared Emitters
5,294In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 940 nm 9 mW/sr 10 deg 50 mA 1.2 V 90 mW - 40 C + 85 C 3 mm x 2 mm x 2.8 mm Reel, Cut Tape, MouseReel
New Energy Infrared Emitters Infrared LED 850 nm, Starboard SST-10
115In Stock
Min.: 1
Mult.: 1

SMD/SMT 850 nm 90 deg 350 mA 1.5 V 3 W + 105 C MCPCB - Star Tray
onsemi Infrared Emitters T-1 3/4 0.13MW IR
5,579In Stock
Min.: 1
Mult.: 1
Max.: 500

Through Hole 940 nm 27 mW/sr 20 deg 100 mA 1.6 V 200 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk