onsemi IR LEDs

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
onsemi Infrared Emitters infrared Lt Emitting Plastic
44,683In Stock
Min.: 1
Mult.: 1
Max.: 1,200
: 1,200

Through Hole 880 nm 8 deg 100 mA 1.7 V 200 mW - 40 C + 100 C T-1 3/4 (5 mm) Reel, Cut Tape
onsemi Infrared Emitters Subminiature LED Plastic
25,924In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 940 nm 24 deg 100 mA 1.6 V 100 mW - 40 C + 100 C T-3/4 Reel, Cut Tape
onsemi Infrared Emitters T-1 3/4 0.13MW IR
5,579In Stock
Min.: 1
Mult.: 1
Max.: 500

Through Hole 940 nm 27 mW/sr 20 deg 100 mA 1.6 V 200 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
onsemi Infrared Emitters Subminiature LED Plastic
1,303In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 940 nm 24 deg 100 mA 1.6 V 100 mW - 40 C + 100 C T-3/4 Reel, Cut Tape
onsemi Infrared Emitters 80mW/sr 1.7V IR LED
22,328In Stock
Min.: 1
Mult.: 1
Max.: 750

Through Hole 880 nm 8 deg 100 mA 1.7 V 200 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
onsemi Infrared Emitters 0.4mW 1.7V IR LED
17,834In Stock
Min.: 1
Mult.: 1
Max.: 1,000

Through Hole 880 nm 25 deg 100 mA 1.7 V 100 mW - 40 C + 100 C Side Looker Bulk
onsemi Infrared Emitters 25mW/sr 1.7V IR LED
2,994In Stock
Min.: 1
Mult.: 1
Max.: 500

Through Hole 880 nm 20 deg 100 mA 1.7 V 200 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
onsemi Infrared Emitters T13-4 ALGAAS LED T&R
1,431In Stock
Min.: 1
Mult.: 1
: 1,200

Through Hole 880 nm 20 deg 100 mA 1.7 V 200 mW - 40 C + 100 C T-1 3/4 (5 mm) Reel, Cut Tape
onsemi Infrared Emitters infrared Lt Emitting Plastic
2,608In Stock
Min.: 1
Mult.: 1
Max.: 270
: 2,000

Through Hole 940 nm 12 mW/sr 25 deg 100 mA 1.5 V 100 mW - 40 C + 100 C Side Looker Reel, Cut Tape
onsemi Infrared Emitters INFRARED DIODE
1,008In Stock
2,000Expected 03-11-2026
Min.: 1
Mult.: 1
Max.: 1,000

Through Hole 880 nm 50 deg 100 mA 1.7 V 100 mW - 40 C + 100 C Side Looker Bulk
onsemi Infrared Emitters Subminiature LED Plastic
5,228In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 940 nm 24 deg 100 mA 1.6 V 100 mW - 40 C + 100 C T-3/4 Reel, Cut Tape
onsemi Infrared Emitters T3-4 ALGAAS LED
974In Stock
Min.: 1
Mult.: 1

SMD/SMT 880 nm 24 deg 100 mA 1.7 V 100 mW - 40 C + 100 C T-3/4 Bulk
onsemi Infrared Emitters Subminiature LED Plastic
3,017In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 880 nm 24 deg 100 mA 1.7 V 100 mW - 40 C + 100 C T-3/4 Reel, Cut Tape
onsemi Infrared Emitters Subminiature LED Plastic
2,960In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 880 nm 24 deg 100 mA 1.7 V 100 mW - 40 C + 100 C T-3/4 Reel, Cut Tape, MouseReel
onsemi Infrared Emitters 0.015mW 1.5V IR LED
5,835In Stock
66,500On Order
Min.: 1
Mult.: 1
Max.: 7,000

Through Hole 940 nm 12 mW/sr 25 deg 100 mA 1.5 V 100 mW - 40 C + 100 C Side Looker Bulk
onsemi Infrared Emitters T-3/4 I/R EMITTER
2,894Expected 21-08-2026
Min.: 1
Mult.: 1

SMD/SMT 940 nm 24 deg 100 mA 1.6 V 100 mW - 40 C + 100 C T-3/4 Bulk