RGB Series Multi-Colour LEDs

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Stanley Electric Multi-Colour LEDs Surface Mount LED
6,758In Stock
Min.: 1
Mult.: 1
: 4,000

RGB LEDs SMD/SMT SMD-6 RGB 622 nm, 532 nm, 469 nm 110 deg x 110 deg 14 mA, 22 mA, 23 mA 2.1 V, 3.2 V, 3.1 V 90 mW, 126 mW, 126 mW Colorless 2.4 mm Round Diffused
Stanley Electric Multi-Colour LEDs Surface Mount LED
8,564In Stock
Min.: 1
Mult.: 1
: 4,000

RGB LEDs SMD/SMT 0808 (2020 metric) RGB 622 nm, 527 nm, 473 nm 12 mA, 22 mA, 26 mA 2.1 V, 3.2 V, 3.1 V Colorless 2.04 mm x 1 mm Rectangular Diffused
Stanley Electric Multi-Colour LEDs Surface Mount LED
4,320In Stock
8,000Expected 29-10-2026
Min.: 1
Mult.: 1
: 4,000

RGB LEDs SMD/SMT SMD-6 RGB 622 nm, 532 nm, 469 nm 120 deg x 120 deg 14 mA, 22 mA, 23 mA 2.1 V, 3.2 V, 3.1 V 90 mW, 105 mW, 105 mW Colorless 2.4 mm Round Diffused
Stanley Electric Multi-Colour LEDs Surface Mount LED
300In Stock
2,500Expected 02-09-2026
Min.: 1
Mult.: 1
: 2,500

RGB LEDs SMD/SMT SMD-6 RGB 622 nm, 529 nm, 470 nm 110 deg x 110 deg 14 mA, 20 mA, 24 mA 2.2 V, 3.1 V, 3 V 90 mW, 126 mW, 126 mW Colorless Oval Diffused