Reel IR LEDs

Results: 644
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 950NM
10,725In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 950 nm 11.2 mW/sr 70 mA 1.4 V - 40 C + 85 C Reel, Cut Tape
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 950NM
13,900In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 950 nm 11.2 mW/sr 70 mA 1.4 V - 40 C + 85 C Reel, Cut Tape
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 950NM
6,655In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 950 nm 11.2 mW/sr 70 mA 1.4 V - 40 C + 85 C Reel, Cut Tape
Luminus Devices Infrared Emitters
9,008In Stock
17,000Expected 17-09-2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 850 nm 1237 mW/sr 350 mA 3.2 V 1.74 W + 115 C 1414 (3535 metric) Reel, Cut Tape, MouseReel
Luminus Devices Infrared Emitters
1,959In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 850 nm 844 mW/sr 90 deg 350 mA 3.2 V 1.74 W + 115 C 1414 (3535 metric) Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters
842In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT - 40 C + 105 C Reel, Cut Tape
ams OSRAM Infrared Emitters
455In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT - 40 C + 105 C Reel, Cut Tape
ams OSRAM Infrared Emitters
789In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT - 40 C + 105 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters HIGH SPEED IR EMITTING DIODE 850NM - E4
5,205In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 850 nm 8 mW/sr 60 deg 100 mA 1.8 V - 40 C + 110 C 0805 (2012 metric) AEC-Q101 Reel, Cut Tape
ROHM Semiconductor Infrared Emitters The factory is currently not accepting orders for this product.
23,856In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 850 nm 2.8 mW/sr 20 mA 1.4 V 60 mW - 40 C + 85 C Reel, Cut Tape
Vishay Semiconductors Infrared Emitters IR EMITTING MINI SMD 850NM -E4
5,717In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 940 nm 15.5 mW/sr 60 deg 100 mA 1.7 V - 40 C + 100 C Reel, Cut Tape
Luminus Devices Infrared Emitters
595In Stock
2,000Expected 17-09-2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 850 nm 560 mW/sr 350 mA 3.2 V 1.8 W + 115 C 1414 (3535 metric) Reel, Cut Tape, MouseReel
Luminus Devices Infrared Emitters
556In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 940 nm 530 mW/sr 350 mA 3.2 V 1.77 W + 115 C Reel, Cut Tape, MouseReel
Luminus Devices Infrared Emitters
65In Stock
1,500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 940 nm 1083 mW/sr 350 mA 3.2 V 1.66 W + 115 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters IR EMIT HPOWER HSPEED 940NM SMD SL-E3
4,832In Stock
Min.: 1
Mult.: 1
: 6,000

SMD/SMT 940 nm 350 mW/sr 28 deg 1 A 2.5 V - 40 C + 85 C 3.8 mm x 2.55 mm x 2.22 mm Reel, Cut Tape
ams OSRAM Infrared Emitters IR EMITTER CHIP LED W LENS
3,704In Stock
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 950 nm 60 mW/sr 1 A 1.5 V 180 mW - 40 C + 85 C Reel, Cut Tape
Wurth Elektronik Infrared Emitters WL-SITW IR850nm 1.5V 60mW/sr 60D 3528
3,276In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 850 nm 60 mW/sr 100 mA 1.5 V - 40 C + 85 C 1411 (3528 metric) Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters SFH 4243-Z
20,000In Stock
Min.: 1
Mult.: 1
: 2,000

70 mA 1.6 V - 40 C + 100 C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters INFRARED EMITTER
10,478In Stock
Min.: 1
Mult.: 1
: 6,000

SMD/SMT 850 nm 50 mW/sr 28 deg 100 mA 2.8 V 55 mW - 40 C + 85 C 2.3 mm x 2.3 mm x 2.55 mm Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive
1,202In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 950 nm 740 mW/sr 90 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1.6x0.8mm IR SMD
23,610In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 940 nm 5 mW/sr 120 deg 20 mA 1.2 V 90 mW - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 630mW/sr, +/-45deg.
1,083In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 850 nm 380 mW/sr 45 deg 1 A 1.8 V 1.07 W - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Infrared Emitters infrared Lt Emitting Plastic
44,650In Stock
Min.: 1
Mult.: 1
Max.: 1,200
: 1,200

Through Hole 880 nm 8 deg 100 mA 1.7 V 200 mW - 40 C + 100 C T-1 3/4 (5 mm) Reel, Cut Tape
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Series
Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 940 nm 1335 mW/sr 50 deg 1.5 A 2.8 V 1.45 W + 145 C SMD-3 Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1.6x0.8mm IR SMD
17,326In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 880 nm 2 mW/sr 60 deg 20 mA 1.3 V 85 mW - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel