4783

Inspired LED
901-4783
4783

Mfr.:

Description:
LED Lighting Fixtures White 3000K, 42 LEDs Rigid LED Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,723.87 ₹3,723.87
₹3,364.51 ₹33,645.10
₹3,208.19 ₹80,204.75
₹2,785.04 ₹2,78,504.00
₹2,660.16 ₹6,65,040.00
500 Quote

Product Attribute Attribute Value Select Attribute
Inspired LED
Product Category: LED Lighting Fixtures
RoHS:  
LED Modules
White
42 LED
3200 K
180 lm
12.7 mm
425.45 mm
Pro
Bulk
Brand: Inspired LED
Height: 6.35 mm
If - Forward Current: 1 A
Power Rating: 3 W
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Tradename: Inspired Lighting Kits
Vf - Forward Voltage: 12 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541402000
USHTS:
8531909001
JPHTS:
8541400103
TARIC:
8541401000
BRHTS:
85414011
ECCN:
EAR99

Pro Series Super Bright LED Panels

Inspired LED Pro Series Super Bright LED Panels feature a low cost, modular design for easy installation. Inspired LED Pro Series Super Bright LED Panels offer long lifetimes, low energy consumption, and highly efficient PS. These LED panels are ideally suited for under-the-cabinet task lighting type applications. All components are sold separately and can be mixed and matched to create a system. Accessories are also available for these panels.