- 20 C Bulk LED Panel Mount Indicators

Results: 181
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Viewing Angle Operating Temperature Range Illumination Colour Mounting Hole Size Mounting Style Termination Style Lens Colour/Style LED Size If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Luminous Intensity Lens Shape Series Packaging
Dialight LED Panel Mount Indicators GREEN DIFFUSED 5V
1,261In Stock
Min.: 1
Mult.: 1

Indicators 60 deg Green 6.35 mm Snap-In Straight Lead Green, Diffused 5 mm 12 mA 5 V 565 nm 8 mcd Dome 559 Bulk
Dialight LED Panel Mount Indicators 0.5in FLT SNAP RD 12VDC W/LEADS
235In Stock
Min.: 1
Mult.: 1

Indicators Red 16.7 mm Wire Tinted, Clear 20 mA 12 V 845 mcd Round Flat Bulk
Dialight LED Panel Mount Indicators 0.5in FLT SNAP RD 24VDC W/LEADS
266In Stock
Min.: 1
Mult.: 1

Indicators Red 16.7 mm Wire Tinted, Clear 20 mA 24 V 845 mcd Round Flat Bulk
Dialight LED Panel Mount Indicators Green Panel Mount 14in lead, PVC Free
566In Stock
Min.: 1
Mult.: 1

Indicators 24 deg Green 6.35 mm Snap-In Wire Non-Tinted, Non-Diffused 5 mm 20 mA 2.3 V 565 nm 120 mcd Dome 559 Bulk


Mallory Sonalert LED Panel Mount Indicators LED RG 8MM NUT 12VAC/DC
27In Stock
Min.: 1
Mult.: 1

Panel Lights 120 deg - 20 C to + 85 C Green, Red 8 mm Panel Mount Wire Green, Red 8 mm x 36 mm 20 mA 12 VAC/12 VDC 535 nm, 610 nm 100 mcd, 200 mcd Round Bulk
Mallory Sonalert LED Panel Mount Indicators LED RG 8MM NUT 110VAC/DC
4In Stock
Min.: 1
Mult.: 1

Panel Lights 120 deg - 20 C to + 85 C Green, Red 8 mm Panel Mount Wire Green, Red 8 mm x 36 mm 20 mA 110 VAC/110 VDC 535 nm, 610 nm 100 mcd, 200 mcd Round Bulk
Mallory Sonalert LED Panel Mount Indicators LED RG 8MM NUT 24VAC/DC
3In Stock
Min.: 1
Mult.: 1

Panel Lights 120 deg - 20 C to + 85 C Green, Red 8 mm Panel Mount Wire Green, Red 8 mm x 36 mm 20 mA 24 VAC/24 VDC 535 nm, 610 nm 100 mcd, 200 mcd Round Bulk
E-Switch LED Panel Mount Indicators 0-2A 48VDC Pilot Ind 16mm Stnlss Flat
40In Stock
Min.: 1
Mult.: 1
Standard Switches Red Panel Mount Solder Lug PV6 Bulk
Dialight LED Panel Mount Indicators GREEN DIFF 5V 14in WIRE LEADS
1,223In Stock
Min.: 1
Mult.: 1

Indicators 60 deg Green 6.35 mm Snap-In Wire Green, Diffused 5 mm 12 mA 5 V 565 nm 8 mcd Dome 559 Bulk
Dialight LED Panel Mount Indicators GREEN DIFFUSED 5V 6" LEADS
692In Stock
Min.: 1
Mult.: 1

Indicators 60 deg Green 6.35 mm Snap-In Wire Green, Diffused 5 mm 12 mA 5 V 565 nm 8 mcd Dome 559 Bulk
Dialight LED Panel Mount Indicators Green Panel Mount 14in lead, PVC Free
169In Stock
Min.: 1
Mult.: 1

Indicators 60 deg Green 6.35 mm Snap-In Wire Green, Diffused 5 mm 12 mA 5 V 565 nm 8 mcd Dome 559 Bulk
Dialight LED Panel Mount Indicators LED SNAPIN PAN IND
198In Stock
Min.: 1
Mult.: 1

Indicators 60 deg Green 6.35 mm Snap-In Straight Lead Green, Diffused 5 mm 13 mA 12 V 565 nm 8 mcd Dome 559 Bulk
Dialight LED Panel Mount Indicators LED SNAPIN PAN IND
332In Stock
700Expected 28-10-2026
Min.: 1
Mult.: 1

Indicators 60 deg Green 6.35 mm Snap-In Wire Green, Diffused 5 mm 13 mA 12 V 565 nm 8 mcd Dome 559 Bulk
Dialight LED Panel Mount Indicators Green Panel Mount 6in lead, PVC Free
657In Stock
Min.: 1
Mult.: 1

Indicators 60 deg Green 6.35 mm Snap-In Wire Green, Diffused 5 mm 13 mA 12 V 565 nm 8 mcd Dome 559 Bulk
Dialight LED Panel Mount Indicators Green Panel Mount 14in lead, PVC Free
452In Stock
Min.: 1
Mult.: 1

Indicators 60 deg Green 6.35 mm Snap-In Wire Green, Diffused 5 mm 13 mA 12 V 565 nm 8 mcd Dome 559 Bulk
Dialight LED Panel Mount Indicators MULTIPLE LEDs PMP 5MM 6in LEADS
32In Stock
400Expected 23-11-2026
Min.: 1
Mult.: 1

Indicators 65 deg Red, Green 6.35 mm Snap-In Wire Non-Tinted, Diffused 5 mm 10 mA 2.1 V, 2.3 V 635 nm, 565 nm 5 mcd, 8 mcd Dome 559 Bulk
Dialight LED Panel Mount Indicators YELLOW/GREEN DIFF 14in WIRE LEADS
183In Stock
Min.: 1
Mult.: 1

Indicators 65 deg Yellow, Green 6.35 mm Snap-In Wire Non-Tinted, Diffused 5 mm 10 mA 2 V, 2.1 V 590 nm, 568 nm 9 mcd, 13.5 mcd Dome 559 Bulk
Dialight LED Panel Mount Indicators LED SNAPIN PAN IND
644In Stock
700Expected 19-07-2027
Min.: 1
Mult.: 1

Indicators 24 deg Green 6.35 mm Snap-In Wire Non-Tinted, Non-Diffused 5 mm 20 mA 2.3 V 565 nm 120 mcd Dome 559 Bulk
Dialight LED Panel Mount Indicators RECT PMI GREEN 14in LEADS
100In Stock
500Expected 24-11-2026
Min.: 100
Mult.: 100

Indicators 104 deg Green 5.49 mm x 3.53 mm Panel Mount Wire 3.99 mm x 2 mm 20 mA 2.1 V 565 nm 120 mcd Rectangular 559 Bulk
Dialight LED Panel Mount Indicators 0.5in FLT SNAP BL 12VDC W/LEADS
11In Stock
Min.: 1
Mult.: 1

Indicators Blue 14.7 mm Wire Tinted, Clear 20 mA 12 V 390 mcd Round Flat 653 Bulk
Dialight LED Panel Mount Indicators 0.5in FLT SNAP GN 12VDC W/LEADS
168In Stock
Min.: 1
Mult.: 1

Indicators Green 16.7 mm Wire Tinted, Clear 20 mA 12 V 600 mcd Round Flat Bulk
Dialight LED Panel Mount Indicators 0.5in FLT SNAP GN 24VDC W/LEADS
135In Stock
Min.: 1
Mult.: 1

Indicators Green 16.7 mm Wire Tinted, Clear 20 mA 24 V 600 mcd Round Flat Bulk
Mallory Sonalert LED Panel Mount Indicators LED GRN 12MM NUT 12VAC/DC
35In Stock
Min.: 1
Mult.: 1

Panel Lights 180 deg - 20 C to + 85 C Green 12 mm Panel Mount Wire Green 12 mm x 38.1 mm 20 mA 12 VAC/12 VDC 522 nm 8000 mcd Round Bulk
Mallory Sonalert LED Panel Mount Indicators LED GRN 12MM NUT 24VAC/DC
35In Stock
Min.: 1
Mult.: 1

Panel Lights 180 deg - 20 C to + 85 C Green 12 mm Panel Mount Wire Green 12 mm x 38.1 mm 20 mA 24 VAC/24 VDC 522 nm 8000 mcd Round Bulk
Mallory Sonalert LED Panel Mount Indicators LED GRN 12MM NUT 3VAC/DC
35In Stock
Min.: 1
Mult.: 1

Panel Lights 180 deg - 20 C to + 85 C Green 12 mm Panel Mount Wire Green 12 mm x 38.1 mm 20 mA 3 VAC/3 VDC 522 nm 8000 mcd Round Bulk