IP20 LED Drivers Power Supplies

Results: 180
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
RECOM Power LED Power Supplies 6W 230Vin 2-12Vout 500mA
This item may require additional import fees and documentation. Customs delays may also occur.
7In Stock
₹1,303.17
₹1,228.64
₹1,154.12
₹1,096.80
Min.: 1
Mult.: 1
Max.: 20
Constant Current (CC) 500 mA 2 VDC to 12 VDC 6 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 68 mm (2.677 in) 35 mm (1.378 in) 21 mm (0.827 in) Industrial RACD06-LP IP20
RECOM Power LED Power Supplies 13W 230Vin 2-37Vout 350mA
This item may require additional import fees and documentation. Customs delays may also occur.
22In Stock
₹1,620.36
₹1,483.74
₹1,426.41
₹1,414.95
Min.: 1
Mult.: 1
Max.: 20
Constant Current (CC) 350 mA 2 VDC to 37 VDC 13 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 128 mm (5.039 in) 50 mm (1.969 in) 13 mm (0.512 in) Industrial RACD12-LP IP20
RECOM Power LED Power Supplies 12W 230Vin 2-24Vout 500mA
This item may require additional import fees and documentation. Customs delays may also occur.
17In Stock
₹1,655.71
₹1,537.24
₹1,456.03
₹1,351.89
Min.: 1
Mult.: 1
Max.: 20
Constant Current (CC) 500 mA 2 VDC to 24 VDC 12 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 128 mm (5.039 in) 50 mm (1.969 in) 13 mm (0.512 in) Industrial RACD12-LP IP20
RECOM Power LED Power Supplies 13W 230Vin 2-19Vout 700mA
This item may require additional import fees and documentation. Customs delays may also occur.
1In Stock
₹1,617.49
₹1,483.74
₹1,387.24
₹1,331.83
Min.: 1
Mult.: 1
Max.: 20
Constant Current (CC) 700 mA 2 VDC to 19 VDC 13 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 128 mm (5.039 in) 50 mm (1.969 in) 13 mm (0.512 in) Industrial RACD12-LP IP20
RECOM Power LED Power Supplies 21W 230Vin 2-59Vout 350mA
This item may require additional import fees and documentation. Customs delays may also occur.
28In Stock
₹1,805.71
₹1,650.93
₹1,586.92
₹1,507.62
Min.: 1
Mult.: 1
Max.: 20
Constant Current (CC) 350 mA 2 VDC to 59 VDC 21 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 128 mm (5.039 in) 50 mm (1.969 in) 13 mm (0.512 in) Industrial RACD20-LP IP20
RECOM Power LED Power Supplies 20W 230Vin 2-40Vout 500mA
This item may require additional import fees and documentation. Customs delays may also occur.
1In Stock
20Expected 20-04-2027
₹1,805.71
₹1,650.93
₹1,548.70
₹1,488.51
Min.: 1
Mult.: 1
Max.: 20
Constant Current (CC) 500 mA 2 VDC to 40 VDC 20 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 128 mm (5.039 in) 50 mm (1.969 in) 13 mm (0.512 in) Industrial RACD20-LP IP20
RECOM Power LED Power Supplies 22W 230Vin 2-31Vout 700mA
This item may require additional import fees and documentation. Customs delays may also occur.
3In Stock
₹1,842.01
₹1,720.68
₹1,574.50
₹1,507.62
Min.: 1
Mult.: 1
Max.: 20
Constant Current (CC) 700 mA 2 VDC to 31 VDC 22 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 128 mm (5.039 in) 50 mm (1.969 in) 13 mm (0.512 in) Industrial RACD20-LP IP20
RECOM Power LED Power Supplies 9W 198-264Vin 7-13Vout 700mA
This item may require additional import fees and documentation. Customs delays may also occur.
23In Stock
₹1,487.56
₹1,371.95
₹1,307.94
₹1,263.04
Min.: 1
Mult.: 1
Max.: 20
Constant Current (CC) 700 mA 7 VDC to 13 VDC 9 W 198 VAC to 264 VAC With Dimming 1 Output Chassis Mount 109 mm (4.291 in) 40 mm (1.575 in) 22 mm (0.866 in) Industrial RACT09 IP20
RECOM Power LED Power Supplies 12W 198-264Vin 20-40Vout 300mA
This item may require additional import fees and documentation. Customs delays may also occur.
28In Stock
₹1,610.80
₹1,475.14
₹1,418.77
₹1,347.11
Min.: 1
Mult.: 1
Max.: 20
Constant Current (CC) 300 mA 20 VDC to 40 VDC 12 W 198 VAC to 264 VAC With Dimming 1 Output Chassis Mount 109 mm (4.291 in) 40 mm (1.575 in) 22 mm (0.866 in) Industrial RACT12 IP20
RECOM Power LED Power Supplies 12W 198-264Vin 18-35Vout 350mA
This item may require additional import fees and documentation. Customs delays may also occur.
9In Stock
₹1,610.80
₹1,475.14
₹1,418.77
₹1,347.11
Min.: 1
Mult.: 1
Max.: 20
Constant Current (CC) 350 mA 18 VDC to 35 VDC 12 W 198 VAC to 264 VAC With Dimming 1 Output Chassis Mount 109 mm (4.291 in) 40 mm (1.575 in) 22 mm (0.866 in) Industrial RACT12 IP20
RECOM Power LED Power Supplies 12W 198-264Vin 12-24Vout 500mA
This item may require additional import fees and documentation. Customs delays may also occur.
10In Stock
₹1,569.72
₹1,475.14
₹1,418.77
₹1,346.16
Min.: 1
Mult.: 1
Max.: 20
Constant Current (CC) 500 mA 12 VDC to 24 VDC 12 W 198 VAC to 264 VAC With Dimming 1 Output Chassis Mount 109 mm (4.291 in) 40 mm (1.575 in) 22 mm (0.866 in) Industrial RACT12 IP20
RECOM Power LED Power Supplies 18W 198-264Vin 6.5-13Vout 1.4A
This item may require additional import fees and documentation. Customs delays may also occur.
2In Stock
₹1,993.92
₹1,778.95
₹1,670.04
₹1,604.12
Min.: 1
Mult.: 1
Max.: 20
Constant Current (CC) 1.4 A 6.5 VDC to 13 VDC 18 W 198 VAC to 264 VAC With Dimming 1 Output Chassis Mount 120 mm (4.724 in) 45 mm (1.772 in) 28 mm (1.102 in) Industrial RACT18 IP20
RECOM Power LED Power Supplies 18W 198-264Vin 18-36Vout 500mA
This item may require additional import fees and documentation. Customs delays may also occur.
1In Stock
₹1,933.73
₹1,778.95
₹1,695.84
₹1,618.45
Min.: 1
Mult.: 1
Max.: 20
Constant Current (CC) 500 mA 18 VDC to 36 VDC 18 W 198 VAC to 264 VAC With Dimming 1 Output Chassis Mount 120 mm (4.724 in) 45 mm (1.772 in) 28 mm (1.102 in) Industrial RACT18 IP20
RECOM Power LED Power Supplies 18W 198-264Vin 13-26Vout 700mA
This item may require additional import fees and documentation. Customs delays may also occur.
39In Stock
₹1,993.92
₹1,821.95
₹1,753.16
₹1,665.26
Min.: 1
Mult.: 1
Max.: 20
Constant Current (CC) 700 mA 13 VDC to 26 VDC 18 W 198 VAC to 264 VAC With Dimming 1 Output Chassis Mount 120 mm (4.724 in) 45 mm (1.772 in) 28 mm (1.102 in) Industrial RACT18 IP20
RECOM Power LED Power Supplies 25W 198-264Vin 12-24Vout 1.05A
This item may require additional import fees and documentation. Customs delays may also occur.
8In Stock
₹2,089.46
₹1,909.84
₹1,750.29
₹1,669.08
Min.: 1
Mult.: 1
Max.: 20
Constant Current (CC) 1.05 A 12 VDC to 24 VDC 25 W 198 VAC to 264 VAC With Dimming 1 Output Chassis Mount 120 mm (4.724 in) 45 mm (1.772 in) 28 mm (1.102 in) Industrial RACT25 IP20
RECOM Power LED Power Supplies 25W 198-264Vin 18-36Vout 700mA
This item may require additional import fees and documentation. Customs delays may also occur.
8In Stock
₹2,089.46
₹1,909.84
₹1,776.09
₹1,678.64
Min.: 1
Mult.: 1
Max.: 20
Constant Current (CC) 700 mA 18 VDC to 36 VDC 25 W 198 VAC to 264 VAC With Dimming 1 Output Chassis Mount 120 mm (4.724 in) 45 mm (1.772 in) 28 mm (1.102 in) Industrial RACT25 IP20
RECOM Power LED Power Supplies 6W 230Vin 24Vout 0-250mA
This item may require additional import fees and documentation. Customs delays may also occur.
18In Stock
₹1,260.17
₹1,153.17
₹1,108.26
₹1,031.83
Min.: 1
Mult.: 1
Max.: 20
Constant Voltage (CV) 0 A to 250 mA 24 VDC 6 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 98 mm (3.858 in) 46 mm (1.811 in) 11 mm (0.433 in) Industrial RACV06-LP IP20
RECOM Power LED Power Supplies 12W 230Vin 12Vout 0-1A
This item may require additional import fees and documentation. Customs delays may also occur.
2In Stock
10Expected 20-04-2027
₹1,508.58
₹1,384.37
₹1,315.59
₹1,263.99
Min.: 1
Mult.: 1
Max.: 20
Constant Voltage (CV) 0 A to 1 A 12 VDC 12 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 128 mm (5.039 in) 50 mm (1.969 in) 13 mm (0.512 in) Industrial RACV12-LP IP20
RECOM Power LED Power Supplies 12W 230Vin 24Vout 0-500mA
This item may require additional import fees and documentation. Customs delays may also occur.
8In Stock
₹1,545.84
₹1,428.32
₹1,330.87
₹1,264.95
Min.: 1
Mult.: 1
Max.: 20
Constant Voltage (CV) 0 A to 500 mA 24 VDC 12 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 128 mm (5.039 in) 50 mm (1.969 in) 13 mm (0.512 in) Industrial RACV12-LP IP20
RECOM Power LED Power Supplies 20W 230Vin 24Vout 0-830mA
This item may require additional import fees and documentation. Customs delays may also occur.
2In Stock
₹1,743.61
₹1,593.61
₹1,532.46
₹1,456.03
Min.: 1
Mult.: 1
Max.: 20
Constant Voltage (CV) 0 A to 830 mA 24 VDC 20 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 128 mm (5.039 in) 50 mm (1.969 in) 13 mm (0.512 in) Industrial RACV20-LP IP20
RECOM Power LED Power Supplies 3.2W/200mA 90-264Vin 16Vout DALI
This item may require additional import fees and documentation. Customs delays may also occur.
13In Stock
₹4,431.15
₹4,214.27
₹3,994.53
₹3,878.92
Min.: 1
Mult.: 1
200 mA 16 VDC 3.2 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 112 mm (4.409 in) 42 mm (1.654 in) 24 mm (0.945 in) Industrial RELV4 IP20
American Bright LED LED Power Supplies 100-240VAC INPUT, 12VDC OUTPUT, 100W IP20 LED DRIVER
This item may require additional import fees and documentation. Customs delays may also occur.
25In Stock
₹4,206.63
₹3,962.04
Min.: 1
Mult.: 1
8.33 A 12 VDC 100 W 100 VAC to 240 VAC Without Dimming 1 Output Desktop 312.2 mm (12.291 in) 26.8 mm (1.055 in) 18.2 mm (0.717 in) Industrial IEC61347-1, IEC61347-2-13 IP20
American Bright LED LED Power Supplies 100-240VAC INPUT, 24VDC OUTPUT, 100W IP20 LED DRIVER
This item may require additional import fees and documentation. Customs delays may also occur.
24In Stock
₹4,068.09
₹3,778.61
₹3,777.65
Min.: 1
Mult.: 1
4.16 A 24 VDC 100 W 100 VAC to 240 VAC Without Dimming 1 Output Desktop 312.2 mm (12.291 in) 26.8 mm (1.055 in) 18.2 mm (0.717 in) Industrial IEC61347-1, IEC61347-2-13 IP20
American Bright LED LED Power Supplies 100-240VAC INPUT, 24VDC OUTPUT, 100W IP20 LED DRIVER-BUILT IN SOCKET
This item may require additional import fees and documentation. Customs delays may also occur.
25In Stock
₹3,662.05
₹3,430.84
₹3,429.89
Min.: 1
Mult.: 1
Constant Voltage (CV) 4 A 24 VDC 96 W 90 VAC to 264 VAC 1 Output Desktop 320.2 mm (12.606 in) 30 mm (1.181 in) 18.2 mm (0.717 in) Industrial UL 8750, TUV IP20
American Bright LED LED Power Supplies 110VAC INPUT, 24VDC OUPUT, 15W IP20 LED DRIVER
This item may require additional import fees and documentation. Customs delays may also occur.
35In Stock
₹846.48
₹764.32
Min.: 1
Mult.: 1
Constant Voltage (CV) 625 mA 24 VDC 15 W 90 VAC to 132 VAC Without Dimming 1 Output Desktop 103 mm (4.055 in) 35.5 mm (1.398 in) 16 mm (0.63 in) Industrial UL 8750 IP20