IP20 LED Drivers Power Supplies

Results: 180
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
RECOM Power LED Power Supplies 6W 230Vin 2-9Vout 700mA
This item may require additional import fees and documentation. Customs delays may also occur.
17In Stock
₹1,303.17
₹1,228.64
₹1,162.72
₹1,131.19
Min.: 1
Mult.: 1
Max.: 20
Constant Current (CC) 700 mA 2 VDC to 9 VDC 6 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 68 mm (2.677 in) 35 mm (1.378 in) 21 mm (0.827 in) Industrial RACD06-LP IP20
ERP PKB30W-1050-55-TN
ERP LED Power Supplies
This item may require additional import fees and documentation. Customs delays may also occur.
31In Stock
180Expected 28-10-2026
₹2,284.36
₹2,087.55
₹2,008.25
₹1,906.98
Min.: 1
Mult.: 1
Constant Current (CC) 275 mA to 1.05 A 55 VDC 30 W 120 VAC to 277 VAC With Dimming 1 Output SMD/SMT 257 mm (10.118 in) 29.4 mm (1.157 in) 25.1 mm (0.988 in) Industrial PKB30W IP20
Hatch Lighting LED Power Supplies LED Power Supplies, 100W, 120V-277Vac, 0mA-4170mA, 24VDC, Constant Voltage, Non Dimming
This item may require additional import fees and documentation. Customs delays may also occur.
18In Stock
₹4,649.93
₹4,249.62
₹4,008.86
₹3,969.69
Min.: 1
Mult.: 1
Constant Voltage (CV) 4.17 A 24 VDC 100 W 120 VAC to 277 VAC Without Dimming 1 Output Screw 241.3 mm (9.5 in) 43.18 mm (1.7 in) 29.972 mm (1.18 in) Industrial LV100 IP20
ERP LED Power Supplies The factory is currently not accepting orders for this product.
This item may require additional import fees and documentation. Customs delays may also occur.
9In Stock
₹5,005.34
₹4,573.50
₹4,244.84
₹4,005.99
Min.: 1
Mult.: 1
Constant Voltage (CV) 1.25 A 48 VDC 60 W 90 VAC to 305 VAC With Dimming 1 Output Screw 150.2 mm (5.913 in) 38.8 mm (1.528 in) 24.9 mm (0.98 in) Industrial VZM IP20
ERP LED Power Supplies The factory is currently not accepting orders for this product.
This item may require additional import fees and documentation. Customs delays may also occur.
31In Stock
₹5,517.44
₹5,079.86
₹4,869.67
₹4,653.75
Min.: 1
Mult.: 1
Constant Voltage (CV) 1.87 A 48 VDC 90 W 90 VAC to 305 VAC With Dimming 1 Output Screw 150.2 mm (5.913 in) 38.8 mm (1.528 in) 24.9 mm (0.98 in) Industrial VZM IP20
American Bright LED LED Power Supplies 110VAC INPUT, 12VDC OUPUT, 20W IP20 LED DRIVER
This item may require additional import fees and documentation. Customs delays may also occur.
18In Stock
₹915.27
₹803.49
₹751.90
₹738.52
Min.: 1
Mult.: 1
Constant Voltage (CV) 1.67 A 12 VDC 20 W 90 VAC to 132 VAC Without Dimming 1 Output Desktop 103 mm (4.055 in) 35.5 mm (1.398 in) 16 mm (0.63 in) Industrial UL 8750 IP20
Hatch Lighting LED Power Supplies LED Power Supplies, 22W, 120VAC, 500mA, 12V-70VDC, Constant Current, Phase Dimming
This item may require additional import fees and documentation. Customs delays may also occur.
33In Stock
₹3,507.27
₹3,223.52
₹3,101.23
₹2,945.50
Min.: 1
Mult.: 1
Constant Current (CC) 500 mA 12 VDC to 40 VDC 22 W 120 VAC With Dimming 1 Output Chassis Mount 121.92 mm (4.8 in) 40.64 mm (1.6 in) 25.4 mm (1 in) Industrial LC22 IP20
Hatch Lighting LED Power Supplies LED Power Supplies, 100W, 120V-277Vac, 0mA-4170mA, 24VDC, Constant Voltage, Non Dimming
This item may require additional import fees and documentation. Customs delays may also occur.
1In Stock
₹6,457.55
₹5,900.55
₹5,418.07
₹5,321.58
Min.: 1
Mult.: 1
Constant Voltage (CV) 4.17 A 24 VDC 100 W 120 VAC to 277 VAC Without Dimming 1 Output Screw 289.56 mm (11.4 in) 76.2 mm (3 in) 34.798 mm (1.37 in) Industrial LV100 IP20
Hatch Lighting LV60-12N-UNV-I-DP
Hatch Lighting LED Power Supplies LED Power Supplies, 60W, 120V-277VAC, 0-5000mA, 12VDC, Constant Voltage, Non Dimming
This item may require additional import fees and documentation. Customs delays may also occur.
38In Stock
₹4,218.09
₹3,855.04
₹3,428.93
₹3,352.50
Min.: 1
Mult.: 1
Constant Voltage (CV) 5 A 12 VDC 60 W 120 VAC to 277 VAC Without Dimming 1 Output Screw 241.3 mm (9.5 in) 43.18 mm (1.7 in) 29.972 mm (1.18 in) Industrial L IP20

ERP LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 50 W max, Programmable 600 to 1200 mA Iout, 42 V max Vout (Draco5 internal ERP code name)
This item may require additional import fees and documentation. Customs delays may also occur.
545On Order
₹2,944.54
₹2,690.41
₹2,588.18
₹2,458.24
Min.: 1
Mult.: 1
Constant Current (CC) 1.2 A 42 VDC 50 W 120 VAC to 277 VAC With Dimming 1 Output Panel Mount 98.5 mm (3.878 in) 25.4 mm (1 in) 19.05 mm (0.75 in) Industrial PSB IP20
ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Metal Case (Bottom Leads with Studs), Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 44.1 W max, 1050 mA Iout, 42 V max Vout
This item may require additional import fees and documentation. Customs delays may also occur.
94On Order
₹2,762.06
₹2,524.17
₹2,427.67
₹2,306.34
Min.: 1
Mult.: 1
Constant Current (CC) 1.05 A 42 VDC 44.1 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 110 mm (4.331 in) 60 mm (2.362 in) 26 mm (1.024 in) Industrial ESM IP20
ERP LED Power Supplies 120 & 277 Vac, 90% eff., Rectangular Aluminum Junction Box, 100 W max, Constant Voltage 48 V Vout
This item may require additional import fees and documentation. Customs delays may also occur.
98Expected 10-12-2026
₹4,541.02
₹4,150.26
₹3,991.66
₹3,791.03
Min.: 1
Mult.: 1
Constant Voltage (CV) 100 mA to 2 A 48 VDC 96 W 120 VAC, 277 VAC Without Dimming 1 Output Chassis Mount 207.2 mm (8.157 in) 75.4 mm (2.969 in) 33 mm (1.299 in) Industrial FC JVLM60/JVLM100 IP20


ERP LED Power Supplies
This item may require additional import fees and documentation. Customs delays may also occur.
93Expected 17-12-2026
₹2,526.08
₹2,308.25
₹2,220.35
₹2,109.52
Min.: 1
Mult.: 1
Constant Current (CC) 1.8 A 49.5 VDC 65 W 120 VAC to 277 VAC With Dimming 2 Output Chassis Mount 257 mm (10.118 in) 29 mm (1.142 in) 25 mm (0.984 in) Industrial 60950-1 UL 8750 PKB65W IP20

ERP LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 50 W max, Programmable 425 to 850 mA Iout, 56 V max Vout (Draco5 internal ERP code name)
This item may require additional import fees and documentation. Customs delays may also occur.
200Expected 02-11-2026
₹2,922.57
₹2,671.30
₹2,570.03
₹2,441.05
Min.: 1
Mult.: 1
Constant Current (CC) 850 mA 56 VDC 50 W 120 VAC to 277 VAC With Dimming 1 Output Panel Mount 98.5 mm (3.878 in) 25.4 mm (1 in) 19.05 mm (0.75 in) Industrial PSB IP20
ERP LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 50 W max, Programmable 425 to 850 mA Iout, 56 V max Vout (Draco5 internal ERP code name)
This item may require additional import fees and documentation. Customs delays may also occur.
90Expected 03-12-2026
₹3,409.82
₹3,231.16
₹3,051.55
₹2,916.84
Min.: 1
Mult.: 1
Constant Current (CC) 850 mA 38 VDC to 56 VDC 47.6 W 120 VAC, 277 VAC With Dimming 1 Output 98.5 mm (3.878 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PSB40 IP20
ERP LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 50 W max, Programmable 600 to 1200 mA Iout, 42 V max Vout (Draco5 internal ERP code name)
This item may require additional import fees and documentation. Customs delays may also occur.
125On Order
₹3,290.40
₹3,127.02
₹2,959.83
₹2,835.63
Min.: 1
Mult.: 1
Constant Current (CC) 1.2 A 28 VDC to 42 VDC 50.4 W 120 VAC, 277 VAC With Dimming 1 Output Chassis Mount 98.5 mm (3.878 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PSB40 IP20
ERP LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, High Performance Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 30 W max, Programmable 250 to 500 mA Iout, 42 V max Vout (Draco5 internal ERP code name)
This item may require additional import fees and documentation. Customs delays may also occur.
100Expected 09-11-2026
₹3,601.86
₹3,364.92
₹3,207.28
₹3,061.10
Min.: 1
Mult.: 1
Constant Current (CC) 500 mA 28 VDC to 42 VDC 21 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 103.5 mm (4.075 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PHB50/PHB30 IP20
ERP LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, High Performance Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 50 W max, Programmable 600 to 1200 mA Iout, 42 V max Vout (Draco5 internal ERP code name)
This item may require additional import fees and documentation. Customs delays may also occur.
70Expected 14-12-2026
₹3,685.93
₹3,501.54
₹3,314.28
₹3,174.79
Min.: 1
Mult.: 1
Constant Current (CC) 1.2 A 28 VDC to 42 VDC 50.4 W 120 VAC to 277 VAC With Dimming 1 Output 103.5 mm (4.075 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PHB50/PHB30 IP20


ERP LED Power Supplies
This item may require additional import fees and documentation. Customs delays may also occur.
700On Order
₹2,108.57
₹1,927.04
₹1,853.48
₹1,760.80
Min.: 1
Mult.: 1
Constant Current (CC) 455 mA to 1.4 A 55 VDC 50 W 120 VAC to 277 VAC With Dimming 1 Output SMD/SMT 257 mm (10.118 in) 29.4 mm (1.157 in) 25.1 mm (0.988 in) Industrial PKB50W IP20


ERP LED Power Supplies
This item may require additional import fees and documentation. Customs delays may also occur.
100On Order
₹3,147.09
₹2,922.57
₹2,789.77
₹2,659.83
Min.: 1
Mult.: 1
Constant Current (CC) 210 mA to 350 mA 42 VDC 14.7 W 120 VAC to 277 VAC With Dimming 1 Output SMD/SMT 70 mm (2.756 in) 40 mm (1.575 in) 29.5 mm (1.161 in) Industrial PTB15W IP20
ERP LED Power Supplies 60W 24V 2.5A CV IP20 Terminal Block
This item may require additional import fees and documentation. Customs delays may also occur.
400Expected 07-01-2027
₹2,974.16
₹2,821.30
₹2,671.30
₹2,556.65
Min.: 1
Mult.: 1
Constant Voltage (CV) 2.5 A 24 VDC 60 W 220 VAC to 240 VAC Without Dimming 1 Output Chassis Mount 190 mm (7.48 in) 19.85 mm (0.781 in) 19.85 mm (0.781 in) Industrial FC VLM60 IP20
ERP LED Power Supplies 60W 24V 2.5A CV IP20
This item may require additional import fees and documentation. Customs delays may also occur.
200Expected 06-01-2027
₹2,647.41
₹2,420.03
₹2,327.35
₹2,210.80
Min.: 1
Mult.: 1
Constant Voltage (CV) 2.5 A 24 VDC 60 W 120 VAC, 277 VAC Without Dimming 1 Output Chassis Mount 130 mm (5.118 in) 19.85 mm (0.781 in) 19.85 mm (0.781 in) Industrial FC VLM60 IP20
RECOM Power LED Power Supplies 9W 198-264Vin 13-26Vout 350mA
This item may require additional import fees and documentation. Customs delays may also occur.
79Factory Stock Available
₹1,450.30
₹1,332.78
₹1,281.19
₹1,217.18
Min.: 1
Mult.: 1
Max.: 20
Constant Current (CC) 350 mA 13 VDC to 26 VDC 9 W 198 VAC to 264 VAC With Dimming 1 Output Chassis Mount 109 mm (4.291 in) 40 mm (1.575 in) 22 mm (0.866 in) Industrial RACT09 IP20
RECOM Power LED Power Supplies 9W 198-264Vin 9-18Vout 500mA
This item may require additional import fees and documentation. Customs delays may also occur.
140Factory Stock Available
₹1,450.30
₹1,332.78
₹1,281.19
₹1,217.18
Min.: 1
Mult.: 1
Max.: 20
Constant Current (CC) 500 mA 9 VDC to 18 VDC 9 W 198 VAC to 264 VAC With Dimming 1 Output Chassis Mount 109 mm (4.291 in) 40 mm (1.575 in) 22 mm (0.866 in) Industrial RACT09 IP20
RECOM Power LED Power Supplies 12W 198-264Vin 9-18Vout 700mA
This item may require additional import fees and documentation. Customs delays may also occur.
137Factory Stock Available
₹1,610.80
₹1,475.14
₹1,412.08
₹1,347.11
Min.: 1
Mult.: 1
Max.: 20
Constant Current (CC) 700 mA 9 VDC to 18 VDC 12 W 198 VAC to 264 VAC With Dimming 1 Output Chassis Mount 109 mm (4.291 in) 40 mm (1.575 in) 22 mm (0.866 in) Industrial RACT12 IP20