Delta Electronics LED Drivers Power Supplies

Results: 95
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
Delta Electronics LED Power Supplies LED Driver, 12VDC, 270W, 22.5A, 90-264Vac Input, IP65 with Potentiometer Non-Stocked
Min.: 10
Mult.: 10

CV + CC 22.5 A 12 VDC 270 W 90 VAC to 264 VAC 1 Output Chassis Mount Industrial LNE-320W IP65
Delta Electronics LED Power Supplies 12V 320W Blank IP67 Non-Stocked Lead-Time 32 Weeks
Min.: 40
Mult.: 8

CV + CC 22.5 A 12 VDC 320 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial LNE-320W IP67
Delta Electronics LED Power Supplies LED Driver, 12VDC, 270W, 22.5A, 90-264Vac Input, IP67 without Dimming Cable Non-Stocked
Min.: 10
Mult.: 10

CV + CC 22.5 A 12 VDC 270 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount Industrial LNE-320W IP67
Delta Electronics LED Power Supplies 12V 320W Diming IP67 Non-Stocked Lead-Time 32 Weeks
Min.: 40
Mult.: 8

CV + CC 22.5 A 12 VDC 320 W 90 VAC to 264 VAC With Dimming 1 Output Chassis Mount 251.968 mm (9.92 in) 89.916 mm (3.54 in) 43.688 mm (1.72 in) Industrial LNE-320W IP67
Delta Electronics LED Power Supplies LED Driver, 12VDC, 270W, 22.5A, 90-264Vac Input, IP67 with Dimming Cable Non-Stocked
Min.: 10
Mult.: 10

CV + CC 22.5 A 12 VDC 270 W 90 VAC to 264 VAC With Dimming 1 Output Chassis Mount Industrial LNE-320W IP67
Delta Electronics LED Power Supplies 24V 320W VR Adjust IP65 Non-Stocked Lead-Time 32 Weeks
Min.: 40
Mult.: 8

CV + CC 13.4 A 24 VDC 320 W 90 VAC to 305 VAC Without Dimming 1 Output Chassis Mount 251.968 mm (9.92 in) 89.916 mm (3.54 in) 43.688 mm (1.72 in) Industrial LNE-320W IP65
Delta Electronics LED Power Supplies LED Driver, 24VDC, 320W, 13.34A, 90-264Vac Input, IP65 with Potentiometer Non-Stocked
Min.: 10
Mult.: 10

CV + CC 13.34 A 24 VDC 320 W 90 VAC to 264 VAC 1 Output Chassis Mount Industrial LNE-320W IP67
Delta Electronics LED Power Supplies 24V 320W Blank IP67 Non-Stocked Lead-Time 32 Weeks
Min.: 40
Mult.: 8

CV + CC 13.4 A 24 VDC 320 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial LNE-320W IP67
Delta Electronics LED Power Supplies LED Driver, 24VDC, 320W, 13.34A, 90-264Vac Input, IP67 without Dimming Cable Non-Stocked
Min.: 10
Mult.: 10

CV + CC 13.34 A 24 VDC 320 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount Industrial LNE-320W
Delta Electronics LED Power Supplies 24V 320W Diming IP67 Non-Stocked Lead-Time 32 Weeks
Min.: 40
Mult.: 8

CV + CC 13.4 A 24 VDC 320 W 90 VAC to 264 VAC With Dimming 1 Output Chassis Mount 251.968 mm (9.92 in) 89.916 mm (3.54 in) 43.688 mm (1.72 in) Industrial PFC LNE-320W IP67
Delta Electronics LED Power Supplies LED Driver, 24VDC, 320W, 13.34A, 90-264Vac Input, IP67 with Dimming Cable Non-Stocked
Min.: 10
Mult.: 10

CV + CC 13.34 A 24 VDC 320 W 90 VAC to 264 VAC With Dimming 1 Output Chassis Mount Industrial LNE-320W IP67
Delta Electronics LED Power Supplies 600W 24V 25A Non-Stocked Lead-Time 32 Weeks
Min.: 60
Mult.: 3

CV + CC 25 A 24 VDC 600 W 100 VAC to 277 VAC Without Dimming 1 Output Chassis Mount 307.5 mm (12.106 in) 114.3 mm (4.5 in) 50.8 mm (2 in) Industrial LNE IP67
Delta Electronics LED Power Supplies LED Driver, 36VDC, 320W, 8.9A, 90-264Vac Input, IP65 with Potentiometer Non-Stocked
Min.: 10
Mult.: 10

CV + CC 8.9 A 36 VDC 320 W 90 VAC to 264 VAC 1 Output Chassis Mount Industrial LNE-320W IP65
Delta Electronics LED Power Supplies 36V 320W Blank IP67 Non-Stocked Lead-Time 32 Weeks
Min.: 40
Mult.: 8

CV + CC 8.9 A 36 VDC 320 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial LNE-320W IP67
Delta Electronics LED Power Supplies LED Driver, 36VDC, 320W, 8.9A, 90-264Vac Input, IP67 without Dimming Cable Non-Stocked
Min.: 10
Mult.: 10

CV + CC 8.9 A 36 VDC 320 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount Industrial LNE-320W IP67
Delta Electronics LED Power Supplies 36V 320W Diming IP67 Non-Stocked Lead-Time 32 Weeks
Min.: 40
Mult.: 8

CV + CC 8.9 A 36 VDC 320 W 90 VAC to 264 VAC With Dimming 1 Output Chassis Mount 251.968 mm (9.92 in) 89.916 mm (3.54 in) 43.688 mm (1.72 in) Industrial PFC LNE-320W IP67
Delta Electronics LED Power Supplies LED Driver, 36VDC, 320W, 8.9A, 90-264Vac Input, IP67 with Dimming Cable Non-Stocked
Min.: 10
Mult.: 10

CV + CC 8.9 A 36 VDC 320 W 90 VAC to 264 VAC With Dimming 1 Output Chassis Mount Industrial LNE-320W IP67
Delta Electronics LED Power Supplies 600W 36V 16.7A IP67 Non-Stocked Lead-Time 32 Weeks
Min.: 60
Mult.: 3

Delta Electronics LED Power Supplies 48V 320W VR Adjust IP65 Non-Stocked Lead-Time 32 Weeks
Min.: 40
Mult.: 8

CV + CC 6.7 A 48 VDC 320 W 90 VAC to 305 VAC Without Dimming 1 Output Chassis Mount 251.968 mm (9.92 in) 89.916 mm (3.54 in) 43.688 mm (1.72 in) Industrial PFC LNE-320W IP65
Delta Electronics LED Power Supplies LED Driver, 48VDC, 320W, 6.7A, 90-264Vac Input, IP65 with Potentiometer Non-Stocked
Min.: 10
Mult.: 10

CV + CC 6.7 A 48 VDC 320 W 90 VAC to 264 VAC 1 Output Chassis Mount Industrial LNE-320W IP65
Delta Electronics LED Power Supplies 48V 320W Blank IP67 Non-Stocked Lead-Time 32 Weeks
Min.: 40
Mult.: 8

CV + CC 6.7 A 48 VDC 320 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial LNE-320W IP67
Delta Electronics LED Power Supplies 48V 320W Diming IP67 Non-Stocked Lead-Time 32 Weeks
Min.: 40
Mult.: 8

CV + CC 6.7 A 48 VDC 320 W 90 VAC to 264 VAC With Dimming 1 Output Chassis Mount 251.968 mm (9.92 in) 89.916 mm (3.54 in) 43.688 mm (1.72 in) Industrial PFC LNE-320W IP67
Delta Electronics LED Power Supplies LED Driver, 48VDC, 320W, 6.7A, 90-264Vac Input, IP67 with Dimming Cable Non-Stocked
Min.: 10
Mult.: 10

CV + CC 6.7 A 48 VDC 320 W 90 VAC to 264 VAC With Dimming 1 Output Chassis Mount Industrial LNE-320W IP67
Delta Electronics LED Power Supplies 600W 48V 12.5A IP67 Non-Stocked Lead-Time 32 Weeks
Min.: 60
Mult.: 3

Delta Electronics LED Power Supplies 600W 54V 11.11A Non-Stocked Lead-Time 32 Weeks
Min.: 60
Mult.: 3

CV + CC 11.11 A 54 VDC 600 W 100 VAC to 277 VAC Without Dimming 1 Output Chassis Mount 307.5 mm (12.106 in) 114.3 mm (4.5 in) 50.8 mm (2 in) Industrial LNE IP67