+ 90 C LED Drivers Power Supplies

Results: 454
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 25.2W 100-305Vac 12V 2.1A CV Terminal Block
16In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 2.1 A 12 VDC 25.2 W 100 VAC to 305 VAC, 141 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 107 mm (4.213 in) 40 mm (1.575 in) 32 mm (1.26 in) ENEC, BS, EN, GB, EAC, CSA XLC-25
MEAN WELL LED Power Supplies 25.2W 100-305Vac 24V 1.05A CV Terminal Block
16In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 1.05 A 24 VDC 25.2 W 100 VAC to 305 VAC, 141 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 107 mm (4.213 in) 40 mm (1.575 in) 32 mm (1.26 in) ENEC, BS, EN, GB, EAC, CSA XLC-25
MEAN WELL LED Power Supplies 25W 100-305Vac 9-54V 0.3-1.05A CP Terminal Block
13In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 700 mA 9 VDC to 54 VDC 25 W 100 VAC to 305 VAC, 141 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 107 mm (4.213 in) 40 mm (1.575 in) 32 mm (1.26 in) ENEC, BS, EN, GB, EAC, CSA XLC-25
MEAN WELL LED Power Supplies 40.8W 100-305Vac 12V 3.4A CV Terminal Block
15In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 3.4 A 12 VDC 40.8 W 100 VAC to 305 VAC, 141 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 107 mm (4.213 in) 40 mm (1.575 in) 32 mm (1.26 in) ENEC, BS, EN, GB, EAC, CSA XLC-40
MEAN WELL LED Power Supplies 40.8W 100-305Vac 24V 1.7A CV W/Strain-Relief
10In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 1.7 A 24 VDC 40 W 110 VAC to 305 VAC, 141 VDC to 400 VDC Without Dimming 1 Output Chassis Mount 147 mm (5.787 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial XLC-40-S
MEAN WELL LED Power Supplies 40W 100-305Vac 9-54V 0.6-1.4A CP Terminal Block
9In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 1.4 A 9 VDC to 54 VDC 40 W 100 VAC to 305 VAC, 141 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 107 mm (4.213 in) 40 mm (1.575 in) 32 mm (1.26 in) ENEC, BS, EN, GB, EAC, CSA XLC-40
MEAN WELL LED Power Supplies 40W 100-305Vac 9-54V 0.6-1.4A CP NFC Setting 3in1 Dimming Terminal Block
12In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 600 mA to 1.4 A 9 VDC to 54 VDC 40 W 110 VAC to 305 VAC, 141 VDC to 400 VDC With Dimming 1 Output Chassis Mount 107 mm (4.213 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial XLC-40-B
MEAN WELL LED Power Supplies 40W 100-305Vac 9-54V 0.6-1.4A CP DIP Switch 3in1 Dimming W/Strain-Relief
9In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 600 mA to 1.4 A 9 VDC to 54 VDC 40 W 110 VAC to 305 VAC, 141 VDC to 400 VDC With Dimming 1 Output Chassis Mount 147 mm (5.787 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial XLC-40-BS
MEAN WELL LED Power Supplies 40W 100-305Vac 9-54V 0.6-1.4A CP NFC Setting 3in1 Dimming W/Strain-Relief
10In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 600 mA to 1.4 A 9 VDC to 54 VDC 40 W 110 VAC to 305 VAC, 141 VDC to 400 VDC With Dimming 1 Output Chassis Mount 147 mm (5.787 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial XLC-40-BS
MEAN WELL LED Power Supplies 40W 100-305Vac 9-54V 0.6-1.4A CP DIP Switch NFC Dimming W/Strain-Relief
10In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 600 mA to 1.4 A 9 VDC to 54 VDC 40 W 110 VAC to 305 VAC, 141 VDC to 400 VDC With Dimming 1 Output Chassis Mount 147 mm (5.787 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial XLC-40-DA2S
MEAN WELL LED Power Supplies 40W 100-305Vac 9-54V 0.6-1.4A CP NFC Setting NFC Dimming W/Strain-Relief
7In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 600 mA to 1.4 A 9 VDC to 54 VDC 40 W 110 VAC to 305 VAC, 141 VDC to 400 VDC With Dimming 1 Output Chassis Mount 147 mm (5.787 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial XLC-40-DA2S
MEAN WELL LED Power Supplies 40W 100-305Vac 9-54V 0.6-1.4A CP DIP Switch W/Strain-Relief
9In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 600 mA to 1.4 A 9 VDC to 54 VDC 40 W 110 VAC to 305 VAC, 141 VDC to 400 VDC With Dimming 1 Output Chassis Mount 147 mm (5.787 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial XLC-40-S
MEAN WELL LED Power Supplies 40W 100-305Vac 9-54V 0.6-1.4A CP NFC Setting W/Strain-Relief
9In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 600 mA to 1.4 A 9 VDC to 54 VDC 40 W 110 VAC to 305 VAC, 141 VDC to 400 VDC With Dimming 1 Output Chassis Mount 147 mm (5.787 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial XLC-40-S
MEAN WELL LED Power Supplies 60W 110-305Vac 12V 5A CV Terminal Block
14In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 5 A 12 VDC 60 W 110 VAC to 305 VAC, 155 VDC to 400 VDC Without Dimming 1 Output Chassis Mount 136 mm (5.354 in) 45 mm (1.772 in) 32 mm (1.26 in) UL, CSA, ENEC, BS, EN XLC-60
MEAN WELL LED Power Supplies 60W 110-305Vac 12V 5A CV DIP Switch 3in1 Dimming W/Strain-Relief
8In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 5 A 12 VDC 60 W 110 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 176 mm (6.929 in) 45 mm (1.772 in) 32 mm (1.26 in) Industrial XLC-60-BS
MEAN WELL LED Power Supplies 60W 110-305Vac 12V 5A CV DIP Switch DALI-2 Dimming Terminal Block
12In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 5 A 12 VDC 60 W 110 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 136 mm (5.354 in) 45 mm (1.772 in) 32 mm (1.26 in) Industrial XLC-60-DA2
MEAN WELL LED Power Supplies 60W 110-305Vac 12V 5A CV DIP Switch DALI-2 Dimming W/Strain-Relief
24In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 5 A 12 VDC 60 W 110 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 176 mm (6.929 in) 45 mm (1.772 in) 32 mm (1.26 in) Industrial XLC-60-DA2S
MEAN WELL LED Power Supplies 60W 110-305Vac 12V 5A CV DIP Switch W/Strain-Relief
9In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 5 A 12 VDC 60 W 110 VAC to 305 VAC, 155 VDC to 400 VDC Without Dimming 1 Output Chassis Mount 176 mm (6.929 in) 45 mm (1.772 in) 32 mm (1.26 in) Industrial XLC-60-S
MEAN WELL LED Power Supplies 60W 110-305Vac 24V 2.5A CV Terminal Block
12In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 2.5 A 24 VDC 60 W 110 VAC to 305 VAC, 155 VDC to 400 VDC Without Dimming 1 Output Chassis Mount 136 mm (5.354 in) 45 mm (1.772 in) 32 mm (1.26 in) UL, CSA, ENEC, BS, EN XLC-60
MEAN WELL LED Power Supplies 60W 110-305Vac 24V 2.5A CV DIP Switch 3in1 Dimming W/Strain-Relief
6In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 2.5 A 24 VDC 60 W 110 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 176 mm (6.929 in) 45 mm (1.772 in) 32 mm (1.26 in) Industrial XLC-60-BS
MEAN WELL LED Power Supplies 60W 110-305Vac 24V 2.5A CV DIP Switch DALI-2 Dimming W/Strain-Relief
13In Stock
3On Order
Min.: 1
Mult.: 1

Constant Voltage (CV) 2.5 A 24 VDC 60 W 110 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 176 mm (6.929 in) 45 mm (1.772 in) 32 mm (1.26 in) Industrial XLC-60-DA2S
MEAN WELL LED Power Supplies 60W 110-305Vac 24V 2.5A CV DIP Switch W/Strain-Relief
13In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 2.5 A 24 VDC 60 W 110 VAC to 305 VAC, 155 VDC to 400 VDC Without Dimming 1 Output Chassis Mount 176 mm (6.929 in) 45 mm (1.772 in) 32 mm (1.26 in) Industrial XLC-60-S
MEAN WELL LED Power Supplies 60W 110-305Vac 48V 1.25A CV DIP Switch 3in1 Dimming Terminal Block
7In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 1.25 A 48 VDC 60 W 110 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 136 mm (5.354 in) 45 mm (1.772 in) 32 mm (1.26 in) Industrial XLC-60-B
MEAN WELL LED Power Supplies 60W 110-305Vac 48V 1.25A CV DIP Switch 3in1 Dimming W/Strain-Relief
10In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 1.25 A 48 VDC 60 W 110 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 176 mm (6.929 in) 45 mm (1.772 in) 32 mm (1.26 in) Industrial XLC-60-BS
MEAN WELL LED Power Supplies 60W 110-305Vac 48V 1.25A CV DIP Switch DALI-2 Dimming Terminal Block
8In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 1.25 A 48 VDC 60 W 110 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 136 mm (5.354 in) 45 mm (1.772 in) 32 mm (1.26 in) Industrial XLC-60-DA2