- 25 C Bulk LED Drivers Power Supplies

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Series IP Rating
MEAN WELL LED Power Supplies 151.2W 24V 6.3A 90-132Vac CV IP67
144In Stock
100Expected 04-11-2026
Min.: 1
Mult.: 1

Constant Voltage (CV) 6.3 A 24 VDC 151.2 W 90 VAC to 132 VAC Without Dimming 1 Output Chassis Mount 191 mm (7.52 in) 63 mm (2.48 in) 37.5 mm (1.476 in) Industrial LPVL-150 IP67
MEAN WELL LED Power Supplies 153.6W 48V 3.2A CV IP67 LED PS
20In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 3.2 A 48 VDC 150 W 180 VAC to 305 VAC, 254 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 191 mm (7.52 in) 63 mm (2.48 in) 37.5 mm (1.476 in) Industrial LPV-150 IP67
MEAN WELL LED Power Supplies 150W 90-132Vac CV IP67
22In Stock
20Expected 20-08-2026
Min.: 1
Mult.: 1

Constant Voltage (CV) 10 A 12 VDC 120 W 90 VAC to 132 VAC Without Dimming 1 Output Chassis Mount 191 mm (7.52 in) 63 mm (2.48 in) 37.5 mm (1.476 in) Industrial LPVL-150 IP67