1.3 A LED Drivers Power Supplies

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
Hatch Lighting LED Power Supplies LED Power Supplies, Electronics Transformer, 15W, 277VAC Input, 1300mA, 12VAC Output, Non Dimming, Bottom Feed
122In Stock
Min.: 1
Mult.: 1

1.3 A 12 VAC 15 W 277 VAC Without Dimming 1 Output Chassis Mount 69.088 mm (2.72 in) 33.02 mm (1.3 in) 20.32 mm (0.8 in) Industrial RL
Hatch Lighting LED Power Supplies LED Power Supplies, Electronics Transformer, 15W, 120VAC Input, 1300mA, 12VAC Output, Phase Dimming, Bottom Feed
75In Stock
Min.: 1
Mult.: 1

1.3 A 12 VAC 15 W 120 VAC With Dimming 1 Output Chassis Mount 69.088 mm (2.72 in) 33.02 mm (1.3 in) 20.32 mm (0.8 in) Industrial RL Series Electronic Transformers
MEAN WELL LED Power Supplies 48V 1.3A 62.5W Active PFC Function
4In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.3 A 48 VDC 62 W 90 VAC to 295 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 181 mm (7.126 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE PLN-60 IP64
Hatch Lighting LED Power Supplies 15W, A/C LED Transformer, 120V Input, AC Output, No Min Load, Dimmable, 6" Leads, Side Lead Exit.
77In Stock
Min.: 1
Mult.: 1

1.3 A 12 VAC 15 W 120 VAC With Dimming 1 Output Chassis Mount 69.088 mm (2.72 in) 33.02 mm (1.3 in) 20.32 mm (0.8 in) Industrial
MEAN WELL LED Power Supplies 62.4W 48V 1.3A IP67 W/Cable
15In Stock
Min.: 1
Mult.: 1

CV + CC 1.3 A 48 VDC 62.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP67
MEAN WELL LED Power Supplies 62.4W 48V 1.3A IP65 Adj W/Intrl Pot
18In Stock
40Expected 17-06-2026
Min.: 1
Mult.: 1

CV + CC 1.3 A 48 VDC 62.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP65
MEAN WELL LED Power Supplies 31.2W 24V 1.3A LED Power Supply
4In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.3 A 24 VDC 31 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 101.6 mm (4 in) 50.8 mm (2 in) 26.6 mm (1.047 in) Industrial PLP-30
MEAN WELL LED Power Supplies 62.5W 48V 1.3A LED Power Supply
1In Stock
21Expected 10-07-2026
Min.: 1
Mult.: 1

Constant Current (CC) 1.3 A 48 VDC 31 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 101.6 mm (4 in) 50.8 mm (2 in) 29.6 mm (1.165 in) Industrial PLP-60
MEAN WELL LED Power Supplies 62.4W 48V 1.3A 90-305VAC Dimming
2In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.3 A 48 VDC 62.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 147 mm (5.787 in) 53 mm (2.087 in) 27 mm (1.063 in) Industrial HLP-60H
MEAN WELL LED Power Supplies 62.4W 48V 1.3A Adjustable, Dimmable
11On Order
Min.: 1
Mult.: 1

Constant Current (CC) 1.3 A 48 VDC 62.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H
MEAN WELL LED Power Supplies 62.4W 48V 1.3A IP67 Adj W/Cable
8Expected 12-06-2026
Min.: 1
Mult.: 1

CV + CC 1.3 A 48 VDC 62.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP67
MEAN WELL LED Power Supplies 62.4W 48V 1.3A IP67 Timer Dimming
Non-Stocked
Min.: 200
Mult.: 20

Constant Current (CC) 1.3 A 48 VDC 62.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP67
MEAN WELL LED Power Supplies 62.4W 48V 1.3A Adjustable, Dimmable
Non-Stocked
Min.: 224
Mult.: 224

Constant Current (CC) 1.3 A 48 VDC 62.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 161 mm (6.339 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE HLN-60H
MEAN WELL LED Power Supplies 62.5W 48V 1.3A LED Power Supply
Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 1.3 A 48 VDC 62 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 181.5 mm (7.146 in) 62 mm (2.441 in) 35 mm (1.378 in) Industrial PSE PLC-60
MEAN WELL LED Power Supplies 62.4W 48V 1.3A IP64 Internal Adj
Lead-Time 13 Weeks
Min.: 1
Mult.: 1

CV + CC 1.3 A 48 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output 161 mm (6.339 in) 61.5 mm (2.421 in) 35 mm (1.378 in) PSE HLN-60H IP64
MEAN WELL LED Power Supplies 62.4W 48V 1.3A IP64 Cable Adj
Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

CV + CC 1.3 A 48 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 161 mm (6.339 in) 61.5 mm (2.421 in) 35 mm (1.378 in) PSE HLN-60H IP64