TLC6C5716EVM

Texas Instruments
595-TLC6C5716EVM
TLC6C5716EVM

Mfr.:

Description:
LED Lighting Development Tools TLC6C5716EVM

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18,867.30 ₹18,867.30

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:
Evaluation Modules
TLC6C5716-Q1
TLC6C5716-Q1
3.3 V, 5 V
TLC6C5716
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 644.437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

TLC6C5716EVM Evaluation Module

Texas Instruments TLC6C5716EVM Evaluation Module is developed using the USB2ANY communication tool with the TLC65716EVM GUI. The TLC6C5716EVM GUI is designed to demonstrate the features of the TLC6C5716-Q1, an automotive full diagnostic RGB driver. Powered by either a micro-USB supply or a PC USB port, the TLC6C5716EVM offers a solution for automotive LED applications. These applications include automotive cluster indicators, HVAC panels, E-shifter indicators, local dimming displays, and ambient lighting.