35.308.A001-001-00

BJB
339-35308A001-001-00
35.308.A001-001-00

Mfr.:

Description:
LED Lenses & Assemblies 316 Pitch Dep Narrow Linear Lens Array

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
BJB Electric
Product Category: LED Lenses & Assemblies
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Linear Lens Array
Clear
35.308
Brand: BJB
Height: 11.6 mm
Length: 138.4 mm
Material: Polycarbonate (PC)
Maximum Operating Temperature: + 110 C
Product Type: LED Lenses
Factory Pack Quantity: 360
Subcategory: LED Lighting
Width: 17 mm
Part # Aliases: 35.308.A001-0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OptiLine Plastic Optics

BJB OptiLine Plastic Optics provides precise light control, optimized light distribution, and reduced glare. The comprehensive range of optical systems is designed for easy installation, featuring latching elements or P2F fastening elements that eliminate the need for screws.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹215.92 ₹215.92
₹154.77 ₹1,547.70
₹118.47 ₹11,847.00
₹102.23 ₹36,802.80
₹96.50 ₹1,04,220.00
₹92.67 ₹2,33,528.40
₹88.95 ₹4,48,308.00
₹85.03 ₹8,57,102.40