ASMT-M006

Broadcom / Avago
630-ASMT-M006
ASMT-M006

Mfr.:

Description:
LED Lenses & Assemblies Collimating Lens 6 Degrees

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: LED Lenses & Assemblies
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Lens
Power LED ASMT-Mxxx
29 mm
6 deg
Clear
Round
ASMT
Tray
Brand: Broadcom / Avago
Height: 14.4 mm
Length: 29 mm
Product Type: LED Lenses
Factory Pack Quantity: 90
Subcategory: LED Lighting
Termination Style: Press Fit
Width: 29 mm
Unit Weight: 5.050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9001909090
USHTS:
9001904000
TARIC:
9405920090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

In Stock: 2,776

Stock:
2,776 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹322.93 ₹322.93
₹186.30 ₹1,863.00
₹174.84 ₹15,735.60
₹160.51 ₹86,675.40
₹147.13 ₹1,58,900.40
₹144.27 ₹3,63,560.40
₹140.44 ₹7,07,817.60