Marktech Optoelectronics IR LED Emitter Series IR LEDs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Marktech Optoelectronics Infrared Emitters Peak Emission Wavelength: 740nm 18In Stock
₹1,691.06
₹1,360.49
₹1,120.68
₹1,029.92
Min.: 1
Mult.: 1
Through Hole 740 nm 12 deg 20 mA 1.7 V 1.2 mW - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters Peak Emission Wavelength: 810nm 21In Stock
₹1,327.05
₹1,053.81
₹860.82
₹786.29
₹762.41
Min.: 1
Mult.: 1
Through Hole 810 nm 6 deg 100 mA 1.6 V 8.5 mW - 20 C + 85 C TO-18-2 Bulk
Marktech Optoelectronics Infrared Emitters Peak Emission Wavelength: 1100nm 9In Stock
₹6,440.35
₹5,373.17
₹4,766.49
Min.: 1
Mult.: 1
SMD/SMT 1100 nm 100 mA 1.1 V 25 mW - 20 C + 85 C SMD-8 Bulk