- 65 C IR LEDs

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Optek / TT Electronics Infrared Emitters Infrared 850nm
This item may require additional import fees and documentation. Customs delays may also occur.
993In Stock
₹514.01
₹485.34
₹467.19
₹462.41
Min.: 1
Mult.: 1
Through Hole 850 nm 5 mW/cm2 18 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 850nm
This item may require additional import fees and documentation. Customs delays may also occur.
977In Stock
2,000Expected 18-02-2027
₹615.28
₹580.88
₹558.91
₹549.36
Min.: 1
Mult.: 1
Through Hole 850 nm 6 mW/cm2 50 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters High Intensity 935NM Flat Lens
This item may require additional import fees and documentation. Customs delays may also occur.
1,000In Stock
₹465.28
₹439.48
₹422.29
₹418.47
Min.: 1
Mult.: 1
Through Hole 935 nm 50 deg 100 mA 1.75 V 5 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm
This item may require additional import fees and documentation. Customs delays may also occur.
1,150In Stock
₹299.04
₹278.02
Min.: 1
Mult.: 1
Through Hole 935 nm 18 deg 100 mA 1.75 V 1 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters High Intensity 935nm
This item may require additional import fees and documentation. Customs delays may also occur.
3,420In Stock
₹293.31
₹277.07
₹267.51
₹257.00
₹249.36
Min.: 1
Mult.: 1
Through Hole 935 nm 18 deg 100 mA 1.75 V 5 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm
This item may require additional import fees and documentation. Customs delays may also occur.
290In Stock
₹492.99
₹461.46
Min.: 1
Mult.: 1
Through Hole 890 nm 1.2 mW/cm2 24 deg 50 mA 1.8 V 150 mW - 65 C + 125 C Pig Tail Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm
This item may require additional import fees and documentation. Customs delays may also occur.
881In Stock
₹505.41
₹447.13
₹418.47
Min.: 1
Mult.: 1
Through Hole 890 nm 1.2 mW/cm2 24 deg 50 mA 1.8 V 150 mW - 65 C + 125 C Pig Tail Bulk
Optek / TT Electronics Infrared Emitters LED GAALAS PILL PAK
This item may require additional import fees and documentation. Customs delays may also occur.
1,826In Stock
5,200Expected 11-02-2027
₹268.47
₹248.40
₹246.49
Min.: 1
Mult.: 1
SMD/SMT 890 nm 3.5 mW/cm2 24 deg 50 mA 150 mW - 65 C + 125 C Pill Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm
This item may require additional import fees and documentation. Customs delays may also occur.
1,461In Stock
₹342.03
₹317.19
₹314.33
Min.: 1
Mult.: 1
Through Hole 890 nm 1.5 mW/cm2 18 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm
This item may require additional import fees and documentation. Customs delays may also occur.
1,681In Stock
₹343.94
₹318.15
₹315.28
Min.: 1
Mult.: 1
Through Hole 890 nm 6 mW/cm2 18 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm
This item may require additional import fees and documentation. Customs delays may also occur.
1,781In Stock
₹338.21
₹320.06
Min.: 1
Mult.: 1
Through Hole 890 nm 3 mW/cm2 18 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm
This item may require additional import fees and documentation. Customs delays may also occur.
2,515In Stock
1,000On Order
₹332.48
₹314.33
₹311.46
Min.: 1
Mult.: 1
Through Hole 890 nm 5 mW/cm2 50 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm
This item may require additional import fees and documentation. Customs delays may also occur.
278In Stock
₹314.33
₹289.49
₹288.53
Min.: 1
Mult.: 1
SMD/SMT 935 nm 1 mW/cm2 24 deg 50 mA 1.8 V 150 mW - 65 C + 125 C Pill Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm
This item may require additional import fees and documentation. Customs delays may also occur.
176In Stock
₹384.07
₹380.25
₹306.68
₹291.40
Min.: 1
Mult.: 1
Through Hole 935 nm 18 deg 100 mA 1.75 V 3 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 850nm
This item may require additional import fees and documentation. Customs delays may also occur.
153In Stock
1,000Expected 09-11-2026
₹627.70
₹578.02
₹554.13
₹535.02
Min.: 1
Mult.: 1
Through Hole 850 nm 6 mW/cm2 18 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm
This item may require additional import fees and documentation. Customs delays may also occur.
9,756Expected 04-11-2026
₹330.57
₹312.42
₹310.51
Min.: 1
Mult.: 1
Through Hole 890 nm 7 mW/cm2 50 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm
This item may require additional import fees and documentation. Customs delays may also occur.
850Expected 09-11-2026
₹297.13
₹277.07
₹275.16
Min.: 1
Mult.: 1
Through Hole 935 nm 18 deg 100 mA 1.75 V 4 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm
This item may require additional import fees and documentation. Customs delays may also occur.
400Expected 15-02-2027
₹309.55
₹291.40
₹285.66
Min.: 1
Mult.: 1
SMD/SMT 935 nm 0.4 mW/cm2 24 deg 50 mA 1.5 V 150 mW - 65 C + 125 C Pill Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked
₹485.34
₹435.66
Min.: 1,000
Mult.: 1,000
Through Hole 935 nm 50 deg 100 mA 1.75 V 1 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 18 Weeks
₹301.91
₹279.93
₹270.38
₹251.27
Min.: 1
Mult.: 1
SMD/SMT 890 nm 1 mW/cm2 24 deg 50 mA 150 mW - 65 C + 125 C Pill Bulk
Optek / TT Electronics Infrared Emitters Infrared 850nm
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked
₹517.83
₹469.10
Min.: 1,000
Mult.: 1,000
Through Hole 850 nm 5 mW/cm2 50 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk