LUXEON Z ES Series White LEDs

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Shape Lens Transparency Series Packaging
Lumileds White LEDs White 3000 K 80-CRI, LUXEON Z ES 2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 180 lm 80 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 90-CRI, LUXEON Z ES 3,573In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT SMD-2 Warm White 2700 K 140 lm 90 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON Z ES 1,489In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT SMD-2 Warm White 2700 K 170 lm 80 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON Z ES 1,933In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 180 lm 80 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3500 K 90-CRI, LUXEON Z ES 3,895In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT 0806 (2016 metric) Warm White 3500 K 171 lm 90 116 deg 700 mA 2.8 V 2 W 2 mm 1.64 mm 0.68 mm - 40 C + 135 C Tinted Rectangular Diffused LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 80-CRI, LUXEON Z ES 5,605In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 190 lm 80 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 70-CRI, LUXEON Z ES 922In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT SMD-2 Cool White 6500 K 220 lm 70 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON Z ES 328In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT SMD-2 Warm White 2700 K 170 lm 80 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3500 K 80-CRI, LUXEON Z ES 2,380In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT SMD-2 Warm White 3500 K 190 lm 80 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 90-CRI, LUXEON Z ES 2,921In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 150 lm 90 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 90-CRI, LUXEON Z ES 5,622In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 150 lm 90 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2200 K 80-CRI, LUXEON Z ES 6,113In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT SMD-2 Warm White 2200 K 140 lm 80 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 90-CRI, LUXEON Z ES 1,973In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT SMD-2 Cool White 5700 K 170 lm 90 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 70-CRI, LUXEON Z ES 2,375In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 220 lm 70 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 70-CRI, LUXEON Z ES 3,744In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT SMD-2 Cool White 5700 K 220 lm 70 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 90-CRI, LUXEON Z ES 688In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 150 lm 90 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 70-CRI, LUXEON Z ES 471In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 220 lm 70 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2200 K 80-CRI, LUXEON Z ES 331In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT SMD-2 Warm White 2200 K 140 lm 80 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape
Lumileds White LEDs White 3500 K 90-CRI, LUXEON Z ES 3In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT 0806 (2016 metric) Warm White 3500 K 171 lm 90 116 deg 700 mA 2.8 V 2 W 2 mm 1.64 mm 0.68 mm - 40 C + 135 C Tinted Rectangular Diffused LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 90-CRI, LUXEON Z ES
759Expected 24-07-2026
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT SMD-2 Cool White 5700 K 170 lm 90 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 80-CRI, LUXEON Z ES Non-Stocked Lead-Time 8 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 190 lm 80 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Square Water Clear LUXEON Z ES Reel
Lumileds White LEDs White 2700 K 90-CRI, LUXEON Z ES Non-Stocked Lead-Time 8 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

White LEDs SMD/SMT SMD-2 Warm White 2700 K 140 lm 90 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Square Water Clear LUXEON Z ES Reel
Lumileds White LEDs White 3500 K 80-CRI, LUXEON Z ES Non-Stocked Lead-Time 8 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

White LEDs SMD/SMT SMD-2 Neutral White 3500 K 190 lm 80 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Square Water Clear LUXEON Z ES Reel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON Z ES Non-Stocked Lead-Time 8 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 190 lm 80 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Square Water Clear LUXEON Z ES Reel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON Z ES Non-Stocked Lead-Time 8 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 190 lm 80 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Square Water Clear LUXEON Z ES Reel