IR LEDs

Results: 213
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 950NM
This item may require additional import fees and documentation. Customs delays may also occur.
13,580In Stock
Cut Tape
₹65.92
₹44.33
₹31.53
₹26.08
Reel
₹20.25
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 940 nm 9 mW/sr 140 deg 70 mA, 700 mA 1.4 V 126 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 850NM
This item may require additional import fees and documentation. Customs delays may also occur.
22,760In Stock
30,000On Order
Cut Tape
₹65.92
₹44.33
₹31.53
₹26.08
Reel
₹21.11
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 850 nm 9 mW/sr 140 deg 70 mA, 700 mA 1.5 V 140 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 950NM
This item may require additional import fees and documentation. Customs delays may also occur.
9,541In Stock
Cut Tape
₹65.92
₹44.33
₹31.53
₹26.08
Reel
₹21.11
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 940 nm 9 mW/sr 140 deg 70 mA, 700 mA 1.4 V 126 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters PowerTOPLED with lens, using IR:6 thinfilm chip
This item may require additional import fees and documentation. Customs delays may also occur.
630In Stock
2,000Expected 08-01-2027
Cut Tape
₹125.16
₹88.28
₹64.49
₹53.79
Reel
₹47.39
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape
ams OSRAM Infrared Emitters PowerTOPLED with lens, using IR:6 thinfilm chip
This item may require additional import fees and documentation. Customs delays may also occur.
1,379In Stock
Cut Tape
₹125.16
₹88.28
₹64.49
₹53.79
Reel
₹47.39
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape
ams OSRAM Infrared Emitters Infrared Emitter (850 nm) PowerTOPLED
This item may require additional import fees and documentation. Customs delays may also occur.
1,224In Stock
Cut Tape
₹116.56
₹81.97
₹59.90
₹49.97
Reel
₹43.95
Min.: 1
Mult.: 1
: 2,000
Reel, Cut Tape
ams OSRAM Infrared Emitters
This item may require additional import fees and documentation. Customs delays may also occur.
966In Stock
Cut Tape
₹157.64
₹111.78
₹84.94
₹72.61
Reel
₹65.25
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 950NM
This item may require additional import fees and documentation. Customs delays may also occur.
6,655In Stock
Cut Tape
₹65.92
₹44.33
₹31.53
₹26.08
Reel
₹21.11
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 940 nm 9 mW/sr 140 deg 70 mA, 700 mA 1.4 V 126 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters 920nm SYNIOS, 60 deg, Stacked IR:6
This item may require additional import fees and documentation. Customs delays may also occur.
785In Stock
Cut Tape
₹311.46
₹222.61
₹172.93
₹150.95
Reel
₹143.31
Min.: 1
Mult.: 1
: 900
SMD/SMT 920 nm 1030 mW/sr 60 deg 1 A, 1.5 A, 3 A 2.7 V - 40 C + 105 C 2.75 mm x 2 mm x 2.1 mm Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters 920-940nm SYNIOS, 60 deg, Stacked IR:6
This item may require additional import fees and documentation. Customs delays may also occur.
842In Stock
Cut Tape
₹311.46
₹222.61
₹172.93
₹150.95
Reel
₹143.31
Min.: 1
Mult.: 1
: 900
SMD/SMT 940 nm 1030 mW/sr 60 deg 1 A, 1.5 A, 3 A 2.7 V - 40 C + 105 C 2.75 mm x 2 mm x 2.1 mm Reel, Cut Tape
ams OSRAM Infrared Emitters IR OSLON BLACK-SERIES
This item may require additional import fees and documentation. Customs delays may also occur.
18,882In Stock
Cut Tape
₹382.16
₹281.84
₹221.65
Reel
₹184.39
₹166.24
Min.: 1
Mult.: 1
: 600
SMD/SMT 940 nm 1350 mW/sr 50 deg 1 A, 1.5 A, 5 A 2.65 V 5.2 W - 40 C + 125 C SMD-3 Reel, Cut Tape
ams OSRAM Infrared Emitters 940nm TOPLED, 120 deg, AEC-Q101
This item may require additional import fees and documentation. Customs delays may also occur.
20,000In Stock
Cut Tape
₹68.79
₹47.01
₹33.34
₹27.61
Reel
₹23.79
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 940 nm 11 mW/sr 120 deg 70 mA, 700 mA 1.6 V 180 mW - 40 C + 100 C PLCC-2 AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR
This item may require additional import fees and documentation. Customs delays may also occur.
12,800In Stock
₹105.09
₹73.76
₹53.98
₹44.90
Min.: 1
Mult.: 1
Through Hole 850 nm 1100 mW/sr 6 deg 100 mA, 1 A 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q101 Bulk
ams OSRAM Infrared Emitters IR EMITTER & SI-PHOTOTRANSISTR
This item may require additional import fees and documentation. Customs delays may also occur.
22,856In Stock
Cut Tape
₹148.09
₹104.14
₹78.06
₹65.16
Reel
₹57.42
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 850 nm 10 mW/sr 120 deg 70 mA, 700 mA 1.6 V 110 mW - 40 C + 100 C PLCC-4 AEC-Q100 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters 940nm SMR Radial, black lens, 20 deg
This item may require additional import fees and documentation. Customs delays may also occur.
5,103In Stock
Cut Tape
₹100.32
₹70.41
₹51.50
₹42.90
Reel
₹40.32
Min.: 1
Mult.: 1
: 1,000
Through Hole 940 nm 230 mW/sr 20 deg 100 mA, 1 A 1.5 V 200 mW - 40 C + 85 C SMR AEC-Q101 Reel, Cut Tape
ams OSRAM Infrared Emitters 850nm SIDELED, 120 deg AEC-Q102
This item may require additional import fees and documentation. Customs delays may also occur.
20,612In Stock
Cut Tape
₹98.41
₹69.17
₹50.64
₹42.13
Reel
₹37.17
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 850 nm 20 mW/sr 120 deg 100 mA, 1 A 1.5 V 180 mW - 40 C + 100 C Side Looker AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters OSLON BLK IR EMIT SMT
This item may require additional import fees and documentation. Customs delays may also occur.
1,858In Stock
Cut Tape
₹321.01
₹228.34
₹177.70
Reel
₹155.73
₹148.09
Min.: 1
Mult.: 1
: 600
SMD/SMT 940 nm 1150 mW/sr 50 deg 1 A, 1.5 A, 3 A 2.8 V 5.2 W - 40 C + 125 C SMD-3 Reel, Cut Tape
ams OSRAM Infrared Emitters IR OSLON BLACK-SERIES
This item may require additional import fees and documentation. Customs delays may also occur.
5,403In Stock
Cut Tape
₹405.09
₹294.26
₹226.43
Reel
₹198.72
₹189.17
Min.: 1
Mult.: 1
: 600
SMD/SMT 940 nm 290 mW/sr 130 deg x 155 deg 1 A, 1.5 A, 5 A 2.65 V 5.2 W - 40 C + 125 C SMD-3 Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON PICCOLO
This item may require additional import fees and documentation. Customs delays may also occur.
229In Stock
Cut Tape
₹336.30
₹244.58
₹187.26
₹164.33
Reel
₹150.95
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 940 nm 680 mW/sr 70 deg 1 A, 2 A 2.95 V 3.6 W - 40 C + 125 C 0606 (1616 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters TOPLED HI PWR IR EMITTER
This item may require additional import fees and documentation. Customs delays may also occur.
3,920In Stock
Cut Tape
₹82.16
₹57.42
₹42.13
₹35.25
Reel
₹31.05
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 850 nm 13 mW/sr 120 deg 70 mA, 700 mA 1.6 V 140 mW - 40 C + 100 C PLCC-2 AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters 850nm OSLONBlk 80 deg IR:6 Stk AEC-Q102 2,098In Stock
Cut Tape
₹326.75
₹233.12
₹181.53
₹160.51
Reel
₹135.67
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 850 nm 1050 mW/sr 80 deg 1 A, 1.5 A, 5 A 2.95 V 5.8 W - 40 C + 125 C SMD-3 Reel, Cut Tape
ams OSRAM Infrared Emitters 850nm OSLONBlk 150 deg IR:6 stk AEC-Q102
This item may require additional import fees and documentation. Customs delays may also occur.
2,096In Stock
Cut Tape
₹326.75
₹233.12
₹181.53
₹160.51
Reel
₹135.67
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 850 nm 390 mW/sr 150 deg 1 A, 1.5 A, 5 A 2.95 V 5.8 W - 40 C + 125 C SMD-3 Reel, Cut Tape
ams OSRAM Infrared Emitters FIREFLY 930NM IR LOW POWER 18,745In Stock
Cut Tape
₹65.92
₹44.81
₹35.54
₹30.57
Reel
₹20.92
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 940 nm 9 mW/sr 140 deg 70 mA, 700 mA 1.4 V 126 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON P1616 850NM IR EMITTER 2,962In Stock
Cut Tape
₹225.47
₹199.68
₹162.42
₹142.35
Reel
₹90.95
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 850 nm 230 mW/sr 100 deg x 140 deg 1 A, 2 A 1.6 V 1.8 W - 40 C + 105 C 0606 (1616 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON P1616, 100x140Deg, 920-940nm, IR:6
This item may require additional import fees and documentation. Customs delays may also occur.
2,975In Stock
Cut Tape
₹230.25
₹204.46
₹166.24
₹145.22
Reel
₹95.16
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 930 nm 380 mW/sr 100 deg x 140 deg 1 A, 2 A 2.8 V 3.6 W - 40 C + 105 C 0606 (1616 metric) Reel, Cut Tape