Rectangular Single Colour LEDs

Results: 2,105
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs
84,572In Stock
Min.: 1
Mult.: 1
: 4,000

Green LEDs SMD/SMT 0603 (1608 metric) 527 nm 560 mcd 5 mA 2.5 V Rectangular Diffused KT EELP41.12 Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs RED EMITTING LED
1,528In Stock
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT 0806 (2016 metric) 630 nm 156 lm 1 A 2.4 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs VIOLET EMITTING LED
966In Stock
Min.: 1
Mult.: 1

Violet LEDs SMD/SMT 0806 (2016 metric) 420 nm 1600 mW 1 A 3.2 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear
Cree LED Single Colour LEDs GREEN EMITTING LED
771In Stock
Min.: 1
Mult.: 1

Green LEDs SMD/SMT 0806 (2016 metric) 535 nm 400 lm 1 A 2.75 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear
ams OSRAM Single Colour LEDs DURIS E 2835 GW JTLPS1.1L
37,008In Stock
Min.: 1
Mult.: 1
: 10,000

Green LEDs SMD/SMT 2835 35.5 cd 106 lm 150 mA 3.1 V 470 mW Lime Rectangular Diffused GW JTLPS1.1L Reel, Cut Tape
ams OSRAM Single Colour LEDs Green TOPLED E1608
3,76,339In Stock
Min.: 1
Mult.: 1
: 5,000

Green LEDs SMD/SMT TOPLED 560 nm 785 mcd 2.36 lm 10 mA 2.9 V 29 mW Tinted 1.23 mm x 0.6 mm Rectangular Diffused KP DELPS1.FP Reel, Cut Tape, MouseReel AEC-Q102
ROHM Semiconductor Single Colour LEDs Reverse mount available chip LED
11,067In Stock
Min.: 1
Mult.: 1
: 3,000

Blue LEDs SMD/SMT 1305 (3412 metric) 470 nm 185 mcd 20 mA 3.2 V 76 mW Colorless 1.25 mm x 1.2 mm Rectangular Clear Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs Green 525nm 1400mcd 2.85V 73deg 0603
4,63,127In Stock
Min.: 1
Mult.: 1
: 9,000

Green LEDs SMD/SMT 0603 (1608 metric) 525 nm 1.4 cd 2.8 mW 20 mA 2.85 V 64 mW Colorless 1.1 mm x 0.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Blue Diffused 470nm 35mcd
50,843In Stock
Min.: 1
Mult.: 1
: 3,000

Blue LEDs SMD/SMT 1206 (3216 metric) 470 nm 35 mcd 20 mA 3.3 V 78 mW Colorless 2 mm x 1.6 mm Rectangular Diffused HSMN Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs ORANGE WATER CLEAR
21,852In Stock
Min.: 1
Mult.: 1
: 2,000

Orange LEDs SMD/SMT 0603 (1608 metric) 601 nm 200 mcd 20 mA 2 V 75 mW Colorless 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs 2835 Mid-Power Color PC Blue
16,603In Stock
Min.: 1
Mult.: 1
: 4,000

Blue LEDs SMD/SMT 2835 479 nm 20 lm 120 mA 3 V 360 mW Colorless 2.95 mm x 2.48 mm Rectangular Clear LUXEON 2835 Color Line Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Green 525nm - 535 nm320lm XLamp XEG
2,584In Stock
Min.: 1
Mult.: 1
: 3,000

Green LEDs SMD/SMT 0806 (2016 metric) 535 nm 320 lm 1 A 2.75 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Orange 2300mcd 605nm 120 Deg
7,415In Stock
Min.: 1
Mult.: 1
: 2,000

Orange LEDs SMD/SMT 605 nm 2.3 cd 20 mA 2.2 V 84 mW Colorless 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs
71,341In Stock
Min.: 1
Mult.: 1
: 9,000

Blue LEDs SMD/SMT 466 nm 470 mcd 1.38 lm 20 mA 3.08 V 62 mW Colorless 1.23 mm x 0.6 mm Rectangular Clear KB DELSS2.12 Reel, Cut Tape
ams OSRAM Single Colour LEDs GREEN SMD LED CHIP LED 0805
1,25,777In Stock
Min.: 1
Mult.: 1
: 16,000

Green LEDs SMD/SMT 0805 (2012 metric) 570 nm 26.1 mcd 0.141 lm 20 mA 2.2 V 44 mW Colorless 1.4 mm x 1.3 mm Rectangular Diffused LG R971 Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Violet 400nm - 420nm1400mW XLamp XEG
2,827In Stock
Min.: 1
Mult.: 1
: 3,000

Violet LEDs SMD/SMT 0806 (2016 metric) 420 nm 1400 mW 1 A 3.2 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs RA Grn 525nm 700mcd 110deg Water Clr
12,307In Stock
Min.: 1
Mult.: 1
: 2,000

Green LEDs SMD/SMT Side Looker 525 nm 700 mcd 20 mA 3.3 V 102.5 mW Colorless 2.5 mm x 0.8 mm Rectangular Water Clear AA2810 Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Amber Non-diffused 592nm 75mcd
32,931In Stock
Min.: 1
Mult.: 1
: 3,000

Amber LEDs SMD/SMT 1305 (3412 metric) 592 nm 75 mcd 20 mA 1.9 V 60 mW Colorless 1.2 mm x 1.25 mm Rectangular Non-Diffused HSMA Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW Wtrclr TopVw Hrt 2.2V 150mA 660nm
4,127In Stock
Min.: 1
Mult.: 1
: 4,000

Horticulture LEDs SMD/SMT 660 nm 150 mA 2.2 V 390 mW White Rectangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs 2835 Mid-Power Color Cyan 490-510nm
6,924In Stock
Min.: 1
Mult.: 1
: 4,000

Cyan LEDs SMD/SMT 2835 510 nm 30 lm 120 mA 3.1 V 372 mW Colorless 2.95 mm x 2.48 mm Rectangular Clear LUXEON 2835 Color Line Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Red SYNIOS P2720
4,835In Stock
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 1108 (2720 metric) 621 nm 40.4 cd 126 lm 700 mA 2.52 V 1.8 W Colorless 2.6 mm x 1.8 mm Rectangular Clear KR DMLS31.23 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Red SYNIOS P2720
4,566In Stock
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT 1108 (2720 metric) 632 nm 26.1 cd 81 lm 700 mA 2.43 V 1.7 W Colorless 2.6 mm x 1.8 mm Rectangular Clear KS DMLS31.23 Reel, Cut Tape, MouseReel AEC-Q102
Wurth Elektronik Single Colour LEDs WL-SMTW Wtrclr TopVw Bl 3.2V 180mA 467nm
4,662In Stock
Min.: 1
Mult.: 1
: 4,000

Blue LEDs SMD/SMT 467 nm 180 mA 3.2 V 630 mW White Rectangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW Wtrclr TopVw Hrt 2.2V 150mA 730nm
4,481In Stock
Min.: 1
Mult.: 1
: 4,000

Horticulture LEDs SMD/SMT 730 nm 150 mA 2.2 V 390 mW White Rectangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs 2835 Mid-Power ColorPC Purple
45,521In Stock
Min.: 1
Mult.: 1
: 4,000

Purple LEDs SMD/SMT 1410 (3528 metric) 192 mW 140 mA 2.89 V 405 mW Colorless Rectangular Clear Reel, Cut Tape, MouseReel