2271180-1

TE Connectivity / Raychem
571-2271180-1
2271180-1

Mfr.:

Description:
Lighting Connectors 2PIN WIRE TO WIRE CONNECTOR PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Lighting Connectors
RoHS:  
REACH - SVHC:
Connectors
Plug Connector
2 Position
Tin
Copper Alloy
Nylon
Bulk
Brand: TE Connectivity / Raychem
Color: Orange
Contact Type: Pin
Flammability Rating: UL 94 V-0
Height: 7 mm
Length: 25.2 mm
Product Type: Lighting Connectors
Factory Pack Quantity: 500
Subcategory: Power
Width: 10.95 mm
Unit Weight: 1.628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536909599
MXHTS:
85367001
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2-Position Wire-to-Wire Connectors

TE Connectivity's (TE) 2-Position Wire-to-Wire Connectors use poke-in wiring technology, enabling tool-free installation for field applications. This connector series provides a reliable connection with its small, low-profile design. TE 2-Position Wire-to-Wire Connector series is designed for safe touch connection per UL2459. It is applicable for 22AWG to 18AWG wire size, solid or tin-dipped stranded. The series is ideal for indoor LED lighting applications, especially downlighting.

Lighting Solutions

TE Connectivity's (TE) Lighting Solutions are suitable for various environments, including street, indoor, outdoor, and horticultural. By utilizing these products, engineers can either build an efficient new system or enhance an existing design. These electromechanical and electronic components seamlessly integrate controls and transmit power and data across multiple building systems.

In Stock: 13,436

Stock:
13,436
Can Dispatch Immediately
On Order:
8,000
Expected 14-09-2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹53.11 ₹53.11
₹44.73 ₹447.30
₹39.97 ₹999.25
₹38.02 ₹3,802.00
₹33.92 ₹8,480.00
₹32.24 ₹32,240.00
₹30.19 ₹75,475.00
₹28.33 ₹1,41,650.00
₹27.12 ₹2,71,200.00