20 mA Bulk IR LEDs

Results: 179
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
LITEON Infrared Emitters EMITTER CLEAR 940nm
13,421In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 40 deg 20 mA 1.2 V 75 mW - 55 C + 100 C Side Looker Bulk
LITEON Infrared Emitters Infrared 940nm
67,346In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 4.06 mW/sr 20 deg 20 mA 1.2 V 90 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters Infrared 940nm
751In Stock
5,000Expected 21-09-2026
Min.: 1
Mult.: 1

Through Hole 940 nm 3.609 mW/sr 30 deg 20 mA 1.2 V 75 mW - 40 C + 85 C Side Looker Bulk
Kingbright Infrared Emitters T1-3/4 INFRARED WATER CLEAR
906In Stock
Min.: 1
Mult.: 1

Through Hole 860 nm 100 mW/sr 20 mA 1.6 V 100 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
Kingbright Infrared Emitters IR 40/55 mW/sr 50deg water clear
654In Stock
2,000Expected 09-09-2026
Min.: 1
Mult.: 1

Through Hole 880 nm 8 mW/sr 50 deg 20 mA 1.3 V 80 mW - 40 C + 85 C T-1 (3 mm) Bulk
LITEON Infrared Emitters Infrared 940nm
1,773In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 50 mW/sr 20 mA 1.4 V 150 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters Infrared 880nm
848In Stock
Min.: 1
Mult.: 1

Through Hole 880 nm 4.81 mW/sr 20 mA 1.3 V 150 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters IR Emitter 870nm High Power
6,290In Stock
Min.: 1
Mult.: 1

Through Hole 870 nm 180 mW/sr 20 mA 1.9 V 190 mW - 40 C + 70 C T-1 3/4 (5 mm) Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1050nm
137In Stock
Min.: 1
Mult.: 1

SMD/SMT 1050 nm 45 deg 20 mA 1.15 V 120 mW - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1050nm
86In Stock
Min.: 1
Mult.: 1

Through Hole 1050 nm 20 deg 20 mA 1.15 V 150 mW - 20 C + 85 C Bulk
Optek / TT Electronics Infrared Emitters Infrared 850nm
408In Stock
1,000Expected 30-11-2026
Min.: 1
Mult.: 1

Through Hole 850 nm 6 mW/cm2 50 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm
3,860In Stock
Min.: 1
Mult.: 1

Through Hole 935 nm 0.1 mW/cm2 40 deg 20 mA 1.6 V 100 mW - 40 C + 100 C Side Looker Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm
5,032In Stock
Min.: 1
Mult.: 1

Through Hole 935 nm 0.73 mW/cm2 104 deg 20 mA 1.4 V 100 mW - 40 C + 100 C End Looker Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 880nm
2,463In Stock
Min.: 1
Mult.: 1

Through Hole 880 nm 20 deg 20 mA 1.6 V 200 mW - 20 C + 80 C T-1 3/4 (5 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm
1,770In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 5.5 mW/cm2 18 deg 20 mA 1.8 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm
2,219In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 0.64 mW/cm2 104 deg 20 mA 1.5 V 100 mW - 40 C + 100 C End Looker Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm
2,042In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 0.99 mW/cm2 104 deg 20 mA 1.5 V 100 mW - 40 C + 100 C End Looker Bulk
Optek / TT Electronics Infrared Emitters Point Source 850nm
931In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 0.8 mW/cm2 18 deg 20 mA 1.7 V 100 mW - 40 C + 100 C Side Looker Bulk
Optek / TT Electronics Infrared Emitters IR EMITTING DIODE
2,138In Stock
Min.: 1
Mult.: 1

Through Hole 935 nm 1.95 mW/cm2 18 deg 20 mA 1.6 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm
3,368In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 2.7 mW/cm2 18 deg 20 mA 1.8 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 850nm
8In Stock
Min.: 1
Mult.: 1

SMD/SMT 855 nm 6 deg 20 mA 1.7 V 110 mW - 20 C + 85 C 3.5 mm x 2.2 mm x 1.91 mm Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm
461In Stock
Min.: 1
Mult.: 1

Through Hole 935 nm 0.28 mW/cm2 18 deg 20 mA 1.6 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 1300nm
8In Stock
Min.: 1
Mult.: 1

SMD/SMT 1300 nm 90 deg 20 mA 700 mV 120 mW - 20 C + 80 C 1411 (3527 metric) Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 880nm
38In Stock
Min.: 1
Mult.: 1

Through Hole 880 nm 80 deg 20 mA 1.3 V 100 mW - 20 C + 85 C Bulk
Marktech Optoelectronics Infrared Emitters Multichip Emitter
5In Stock
Min.: 1
Mult.: 1

Through Hole 770 nm, 810 nm, 850 nm 20 mA 1.4 V, 1.55 V, 1.6 V 100 mW, 190 mW, 220 mW - 20 C + 85 C Bulk