- 40 C Bulk IR LEDs

Results: 184
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR
This item may require additional import fees and documentation. Customs delays may also occur.
12,800In Stock
₹105.09
₹73.76
₹53.98
₹44.90
Min.: 1
Mult.: 1
Through Hole 850 nm 1100 mW/sr 6 deg 100 mA, 1 A 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q101 Bulk
LITEON Infrared Emitters Infrared 940nm
This item may require additional import fees and documentation. Customs delays may also occur.
65,576In Stock
₹42.99
₹29.24
₹19.20
₹15.19
Min.: 1
Mult.: 1
Through Hole 940 nm 4.06 mW/sr 20 deg 20 mA 1.2 V 90 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters IR Emitter
This item may require additional import fees and documentation. Customs delays may also occur.
7,623In Stock
₹65.92
₹45.76
₹33.25
₹27.61
Min.: 1
Mult.: 1
Through Hole 870 nm 180 mW/sr 50 mA 1.4 V 190 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Infrared 940nm
This item may require additional import fees and documentation. Customs delays may also occur.
1,752In Stock
₹69.74
₹47.29
₹33.63
₹27.80
Min.: 1
Mult.: 1
Through Hole 940 nm 50 mW/sr 20 mA 1.4 V 150 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters Infrared 940nm
This item may require additional import fees and documentation. Customs delays may also occur.
5,741In Stock
₹61.15
₹40.13
₹26.85
₹18.53
Min.: 1
Mult.: 1
Through Hole 940 nm 3.609 mW/sr 30 deg 20 mA 1.2 V 75 mW - 40 C + 85 C Side Looker Bulk
Kingbright Infrared Emitters T1-3/4 INFRARED WATER CLEAR
This item may require additional import fees and documentation. Customs delays may also occur.
906In Stock
₹124.20
₹87.04
₹63.63
₹55.41
Min.: 1
Mult.: 1
Through Hole 860 nm 100 mW/sr 20 mA 1.6 V 100 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Infrared 880nm
This item may require additional import fees and documentation. Customs delays may also occur.
848In Stock
₹77.39
₹53.60
₹38.88
₹31.91
Min.: 1
Mult.: 1
Through Hole 880 nm 4.81 mW/sr 20 mA 1.3 V 150 mW - 40 C + 85 C Bulk
Vishay Semiconductors Infrared Emitters 850nm,T-1.75 90mW/sr,+/-18deg.
This item may require additional import fees and documentation. Customs delays may also occur.
3,430In Stock
₹118.47
₹70.99
₹55.51
₹48.63
Min.: 1
Mult.: 1
Through Hole 850 nm 90 mW/sr 18 deg 100 mA 1.5 V 180 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters Emitter Smoke 940nm
This item may require additional import fees and documentation. Customs delays may also occur.
5,000In Stock
₹61.15
₹39.74
₹26.56
₹18.34
Min.: 1
Mult.: 1
Through Hole 940 nm 6.02 mW/sr 20 mA 1.2 V 90 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters IR Emitter 870nm High Power
This item may require additional import fees and documentation. Customs delays may also occur.
5,983In Stock
₹63.06
₹43.47
₹31.53
₹26.18
Min.: 1
Mult.: 1
Through Hole 870 nm 180 mW/sr 20 mA 1.9 V 190 mW - 40 C + 70 C T-1 3/4 (5 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm
This item may require additional import fees and documentation. Customs delays may also occur.
1,735In Stock
₹106.05
₹100.32
₹96.50
₹94.58
Min.: 1
Mult.: 1
Through Hole 850 nm 5.5 mW/cm2 18 deg 20 mA 1.8 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm
This item may require additional import fees and documentation. Customs delays may also occur.
2,219In Stock
₹100.32
₹94.78
₹91.53
₹89.23
Min.: 1
Mult.: 1
Through Hole 890 nm 0.64 mW/cm2 104 deg 20 mA 1.5 V 100 mW - 40 C + 100 C End Looker Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm
This item may require additional import fees and documentation. Customs delays may also occur.
2,042In Stock
₹97.45
₹94.58
₹88.85
₹86.94
₹84.74
Min.: 1
Mult.: 1
Through Hole 890 nm 0.99 mW/cm2 104 deg 20 mA 1.5 V 100 mW - 40 C + 100 C End Looker Bulk
Optek / TT Electronics Infrared Emitters Point Source 850nm
This item may require additional import fees and documentation. Customs delays may also occur.
931In Stock
₹223.56
₹209.23
₹202.54
₹201.59
Min.: 1
Mult.: 1
Through Hole 850 nm 0.8 mW/cm2 18 deg 20 mA 1.7 V 100 mW - 40 C + 100 C Side Looker Bulk
LITEON Infrared Emitters Infrared 850nm
This item may require additional import fees and documentation. Customs delays may also occur.
4,990In Stock
₹77.39
₹52.55
₹37.36
₹30.86
Min.: 1
Mult.: 1
Through Hole 850 nm 30 mW/sr 50 mA 1.6 V 200 mW - 40 C + 85 C Bulk
Optek / TT Electronics Infrared Emitters IR EMITTING DIODE
This item may require additional import fees and documentation. Customs delays may also occur.
1,838In Stock
₹103.18
₹100.32
₹99.36
₹97.45
₹91.91
Min.: 1
Mult.: 1
Through Hole 935 nm 1.95 mW/cm2 18 deg 20 mA 1.6 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm
This item may require additional import fees and documentation. Customs delays may also occur.
2,775In Stock
₹73.57
₹69.74
₹67.83
₹65.92
Min.: 1
Mult.: 1
Through Hole 890 nm 22 mW/cm2 60 deg 100 mA 2 V 200 mW - 40 C + 100 C TO-18-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm
This item may require additional import fees and documentation. Customs delays may also occur.
3,356In Stock
₹114.65
₹107.00
₹103.18
₹101.27
₹96.50
Min.: 1
Mult.: 1
Through Hole 890 nm 2.7 mW/cm2 18 deg 20 mA 1.8 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm
This item may require additional import fees and documentation. Customs delays may also occur.
3,860In Stock
₹70.70
₹67.16
₹64.97
₹63.06
Min.: 1
Mult.: 1
Through Hole 935 nm 0.1 mW/cm2 40 deg 20 mA 1.6 V 100 mW - 40 C + 100 C Side Looker Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm
This item may require additional import fees and documentation. Customs delays may also occur.
5,032In Stock
₹106.05
₹99.36
₹96.50
₹93.63
Min.: 1
Mult.: 1
Through Hole 935 nm 0.73 mW/cm2 104 deg 20 mA 1.4 V 100 mW - 40 C + 100 C End Looker Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm
This item may require additional import fees and documentation. Customs delays may also occur.
455In Stock
₹106.05
₹103.18
₹96.50
₹93.34
Min.: 1
Mult.: 1
Through Hole 935 nm 0.28 mW/cm2 18 deg 20 mA 1.6 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters TT Electronics
This item may require additional import fees and documentation. Customs delays may also occur.
785In Stock
₹133.76
₹126.11
₹122.29
₹118.47
Min.: 1
Mult.: 1
Through Hole 875 nm 2.4 mW/cm2 20 deg 20 mA 1.75 V 330 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 850nm
This item may require additional import fees and documentation. Customs delays may also occur.
969In Stock
₹111.78
₹103.18
₹98.41
₹96.50
Min.: 1
Mult.: 1
Through Hole 850 nm 12.5 mW/cm2 18 deg 20 mA 1.8 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm
This item may require additional import fees and documentation. Customs delays may also occur.
1,346In Stock
₹75.48
₹71.66
₹68.79
₹66.88
Min.: 1
Mult.: 1
Through Hole 890 nm 1.5 mW/cm2 50 deg 5 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm
This item may require additional import fees and documentation. Customs delays may also occur.
1,372In Stock
₹91.72
₹85.03
₹83.12
₹79.30
Min.: 1
Mult.: 1
Through Hole 890 nm 1.2 mW/cm2 40 deg 20 mA 1.8 V 100 mW - 40 C + 100 C Side Looker Bulk