- 40 C Reel IR LEDs

Results: 463
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 950NM
This item may require additional import fees and documentation. Customs delays may also occur.
13,580In Stock
Cut Tape
₹65.92
₹44.33
₹31.53
₹26.08
Reel
₹20.25
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 940 nm 9 mW/sr 140 deg 70 mA, 700 mA 1.4 V 126 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 950NM
This item may require additional import fees and documentation. Customs delays may also occur.
9,541In Stock
Cut Tape
₹65.92
₹44.33
₹31.53
₹26.08
Reel
₹21.11
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 940 nm 9 mW/sr 140 deg 70 mA, 700 mA 1.4 V 126 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 850NM
This item may require additional import fees and documentation. Customs delays may also occur.
22,760In Stock
30,000On Order
Cut Tape
₹65.92
₹44.33
₹31.53
₹26.08
Reel
₹21.11
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 850 nm 9 mW/sr 140 deg 70 mA, 700 mA 1.5 V 140 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 950NM
This item may require additional import fees and documentation. Customs delays may also occur.
6,655In Stock
Cut Tape
₹65.92
₹44.33
₹31.53
₹26.08
Reel
₹21.11
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 940 nm 9 mW/sr 140 deg 70 mA, 700 mA 1.4 V 126 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape
Vishay Semiconductors Infrared Emitters HIGH SPEED IR EMITTING DIODE 850NM - E4
This item may require additional import fees and documentation. Customs delays may also occur.
4,833In Stock
Cut Tape
₹112.74
₹79.11
₹58.85
₹49.78
Reel
₹41.56
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 850 nm 8 mW/sr 60 deg 100 mA 1.8 V - 40 C + 110 C 0805 (2012 metric) AEC-Q101 Reel, Cut Tape
ams OSRAM Infrared Emitters 920nm SYNIOS, 60 deg, Stacked IR:6
This item may require additional import fees and documentation. Customs delays may also occur.
785In Stock
Cut Tape
₹311.46
₹222.61
₹172.93
₹150.95
Reel
₹143.31
Min.: 1
Mult.: 1
: 900
SMD/SMT 920 nm 1030 mW/sr 60 deg 1 A, 1.5 A, 3 A 2.7 V - 40 C + 105 C 2.75 mm x 2 mm x 2.1 mm Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters 920-940nm SYNIOS, 60 deg, Stacked IR:6
This item may require additional import fees and documentation. Customs delays may also occur.
522In Stock
Cut Tape
₹311.46
₹222.61
₹172.93
₹150.95
Reel
₹143.31
Min.: 1
Mult.: 1
: 900
SMD/SMT 940 nm 1030 mW/sr 60 deg 1 A, 1.5 A, 3 A 2.7 V - 40 C + 105 C 2.75 mm x 2 mm x 2.1 mm Reel, Cut Tape
Vishay Semiconductors Infrared Emitters IR EMITTING MINI SMD 850NM -E4
This item may require additional import fees and documentation. Customs delays may also occur.
5,532In Stock
Cut Tape
₹98.41
₹68.98
₹51.02
₹42.99
Reel
₹34.39
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 940 nm 15.5 mW/sr 60 deg 100 mA 1.7 V - 40 C + 100 C Reel, Cut Tape
Vishay Semiconductors Infrared Emitters IR EMIT HPOWER HSPEED 940NM SMD SL-E3
This item may require additional import fees and documentation. Customs delays may also occur.
4,826In Stock
Cut Tape
₹97.45
₹68.41
₹50.54
₹42.52
Reel
₹32.96
Min.: 1
Mult.: 1
: 6,000
SMD/SMT 940 nm 350 mW/sr 28 deg 1 A 2.5 V - 40 C + 85 C 3.8 mm x 2.55 mm x 2.22 mm Reel, Cut Tape
ams OSRAM Infrared Emitters IR OSLON BLACK-SERIES
This item may require additional import fees and documentation. Customs delays may also occur.
18,882In Stock
Cut Tape
₹382.16
₹281.84
₹221.65
Reel
₹179.62
₹161.46
Min.: 1
Mult.: 1
: 600
SMD/SMT 940 nm 1350 mW/sr 50 deg 1 A, 1.5 A, 5 A 2.65 V 5.2 W - 40 C + 125 C SMD-3 Reel, Cut Tape
Vishay Semiconductors Infrared Emitters HIGH SPEED IR SURF.EMIT.DIODE 940NM-E4
This item may require additional import fees and documentation. Customs delays may also occur.
5,444In Stock
Cut Tape
₹132.80
₹93.63
₹70.13
₹59.62
Reel
₹48.53
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 940 nm 80 mW/sr 60 deg 500 mA 2.5 V - 40 C + 105 C 0805 (2012 metric) Reel, Cut Tape
Vishay Semiconductors Infrared Emitters IR EMIT HPOWER HSPEED 940NM SMD SL-E3
This item may require additional import fees and documentation. Customs delays may also occur.
5,606In Stock
Cut Tape
₹96.50
₹67.74
₹50.06
₹42.13
Reel
₹33.15
Min.: 1
Mult.: 1
: 6,000
SMD/SMT 940 nm 260 mW/sr 25 deg 1 A 2.5 V - 40 C + 85 C 3.8 mm x 2.55 mm x 2.2 mm Reel, Cut Tape
ROHM Semiconductor Infrared Emitters The factory is currently not accepting orders for this product.
This item may require additional import fees and documentation. Customs delays may also occur.
23,856In Stock
Cut Tape
₹58.28
₹39.08
₹27.80
₹23.03
₹21.11
Reel
₹19.78
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 850 nm 2.8 mW/sr 20 mA 1.4 V 60 mW - 40 C + 85 C Reel, Cut Tape

Vishay Semiconductors Infrared Emitters SurflightVCSEL 940nm 145mW/sr, +/-10deg.
This item may require additional import fees and documentation. Customs delays may also occur.
11,840In Stock
Cut Tape
₹95.54
₹66.78
₹47.96
₹41.18
Reel
₹34.01
Min.: 1
Mult.: 1
: 6,000
SMD/SMT 940 nm 120 mW/sr 20 deg 100 mA 1.55 V 190 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 630mW/sr, +/-45deg.
This item may require additional import fees and documentation. Customs delays may also occur.
1,075In Stock
Cut Tape
₹668.78
₹504.45
₹400.31
Reel
₹342.03
₹332.48
Min.: 1
Mult.: 1
: 600
SMD/SMT 850 nm 380 mW/sr 45 deg 1 A 1.8 V 1.07 W - 40 C + 85 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters 940nm SMR Radial, black lens, 20 deg
This item may require additional import fees and documentation. Customs delays may also occur.
5,103In Stock
Cut Tape
₹100.32
₹70.41
₹51.50
₹42.90
Reel
₹40.32
Min.: 1
Mult.: 1
: 1,000
Through Hole 940 nm 230 mW/sr 20 deg 100 mA, 1 A 1.5 V 200 mW - 40 C + 85 C SMR AEC-Q101 Reel, Cut Tape
Vishay Semiconductors Infrared Emitters H. Speed IR 850nm 320mW/sr; 14ns
This item may require additional import fees and documentation. Customs delays may also occur.
1,900In Stock
Cut Tape
₹717.51
₹682.16
₹607.63
Reel
₹371.65
₹356.36
Min.: 1
Mult.: 1
: 600
SMD/SMT 850 nm 320 mW/sr 1 A 3.1 V 3.5 W - 40 C + 85 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters 940nm TOPLED, 120 deg, AEC-Q101
This item may require additional import fees and documentation. Customs delays may also occur.
20,000In Stock
Cut Tape
₹68.79
₹47.01
₹33.34
₹27.61
Reel
₹23.79
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 940 nm 11 mW/sr 120 deg 70 mA, 700 mA 1.6 V 180 mW - 40 C + 100 C PLCC-2 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters H. Speed IR 940nm 50mW/sr; 10ns
This item may require additional import fees and documentation. Customs delays may also occur.
8,098In Stock
Cut Tape
₹93.63
₹64.87
₹46.62
₹40.03
Reel
₹33.63
Min.: 1
Mult.: 1
: 6,000
SMD/SMT 940 nm 50 mW/sr 100 mA 1.4 V 180 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 1000mW/sr, +/-25deg
This item may require additional import fees and documentation. Customs delays may also occur.
1,162In Stock
Cut Tape
₹285.66
₹195.86
₹174.84
Reel
₹159.55
₹154.77
Min.: 1
Mult.: 1
: 600
850 nm 180 mW/sr 150 deg 1 A 1.8 V 2.5 W - 40 C + 85 C Reel, Cut Tape
onsemi Infrared Emitters infrared Lt Emitting Plastic
This item may require additional import fees and documentation. Customs delays may also occur.
42,210In Stock
Cut Tape
₹77.39
₹53.41
₹38.79
₹31.81
Reel
₹29.71
Min.: 1
Mult.: 1
Max.: 1,200
: 1,200
Through Hole 880 nm 8 deg 100 mA 1.7 V 200 mW - 40 C + 100 C T-1 3/4 (5 mm) Reel, Cut Tape
ams OSRAM Infrared Emitters IR EMITTER & SI-PHOTOTRANSISTR
This item may require additional import fees and documentation. Customs delays may also occur.
22,856In Stock
Cut Tape
₹148.09
₹104.14
₹78.06
₹65.16
Reel
₹57.42
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 850 nm 10 mW/sr 120 deg 70 mA, 700 mA 1.6 V 110 mW - 40 C + 100 C PLCC-4 AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters HIPOW IR EMITTING DIODE 940NM -E3
This item may require additional import fees and documentation. Customs delays may also occur.
936In Stock
Cut Tape
₹254.14
₹195.86
₹160.51
Reel
₹143.31
₹142.35
Min.: 1
Mult.: 1
: 600
SMD/SMT 945 nm 2300 mW/sr 60 deg 5 A 3.8 V - 40 C + 125 C 3.4 mm x 3.4 mm x 1.8 mm Reel, Cut Tape
Vishay Semiconductors Infrared Emitters 940nm, SMD-SL 35mW/sr, +/-9deg.
This item may require additional import fees and documentation. Customs delays may also occur.
14,446In Stock
Cut Tape
₹73.57
₹51.40
₹36.88
₹31.81
Reel
₹26.75
Min.: 1
Mult.: 1
: 1,500
SMD/SMT 940 nm 14.5 mW/sr 9 deg 20 mA 1.6 V 28 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive
This item may require additional import fees and documentation. Customs delays may also occur.
1,187In Stock
Cut Tape
₹458.59
₹340.12
₹270.38
₹239.81
Reel
₹219.74
₹208.28
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 950 nm 740 mW/sr 90 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel