Lumileds Multi-Colour LEDs

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Lumileds Multi-Colour LEDs LUXEON Versat Dual Color CW-PCA
7,890In Stock
Min.: 1
Mult.: 1
: 5,000

200 mA Colorless
Lumileds Multi-Colour LEDs RGBW, 2200 K, 90-CRI LUXEON MultiColor
823In Stock
Min.: 1
Mult.: 1
: 1,000

RGBW LEDs SMD/SMT 2020 (5250 metric) Red, Green, Blue 625 nm, 535 nm, 485 nm, 2200 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
Lumileds Multi-Colour LEDs RGBW, 5000 K, 80-CRI LUXEON MultiColor
500Expected 31-08-2026
Min.: 1
Mult.: 1
: 1,000

RGBW LEDs SMD/SMT 2020 (5250 metric) Red, Green, Blue 625 nm, 535 nm, 485 nm, 5000 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
Lumileds Multi-Colour LEDs RGBW, 2700 K, 80-CRI LUXEON MultiColor
986In Stock
Min.: 1
Mult.: 1
: 1,000

RGBW LEDs SMD/SMT 2020 (5250 metric) Red, Green, Blue 625 nm, 535 nm, 485 nm, 2700 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
Lumileds Multi-Colour LEDs RGBW, 3000 K, 80-CRI LUXEON MultiColor
24,418In Stock
Min.: 1
Mult.: 1
: 1,000

RGBW LEDs SMD/SMT 2020 (5250 metric) Red, Green, Blue 625 nm, 535 nm, 485 nm, 3000 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
Lumileds Multi-Colour LEDs LUXEON 3528 RGB LED
66,161In Stock
Min.: 1
Mult.: 1
: 2,000

Multi-Color LEDs SMD/SMT 3528 Red, Green, Blue 625 nm 2.7 lm, 7 lm, 1.5 lm 120 deg 35 mA, 50 mA 2.81 V 2.5 W Colorless Square
Lumileds Multi-Colour LEDs RGBW, 4000 K, 80-CRI LUXEON MultiColor
1,771In Stock
Min.: 1
Mult.: 1
: 1,000

RGBW LEDs SMD/SMT 2020 (5250 metric) Red, Green, Blue 625 nm, 535 nm, 485 nm, 4000 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
Lumileds Multi-Colour LEDs RGBW, 4000 K, 80-CRI LUXEON MultiColor
3,416In Stock
Min.: 1
Mult.: 1
: 1,000

RGBW LEDs SMD/SMT 2020 (5250 metric) Red, Green, Blue, Neutral White 625 nm, 535 nm, 485 nm, 4000 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
Lumileds Multi-Colour LEDs RGBW, 6500 K, 70-CRI LUXEON MultiColor
817In Stock
Min.: 1
Mult.: 1
: 1,000

RGBW LEDs SMD/SMT 2020 (5250 metric) Red, Green, Blue 625 nm, 535 nm, 485 nm, 5700 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
Lumileds Multi-Colour LEDs RGBW, 3000 K, 80-CRI LUXEON MultiColor
1,038In Stock
Min.: 1
Mult.: 1
: 1,000

RGBW LEDs SMD/SMT 2020 (5250 metric) Red, Green, Blue, Warm White 625 nm, 535 nm, 485 nm, 3000 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
Lumileds Multi-Colour LEDs Red-Green-Royal Blue-6500K/70 Module 2.5W
Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Cool White 625 nm, 535 lm, 465 lm, 5000 K 18 lm, 38 lm, 7.5 lm, 57 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 4.6 mm x 3.25 mm Rectangular Clear