2.5 mm Multi-Colour LEDs

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Optek / TT Electronics Multi-Colour LEDs RGB Full Color
6,945In Stock
Min.: 1
Mult.: 1
: 900

RGB LEDs SMD/SMT PLCC-6 RGB 630 nm, 527 nm, 470 nm 120 deg 50 mA 2 V, 3.2 V, 3.2 V 130 mW, 200 mW, 200 mW Colorless 4 mm Round Flat Diffused
Bivar Multi-Colour LEDs Red/Blue 635/470nm 600/150 mcd
622In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole Piranha Red, Blue 635 nm, 470 nm 160 deg 50 mA 2.6 V, 3.8 V 150 mW, 220 mW Colorless 7.6 mm x 7.6 mm Square Water Clear
Cree LED Multi-Colour LEDs RGB SMD
6,619In Stock
Min.: 1
Mult.: 1
: 6,500

RGB LEDs SMD/SMT RGB 622 nm 10 mA, 10 mA, 15 mA 2.1 V, 3 V, 3 V 76 mW, 130 mW, 133 mW Colorless Square Clear
Cree LED Multi-Colour LEDs RGB SMD
25,498In Stock
Min.: 1
Mult.: 1
: 6,500

RGB LEDs SMD/SMT PLCC-6 RGB 624 nm, 540 nm, 480 nm 10 mA, 10 mA, 15 mA 2.1 V, 3 V, 3 V 76 mW, 130 mW, 133 mW Colorless Square Clear
Cree LED Multi-Colour LEDs RGB LED
9,051In Stock
Min.: 1
Mult.: 1
: 900

RGB LEDs SMD/SMT PLCC-6 RGB 624 nm, 540 nm, 480 nm 120 deg 20 mA 2 V, 3.2 V, 3.2 V 130 mW, 200 mW, 200 mW Colorless 4 mm Round Flat Clear
Cree LED Multi-Colour LEDs RGB LED
23,893In Stock
40,500Expected 12-10-2026
Min.: 1
Mult.: 1
: 900

RGB LEDs SMD/SMT PLCC-6 RGB 624 nm, 540 nm, 480 nm 120 deg 20 mA 2 V, 3.2 V, 3.2 V 130 mW, 200 mW, 200 mW Colorless 4 mm Round Flat Clear
Bivar Multi-Colour LEDs RGB 635/525/470nm 600/800/150 mcd
202In Stock
Min.: 1
Mult.: 1

RGB LEDs Through Hole Piranha RGB 635 nm, 525 nm, 470 nm 160 deg 50 mA 2.6 V, 3.8 V 150 mW, 220 mW Colorless 7.6 mm x 7.6 mm Square Water Clear
Bivar Multi-Colour LEDs Red/Grn 635/525nm 600/800 mcd
Non-Stocked Lead-Time 8 Weeks
Min.: 5,040
Mult.: 60

Bi-Color LEDs Through Hole Piranha Red, Green 635 nm, 525 nm 160 deg Colorless 7.6 mm x 7.6 mm Square Water Clear