9 mm Multi-Colour LEDs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
ams OSRAM Multi-Colour LEDs LED ENGIN LuxiGen LZC-03MD07
This item may require additional import fees and documentation. Customs delays may also occur.
6In Stock
200On Order
Cut Tape
₹4,102.49
₹3,316.19
Reel
₹2,969.38
Min.: 1
Mult.: 1
: 100
RGBW LEDs 9 mm x 9 mm 630 nm, 545 nm, 480 nm 100 lm 95 deg 700 mA 7.8 V, 8.8 V, 9.4 V, 10.8 V 5.4 W, 6.2 W, 6.6 W, 7.6 W Colorless
Kingbright Multi-Colour LEDs Red Green 630 570nm Diffused 600 130mcd
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked
₹21.21
₹19.59
Min.: 20,000
Mult.: 200
Bi-Color LEDs Through Hole Red, Green 630 nm, 570 nm 50 deg 20 mA 1.95 V, 2.1 V 75 mW Colorless 8 mm Dome Diffused