Rectangular Multi-Colour LEDs

Results: 380
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
ROHM Semiconductor Multi-Colour LEDs Dual color mini-mold Chip LED
4,000In Stock
Min.: 1
Mult.: 1
: 4,000

Bi-Color LEDs SMD/SMT 0605 (1611 metric) Red, Yellow-Green 570 nm, 620 nm 5 mA 1.9 V, 2 V 65 mW, 67 mW Milky White 1.1 mm x 1.3 mm Rectangular Diffused
Kingbright Multi-Colour LEDs RED/SPR BRT GREEN 625/568nm 12mcd
27,944In Stock
Min.: 1
Mult.: 1
: 2,000

Bi-Color LEDs SMD/SMT 1210 (3025 metric) Red, Green 625 nm, 568 nm 120 deg 20 mA 2 V, 2.2 V 62.5 mW, 75 mW Colorless 2 mm x 2.5 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs 3.2x3.6MM LOW CU RGB SMD
11,608In Stock
Min.: 1
Mult.: 1
: 1,000

RGB LEDs SMD/SMT 1214 (3236 metric) RGB 621 nm, 525 nm, 465 nm 120 deg 2 mA 2.1 V, 3.1 V, 3.1 V 75 mW, 102.5 mW, 120 mW Colorless 2.1 mm x 2 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Grn/Yel 570/590nm 40/150mcd Water Clr
13,998In Stock
Min.: 1
Mult.: 1
: 2,000

Bi-Color LEDs SMD/SMT Yellow, Green 590 nm, 574 nm 130 deg 20 mA 2 V, 2.1 V 75 mW Colorless 1.6 mm x 0.8 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs 1.6x0.8MM LOW CU GREEN/RED SMD
22,945In Stock
Min.: 1
Mult.: 1
: 2,000

Bi-Color LEDs SMD/SMT Red, Green 630 nm, 570 nm 130 deg, 130 deg 2 mA 1.75 V, 1.9 V 75 mW Colorless 1.6 mm x 0.8 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs 1.6x0.8MM LOW CU GREEN/YELLOW SMD
6,704In Stock
Min.: 1
Mult.: 1
: 2,000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Yellow, Green 590 nm, 525 nm 130 deg 2 mA 1.85 V, 2.65 V 75 mW, 102.5 mW Colorless 1.6 mm x 0.8 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Blue/Grn 90/50mcd 470/570nm Water Clr
7,438In Stock
Min.: 1
Mult.: 1
: 2,000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Green, Blue 570 nm, 470 nm 130 deg 20 mA 3.3 V, 2.1 V 75 mW, 120 mW Colorless 1.6 mm x 0.8 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs 1.6X0.8MM BI-COLOR GRN/RED LED
15,215In Stock
Min.: 1
Mult.: 1
: 2,000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Red, Green 630 nm, 525 nm 130 deg 20 mA 1.95 V, 3.3 V 75 mW, 102.5 mW Colorless 1.6 mm x 0.8 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Grn/Red 350/230mcd 525/630nm Water Clr
14,802In Stock
Min.: 1
Mult.: 1
: 2,000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Red, Green 630 nm, 525 nm 130 deg 20 mA 3.3 V, 1.95 V 75 mW, 102.5 mW Colorless 1.6 mm x 0.8 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Grn/Yel 350/180mcd 525/590nm Water Clr
7,217In Stock
16,000Expected 29-09-2026
Min.: 1
Mult.: 1
: 2,000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Yellow, Green 590 nm, 525 nm 130 deg 20 mA 3.3 V, 2 V 75 mW, 102.5 mW Colorless 1.6 mm x 0.8 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs 2.0x1.2MM LOW CU RED/GREEN SMD
15,204In Stock
Min.: 1
Mult.: 1
: 2,000

Bi-Color LEDs SMD/SMT Red, Green 630 nm, 570 nm 120 deg, 120 deg 2 mA 1.5 V, 1.5 V 75 mW Colorless 1.3 mm x 1.25 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs 2.0x1.2MM LOW CU BLUE/RED SMD
6,400In Stock
Min.: 1
Mult.: 1
: 2,000

Bi-Color LEDs SMD/SMT 0805 (2012 metric) Red, Blue 625 nm, 470 nm 120 deg 2 mA 1.8 V, 2.65 V 84 mW, 120 mW Colorless 1.3 mm x 1.25 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs 2.0x1.2MM LOW CU BLUE/YELLOW SMD
23,216In Stock
Min.: 1
Mult.: 1
: 2,000

Bi-Color LEDs SMD/SMT Yellow, Blue 590 nm, 470 nm 120 deg, 120 deg 2 mA 1.5 V, 2.2 V 75 mW, 120 mW Colorless 1.3 mm x 1.25 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs 2.0x1.2MM LOW CU BLUE/GREEN SMD
19,868In Stock
Min.: 1
Mult.: 1
: 2,000

Bi-Color LEDs SMD/SMT 0805 (2012 metric) Green, Blue 525 nm, 470 nm 120 deg 2 mA 2.65 V, 2.65 V 102.5 mW, 120 mW Colorless 1.3 mm x 1.25 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs 2.0x1.2MM LOW CU GREEN/YELLOW SMD
17,816In Stock
Min.: 1
Mult.: 1
: 2,000

Bi-Color LEDs SMD/SMT 0805 (2012 metric) Yellow, Green 590 nm, 525 nm 120 deg 2 mA 1.85 V, 2.65 V 75 mW, 102.5 mW Colorless 1.3 mm x 1.25 mm Rectangular Water Clear

Kingbright Multi-Colour LEDs 2.0X1.25MM BI-CLR R/G SMD LED
5,910In Stock
Min.: 1
Mult.: 1
: 2,000

Bi-Color LEDs SMD/SMT Red, Green Colorless 1.3 mm x 1.25 mm Rectangular
Kingbright Multi-Colour LEDs 2.0X1.25MM LED
7,080In Stock
Min.: 1
Mult.: 1
: 2,000

Bi-Color LEDs SMD/SMT 0805 (2012 metric) Red, Green 630 nm, 525 nm 120 deg 20 mA 1.95 V, 3.3 V 75 mW, 102.5 mW Colorless 1.3 mm x 1.25 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Red/Grn 625/568nm Water Clear 12/12mcd
29,954In Stock
34,000Expected 27-07-2026
Min.: 1
Mult.: 1
: 2,000

Bi-Color LEDs SMD/SMT 0605 (1611 metric) Red, Green 625 nm, 568 nm 120 deg 20 mA 2 V, 2.2 V 62.5 mW, 75 mW Colorless 1.2 mm x 1.25 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Red/Grn 630/570nm Water Clr 220/50mcd
18,347In Stock
28,000Expected 21-09-2026
Min.: 1
Mult.: 1
: 2,000

Bi-Color LEDs SMD/SMT SMD-2 Red, Green 630 nm, 570 nm 120 deg 20 mA 1.95 V, 2.1 V 75 mW Colorless 1.5 mm x 1.2 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs 1.6x1.6MM LOW CU RGB SMD
18,768In Stock
32,000Expected 28-09-2026
Min.: 1
Mult.: 1
: 2,000

RGB LEDs SMD/SMT 0606 (1616 metric) RGB 621 nm, 525 nm, 465 nm 120 deg 2 mA 2.1 V, 3.1 V, 3.1 V 75 mW, 102.5 mW, 120 mW Colorless 1.2 mm x 1.6 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs 1.6x1.6MM LOW CU RGB SMD
12,155In Stock
34,000On Order
Min.: 1
Mult.: 1
: 2,000

RGB LEDs SMD/SMT RGB 625 nm, 525 nm, 465 nm 130 deg, 130 deg, 130 deg 2 mA 1.8 V, 2.65 V, 2.65 V 84 mW, 102.5 mW, 120 mW Colorless 1.2 mm x 1.6 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Red/Green Dual Color
89,458In Stock
Min.: 1
Mult.: 1
: 2,000

Bi-Color LEDs SMD/SMT 0805 (2012 metric) Red, Green 630 nm, 570 nm 120 deg 20 mA 1.95 V, 2.1 V 75 mW Colorless 1.3 mm x 1.25 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Red Green 630 570nm Diffused 170 30mcd
8,266In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole Red, Green 630 nm, 570 nm 140 deg 20 mA 1.95 V, 2.1 V 75 mW Colorless 2 mm x 5 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs 3528 PLCC4 BS RGB Silicone
39,226In Stock
72,000On Order
Min.: 1
Mult.: 1
: 2,000

RGB LEDs SMD/SMT PLCC-4 RGB 625 nm, 530 nm, 470 nm 115 deg, 115 deg, 115 deg 20 mA, 20 mA, 20 mA 2.1 V, 3.1 V, 3.1 V 65 mW, 90 mW, 90 mW Colorless 3.2 mm x 2.8 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs RGB Tri-Color
14,045In Stock
Min.: 1
Mult.: 1
: 3,000

RGB LEDs SMD/SMT Red, Yellow-Green, Blue 626 nm, 572 nm, 470 nm 120 deg, 125 deg, 125 deg 20 mA 1.9 V, 2 V, 3.4 V 48 mW, 52 mW, 78 mW Colorless 2.1 mm x 1 mm Rectangular Diffused