Square Multi-Colour LEDs

Results: 118
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
ams OSRAM Multi-Colour LEDs OSRAM VEGALED full color RGB LED KRTTB CRLML 1.33
656In Stock
Min.: 1
Mult.: 1
: 1,000

RGB LEDs SMD/SMT 452 nm, 522 nm, 624 nm 18 lm, 24 lm, 61 lm, 82 lm, 130 mW, 180 mW 110 deg 150 mA 2.2 V, 2.8 V, 2.9 V Colorless 1.08 mm x 1.08 mm Square
Broadcom / Avago Multi-Colour LEDs RGB Full Color
1,11,490In Stock
Min.: 1
Mult.: 1
: 2,000

RGB LEDs SMD/SMT PLCC-6 RGB 622 nm, 530 nm, 470 nm 120 deg 20 mA 2.1 V, 3.2 V, 3.2 V 114 mW, 114 mW, 125 mW Colorless 2.3 mm x 2.3 mm Square Clear
Cree LED Multi-Colour LEDs RGB - White SMD 3535Case Size LED
11,637In Stock
Min.: 1
Mult.: 1
: 2,800

RGBW LEDs SMD/SMT 1414 (3535 metric) RGB, Cool White 622 nm, 527 nm, 467 nm, 5700 K 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V Colorless 3.5 mm x 3.5 mm Square Diffused
Kingbright Multi-Colour LEDs 3.5X2.8MM RGB SMD LED
23,444In Stock
Min.: 1
Mult.: 1
: 2,000

RGB LEDs SMD/SMT 1311 (3228 metric) RGB 640 nm, 515 nm, 465 nm 120 deg 2 mA 3.3 V, 2.2 V 120 mW, 123 mW, 140 mW Colorless 2.44 mm x 2.44 mm Square Water Clear
Inolux Multi-Colour LEDs RGBW LED
7,876In Stock
Min.: 1
Mult.: 1
: 1,000

RGBW LEDs SMD/SMT PLCC-8 RGB, White 624 nm, 525 nm, 470 nm, 6500 K 11 lm, 25 lm, 5 lm, 40 lm 120 deg 100 mA 2 V, 3.2 V, 3.2 V, 3.2 V 360 mW, 540 mW, 540 mW, 540 mW Colorless 5 mm x 5 mm Square Clear
Broadcom / Avago Multi-Colour LEDs 1716 Tricolor, PLCC-4 LED
14,924In Stock
Min.: 1
Mult.: 1

RGB LEDs SMD/SMT PLCC-4 RGB 621 nm, 524 nm, 471 nm 105 deg 5 mA, 10 mA 2 V, 2.9 V, 2.7 V 49.5 mW, 60 mW, 66 mW Colorless Square Diffused
Broadcom / Avago Multi-Colour LEDs 2121 PLCC4 RGB Silicone
24,903In Stock
Min.: 1
Mult.: 1
: 3,500

RGB LEDs SMD/SMT PLCC-4 RGB 621 nm, 522 nm, 468 nm 110 deg 10 mA, 10 mA, 15 mA 2.1 V, 2.9 V, 2.9 V 51 mW, 51 mW, 62.5 mW Colorless 2.1 mm x 2.1 mm Square Diffused
Cree LED Multi-Colour LEDs RGB - White SMD 3535Case Size LED
1,115In Stock
2,800On Order
Min.: 1
Mult.: 1
: 2,800

RGBW LEDs SMD/SMT 1414 (3535 metric) RGB, Neutral White 622 nm, 527 nm, 467 nm, 4000 K 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V Colorless 3.5 mm x 3.5 mm Square Diffused
Cree LED Multi-Colour LEDs
10,286In Stock
Min.: 1
Mult.: 1
: 17,000

RGB LEDs SMD/SMT PLCC-4 Red, Green, Blue 618.5 nm, 524 nm, 464 nm 5 mA, 5 mA, 8 mA 1.7 V, 2.5 V, 2.5 V Colorless Square
Cree LED Multi-Colour LEDs
9,702In Stock
34,000Expected 13-08-2026
Min.: 1
Mult.: 1
: 17,000

RGB LEDs SMD/SMT PLCC-4 Red, Green, Blue 618.5 nm, 528 nm, 468 nm 5 mA, 5 mA, 8 mA 1.7 V, 2.5 V, 2.5 V Colorless Square
Cree LED Multi-Colour LEDs RGB - White SMD 3535Case Size LED
2,071In Stock
Min.: 1
Mult.: 1
: 2,800

RGBW LEDs SMD/SMT 1414 (3535 metric) RGB, Warm White 622 nm, 527 nm, 467 nm, 3000 K 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V Colorless 3.5 mm x 3.5 mm Square Diffused
ams OSRAM Multi-Colour LEDs RGB Multi CHIPLED
11,220In Stock
72,000Expected 04-09-2026
Min.: 1
Mult.: 1
: 24,000

RGB LEDs SMD/SMT RGB 632 nm, 523 nm, 455 nm 120 deg 10 mA 1.95 V, 2.7 V, 2.7 V Colorless Square Clear
ams OSRAM Multi-Colour LEDs LTRBR37G
10,271In Stock
12,000Expected 01-10-2026
Min.: 1
Mult.: 1
: 4,000

RGB LEDs SMD/SMT 0404 (1010 metric) RGB 621 nm, 530 nm, 471 nm 120 deg 2 mA 1.9 V, 2.7 V, 2.8 V Colorless Square Clear
Cree LED Multi-Colour LEDs RGB - White SMD 3535Case Size LED
2,718In Stock
Min.: 1
Mult.: 1
: 2,800

RGBW LEDs SMD/SMT 1414 (3535 metric) RGB, Neutral White 622 nm, 527 nm, 467 nm, 4000 K 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V Colorless 3.5 mm x 3.5 mm Square Diffused
Cree LED Multi-Colour LEDs RGB - White SMD 3535Case Size LED
4,241In Stock
Min.: 1
Mult.: 1
: 2,800

RGBW LEDs SMD/SMT 1414 (3535 metric) RGB, Cool White 622 nm, 527 nm, 467 nm, 5000 K 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V Colorless 3.5 mm x 3.5 mm Square Diffused
Lumileds Multi-Colour LEDs RGBW, 5000 K, 80-CRI LUXEON MultiColor
81In Stock
1,000Expected 10-08-2026
Min.: 1
Mult.: 1
: 1,000

RGBW LEDs SMD/SMT 2020 (5250 metric) Red, Green, Blue 625 nm, 535 nm, 485 nm, 5000 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
Lumileds Multi-Colour LEDs RGBW, 2200 K, 90-CRI LUXEON MultiColor
1,323In Stock
Min.: 1
Mult.: 1
: 1,000

RGBW LEDs SMD/SMT 2020 (5250 metric) Red, Green, Blue 625 nm, 535 nm, 485 nm, 2200 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
Lumileds Multi-Colour LEDs RGBW, 2700 K, 80-CRI LUXEON MultiColor
986In Stock
Min.: 1
Mult.: 1
: 1,000

RGBW LEDs SMD/SMT 2020 (5250 metric) Red, Green, Blue 625 nm, 535 nm, 485 nm, 2700 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
Broadcom / Avago ASMB-LTD3-0C3F3
Broadcom / Avago Multi-Colour LEDs 2121 PLCC4 tricolor
26,127In Stock
Min.: 1
Mult.: 1
: 3,500

RGB LEDs SMD/SMT PLCC-4 RGB 621 nm, 522 nm, 468 nm 110 deg, 110 deg, 110 deg 5 mA, 5 mA, 5 mA 2.1 V, 2.9 V, 2.9 V 46.5 mW, 46.5 mW, 60 mW Colorless 2.1 mm x 2.1 mm Square Diffused
Cree LED Multi-Colour LEDs RGB - White SMD 3535Case Size LED
907In Stock
Min.: 1
Mult.: 1
: 2,800

RGBW LEDs SMD/SMT 1414 (3535 metric) RGB, Warm White 622 nm, 527 nm, 467 nm, 2700 K 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V Colorless 3.5 mm x 3.5 mm Square Diffused
Kingbright Multi-Colour LEDs 3.5X2.8MM RGB SMD LED
1,991In Stock
Min.: 1
Mult.: 1
: 2,000

RGB LEDs SMD/SMT 1311 (3228 metric) RGB 621 nm, 525 nm, 465 nm 120 deg 2 mA 2 V, 3.3 V, 3.3 V 75 mW, 102.5 mW, 120 mW Colorless 2.44 mm x 2.44 mm Square Water Clear
Bivar Multi-Colour LEDs Red/Blue 635/470nm 600/150 mcd
622In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole Piranha Red, Blue 635 nm, 470 nm 160 deg 50 mA 2.6 V, 3.8 V 150 mW, 220 mW Colorless 7.6 mm x 7.6 mm Square Water Clear
ams OSRAM Multi-Colour LEDs LED ENGIN LuxiGen LZ4-01MWCA
900In Stock
Min.: 1
Mult.: 1
: 500

RGB LEDs SMD/SMT RGB, White 110 deg 1 A 2.3 V, 2.9 V, 3 V, 3.6 V Colorless 7 mm x 7 mm x 10.5 mm Square
Kingbright Multi-Colour LEDs 3.5X3.5MM RED/GREEN/BLUE DOME
1,118In Stock
Min.: 1
Mult.: 1
: 2,000

RGB LEDs SMD/SMT SMD-6 465 nm, 520 nm, 640 nm 50 deg 30 mA 2.2 V, 3.2 V, 3.3 V 84 mW, 120 mW Colorless 3.5 mm x 3.5 mm Square
ams OSRAM Multi-Colour LEDs RED, GREEN, INFRARED LED SMD
8,870In Stock
Min.: 1
Mult.: 1
: 4,500

Tri-Color LEDs SMD/SMT QFN-8 Green, Red, Infrared 545 nm, 666 nm, 800 nm 23 mW, 20 mW, 14 mW 120 deg 250 mA 2.7 V 11 W, 13 W, 15 W, 16 W Colorless Square Clear