ams OSRAM Multi-Colour LEDs

Results: 143
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
ams OSRAM Multi-Colour LEDs Red / IR LED 655nm / 940nm 3,354In Stock
5,000On Order
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT Red, Infrared 120 deg 20 mA 1.3 V, 1.9 V 26 mW, 38 mW Colorless Rectangular
ams OSRAM KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TXUV-L1-O
ams OSRAM Multi-Colour LEDs Red/Green DISPLIX P3333 19,185In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Bi-Color LEDs SMD/SMT Red, Green Colorless
ams OSRAM Multi-Colour LEDs RGB LED OSIRE E5515 2,377In Stock
6,000Expected 18-02-2026
Min.: 1
Mult.: 1
Reel: 2,000

RGB LEDs SMD/SMT RGB Colorless
ams OSRAM Multi-Colour LEDs 59In Stock
42,000Expected 30-03-2026
Min.: 1
Mult.: 1
Reel: 2,000
SMD/SMT 5.5 mm x 1.8 mm 630 nm, 545 nm, 480 nm 8.14 lm 120 deg 20 mA 1.95 V, 2.6 V, 2.85 V 39 mW, 52 mW, 57 mW Colorless
ams OSRAM Multi-Colour LEDs 7,185In Stock
15,000Expected 21-04-2026
Min.: 1
Mult.: 1
Reel: 3,000

RGB LEDs SMD/SMT 3.8 mm x 1 mm RGB 630 nm, 545 nm, 480 nm 2.29 lm 120 deg 30 mA 2.2 V, 3 V, 3.1 V 22 mW, 44 mW, 45 mW Colorless Rectangular
ams OSRAM Multi-Colour LEDs RGB LED OSIRE E3323 3,473In Stock
Min.: 1
Mult.: 1
Reel: 2,000

RGB LEDs SMD/SMT RGB 456 nm, 526 nm, 635 nm 10 mA, 10 mA, 10 mA 1.9 V, 2.45 V, 2.75 V Colorless 1.9 mm x 1.85 mm Rectangular Clear
ams OSRAM Multi-Colour LEDs RGB OSIRE E3323 4,028In Stock
Min.: 1
Mult.: 1
Reel: 2,000

RGB LEDs SMD/SMT RGB 456 nm, 526 nm, 635 nm 10 mA, 10 mA, 10 mA 1.9 V, 2.45 V, 2.75 V Colorless 1.9 mm x 1.85 mm Rectangular Clear
ams OSRAM Multi-Colour LEDs Red/Green 3,014In Stock
8,000Expected 16-04-2026
Min.: 1
Mult.: 1
Reel: 2,000

Bi-Color LEDs SMD/SMT PLCC-4 Red, Green 639 nm, 575 nm 0.0346 lm 120 deg 2 mA 1.8 V, 1.8 V 3.6 mW, 3.8 mW Colorless 2.4 mm Round Flat Clear
ams OSRAM Multi-Colour LEDs Red/Green 2,546In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Bi-Color LEDs SMD/SMT Red, Green Colorless
ams OSRAM Multi-Colour LEDs Red/Yel, 633/587nm 98/157mcd, 20mA 10,009In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Bi-Color LEDs SMD/SMT PLCC-4 Red, Yellow 639 nm, 595 nm 0.482 lm 120 deg 30 mA 2.3 V, 2.4 V 40 mW, 40 mW Colorless Round Flat Non-Diffused
ams OSRAM LTRBRASF-6B6C-0112-0-0-R18
ams OSRAM Multi-Colour LEDs RGB LED MULTILED 8,096In Stock
Min.: 1
Mult.: 1
Reel: 3,000

RGB LEDs SMD/SMT RGB 621 nm, 530 nm, 465 nm 120 deg, 120 deg, 120 deg 20 mA, 20 mA, 20 mA 2.1 V, 2.65 V, 2.9 V Colorless Square Clear
ams OSRAM Multi-Colour LEDs 75In Stock
Min.: 1
Mult.: 1

19.9 mm x 19.9 mm 630 nm, 545 nm, 480 nm 130 lm 95 deg 1.7 W, 1.8 W, 2.2 W, 2.5 W Colorless
ams OSRAM Multi-Colour LEDs Multi CHIPLED RGB Micro SIDELED M3806 12,183In Stock
Min.: 1
Mult.: 1
Reel: 3,000

RGB LEDs SMD/SMT RGB 470 nm, 520 nm, 625 nm 120 deg 30 mA 2.2 V, 3 V, 3.1 V Colorless Rectangular
ams OSRAM Multi-Colour LEDs RGB LED 8,119In Stock
8,000Expected 15-06-2026
Min.: 1
Mult.: 1
Reel: 4,000

RGB LEDs SMD/SMT 0404 (1010 metric) RGB 621 nm, 530 nm, 471 nm 120 deg 2 mA 1.9 V, 2.7 V, 2.8 V Colorless Square Clear
ams OSRAM Multi-Colour LEDs RGBW LED OSTAR Stage
2,460On Order
Min.: 1
Mult.: 1
Reel: 500

RGBW LEDs SMD/SMT 5.75 mm x 4.68 mm RGB, White 630 nm, 545 nm, 461 nm 98 lm 120 deg 700 mA 2.2 V, 2.75 V, 3 V 1.5 W, 1.9 W, 2.1 W, 2.1 W Colorless Clear
ams OSRAM Multi-Colour LEDs Red Green Blue DISPLIX P2828
40,000Expected 17-02-2026
Min.: 1
Mult.: 1
Reel: 8,000

RGB LEDs SMD/SMT SMD-6 RGB 622 nm, 528 nm, 472 nm 110 deg 15 mA, 10 mA 2.1 V, 2.5 V, 2.75 V Colorless 2.17 mm x 2.17 mm Square
ams OSRAM Multi-Colour LEDs RGB DISPLIX P3333
5,632On Order
Min.: 1
Mult.: 1
Reel: 3,000

RGB LEDs SMD/SMT 1.6 mm x 1.6 mm RGB 630 nm, 545 nm, 480 nm 8.88 lm 120 deg 27 mW, 42 mW, 54 mW Colorless
ams OSRAM Multi-Colour LEDs TOPLED SMT SPR RED/YELLOW 4,000Stock Available
Min.: 1
Mult.: 1

Bi-Color LEDs SMD/SMT TOPLED Red, Yellow Colorless
ams OSRAM Multi-Colour LEDs TOPLED SMT GREEN/SPR RED 6,000Stock Available
Min.: 1
Mult.: 1

Bi-Color LEDs SMD/SMT PLCC-4 Red, Green 639 nm, 575 nm 0.0346 lm 120 deg 2 mA 1.8 V, 1.8 V 3.6 mW, 3.8 mW Colorless 2.4 mm Round Flat Clear
ams OSRAM Q65112A7231
ams OSRAM Multi-Colour LEDs CHIPLED LO PWR MULTI RGB 24,000Stock Available
Min.: 1
Mult.: 1

RGB LEDs SMD/SMT RGB Colorless
ams OSRAM Q65113A3998
ams OSRAM Multi-Colour LEDs OSIRE E3635 RGB LED 2,000Stock Available
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT Colorless
ams OSRAM Q65113A6249
ams OSRAM Multi-Colour LEDs OSIRE E3731I RGBI LED 2,000Stock Available
Min.: 2,000
Mult.: 2,000

Colorless
ams OSRAM Q65113A6761
ams OSRAM Multi-Colour LEDs LED ENGIN BLUE,GREEN,RED,WHITE 1,250Stock Available
Min.: 250
Mult.: 250

RGBW LEDs Colorless
ams OSRAM Multi-Colour LEDs RGB DISPLIX P2828 Non-Stocked Lead-Time 10 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

RGB LEDs SMD/SMT RGB 71.32 lm 15 mA 2.1 V, 2.7 V, 3 V Colorless
ams OSRAM Multi-Colour LEDs RGB Multi CHIPLED Lead-Time 4 Weeks
Min.: 1
Mult.: 1
Reel: 24,000

RGB LEDs SMD/SMT RGB 632 nm, 523 nm, 455 nm 120 deg 10 mA 1.95 V, 2.7 V, 2.7 V Colorless Square Clear