+ 105 C Multi-Colour LEDs

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Wurth Elektronik Multi-Colour LEDs WL-SFTW SMT 3.5x1.8mm Full Color Top LED Waterclear
3,638In Stock
Min.: 1
Mult.: 1
: 2,000

RGB LEDs SMD/SMT 0101 (3228 metric) Red, Green, Blue 635 nm, 515 nm, 465 nm 120 deg 20 mA 2 V, 3.2 V, 3.2 V 65 mW, 90 mW, 90 mW Colorless 2.44 mm Rectangular Water Clear
American Bright LED Multi-Colour LEDs 1515 5V RGB+IC LED, RBG SEQUENCE
2,780In Stock
3,000Expected 20-04-2027
Min.: 1
Mult.: 1
: 3,000

RGB LEDs SMD/SMT Red, Green, Blue 460 nm to 475 nm, 520 nm to 535 nm, 620 m to 630 nm 300 mcd, 1000 mcd, 2000 mcd 120 deg Colorless Square
ROHM Semiconductor Multi-Colour LEDs The factory is currently not accepting orders for this product.
135In Stock
33,000On Order
Min.: 1
Mult.: 1
: 3,000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Red, Yellow-Green 620 nm, 570 nm 5 mA 1.9 V, 2 V 65 mW, 67 mW Colorless 1.2 mm x 0.8 mm Rectangular Diffused
ROHM Semiconductor Multi-Colour LEDs The factory is currently not accepting orders for this product.
1,098In Stock
Min.: 1
Mult.: 1
: 3,000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Red, Yellow 629 nm, 588 nm 5 mA 1.85 V, 2 V 65 mW, 67 mW Colorless 1.2 mm x 0.37 mm Rectangular Diffused
Bivar SMTL6-RGB-1
Bivar Multi-Colour LEDs Surface Mount Chip LED, PLCC6, Flat Water Clear, Red 2.2V / Green 3.0V / Blue 3.0V, Red 900mcd / Green 1500mcd / Blue 300mcd
700In Stock
Min.: 1
Mult.: 1
: 1,000

RGB LEDs SMD/SMT PLCC-6 RGB 630 nm, 530 nm, 475 nm 120 deg 20 mA 2.2 V, 3 V, 3 V 70 mW Colorless 4 mm Round Flat Water Clear
Dialight Multi-Colour LEDs 3030 TOP VIEW RGBW
24,940On Order
Min.: 1
Mult.: 1
: 5,000

RGBW LEDs SMD/SMT 1212 (3030 metric) RGB, White 460 nm, 530 nm, 625 nm, 6500 K 120 deg 20 mA 3.1 V, 3.1 V, 2.3 V, 3 V Colorless Diffused
Dialight 599-2301-422F
Dialight Multi-Colour LEDs SM 3030 RGBW w8pads SMPSTR
Non-Stocked
Min.: 1
Mult.: 1

RGBW LEDs SMD/SMT 1212 (3030 metric) RGB, White 120 deg 20 mA Colorless Tinted, Diffused