CMD1522SRUGCTR8

VCC
606-CMD1522SRUGCTR8
CMD1522SRUGCTR8

Mfr.:

Description:
Multi-Colour LEDs RED/GRN 1.7V/2.1V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,654

Stock:
2,654 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹143.74 ₹143.74
₹102.42 ₹1,024.20
₹74.93 ₹7,493.00
₹65.04 ₹32,520.00
₹61.54 ₹61,540.00
Full Reel (Order in multiples of 2000)
₹53.63 ₹1,07,260.00
₹53.19 ₹2,12,760.00
₹53.01 ₹5,30,100.00
24,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
1206 (3216 metric)
Red, Green
660 nm, 565 nm
20 mA
1.7 V, 2.1 V
100 mW, 105 mW
Colorless
2.7 mm x 2 mm
Rectangular
Clear
Brand: VCC
Height: 1 mm
Length: 3.2 mm
Luminous Intensity: 15 mcd, 12 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 2.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99