AEC-Q101 Multi-Colour LEDs

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Shape Lens Transparency
ams OSRAM Multi-Colour LEDs LE RTDCY S2WN
223In Stock
Min.: 1
Mult.: 1
: 500

RGBW LEDs SMD/SMT 2218 (5747 metric) RGB, Yellow 625 nm, 525 nm, 453 nm 90 lm, 180 lm, 1120 mW, 140 lm 120 deg, 130 deg 3 A 2.35 V, 3.6 V, 3 V, 3 V Colorless Rectangular Clear
ams OSRAM Multi-Colour LEDs RGBW LED OSTAR Stage
1,948In Stock
Min.: 1
Mult.: 1
: 500

RGBW LEDs SMD/SMT 5.75 mm x 4.68 mm RGB, White 630 nm, 545 nm, 461 nm 98 lm 120 deg 700 mA 2.2 V, 2.75 V, 3 V 1.5 W, 1.9 W, 2.1 W, 2.1 W Colorless Clear
ams OSRAM Multi-Colour LEDs Red/Yel, 633/587nm 98/157mcd, 20mA
15,999In Stock
Min.: 1
Mult.: 1
: 2,000

Bi-Color LEDs SMD/SMT TOPLED Red, Yellow 633 nm, 587 nm Colorless
ams OSRAM Multi-Colour LEDs Red/Green
5,926In Stock
8,000Expected 14-12-2026
Min.: 1
Mult.: 1
: 2,000

Bi-Color LEDs SMD/SMT Red, Green Colorless
ams OSRAM Multi-Colour LEDs LE RTDCY S2WN
Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

RGBW LEDs SMD/SMT 2218 (5747 metric) RGB, White 630 nm, 545 nm, 595 nm 115 lm 120 deg 3 A 2.35 V, 3.6 V, 3 V, 3 V 2.4 W, 2.9 W, 3 W, 3 W Colorless Rectangular Clear
ams OSRAM Multi-Colour LEDs RGBW LED OSTAR Stage Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

RGBW LEDs 5.75 mm x 4.68 mm RGB, White 630 nm, 545 nm, 461 nm 98 lm 120 deg 700 mA 2.2 V, 2.75 V, 3 V 1.5 W, 1.9 W, 2.1 W, 2.1 W Colorless
Optek / TT Electronics OVSPRGBCR4A
Optek / TT Electronics Multi-Colour LEDs 1 - Watt 3X3 mm SMD Flat Lens 120 deg RGB, AEC-Q101
Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

RGB LEDs SMD/SMT RGB 120 deg 1 W Colorless