110 deg Multi-Colour LEDs

Results: 113
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
ams OSRAM Multi-Colour LEDs OSRAM VEGALED full color RGB LED KRTTB CRLML 1.33
734In Stock
Min.: 1
Mult.: 1
: 1,000

RGB LEDs SMD/SMT 452 nm, 522 nm, 624 nm 18 lm, 24 lm, 61 lm, 82 lm, 130 mW, 180 mW 110 deg 150 mA 2.2 V, 2.8 V, 2.9 V Colorless 1.08 mm x 1.08 mm Square
Broadcom / Avago Multi-Colour LEDs 2121 PLCC4 RGB Silicone
24,883In Stock
Min.: 1
Mult.: 1
: 3,500

RGB LEDs SMD/SMT PLCC-4 RGB 621 nm, 522 nm, 468 nm 110 deg 10 mA, 10 mA, 15 mA 2.1 V, 2.9 V, 2.9 V 51 mW, 51 mW, 62.5 mW Colorless 2.1 mm x 2.1 mm Square Diffused
Kingbright Multi-Colour LEDs Grn Yellow 568 588nm Diffused 8 6mcd
1,130In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole Yellow, Green 588 nm, 568 nm 110 deg 20 mA 2.1 V, 2.2 V 62.5 mW, 75 mW Colorless 2 mm x 5 mm Rectangular Diffused
Dialight Multi-Colour LEDs RGB LED
12,428In Stock
Min.: 1
Mult.: 1
: 6,000

RGB LEDs SMD/SMT PLCC-4 RGB 623 nm, 524 nm, 469 nm 110 deg 20 mA 2.4 V, 3.3 V, 3.3 V 48 mW, 50 mW, 50 mW Colorless Square
Bivar Multi-Colour LEDs Surface Mount LED, Red/Green/Blue, 1204 Package
4,626In Stock
Min.: 1
Mult.: 1
: 3,000

RGB LEDs SMD/SMT 1204 (3210 metric) RGB 645 nm, 523 nm, 468 nm 110 deg 20 mA 1.9 V, 3.1 V, 3.1 V 78 mW, 78 mW, 100 mW Colorless Dome Water Clear
Lumex Multi-Colour LEDs LED PMI
5,368In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole Red, Green 635 nm, 565 nm 110 deg 20 mA 2.1 V 105 mW Colorless 2 mm x 5 mm Rectangular Diffused
ams OSRAM Multi-Colour LEDs LED ENGIN LuxiGen LZ4-01MWCA
900In Stock
Min.: 1
Mult.: 1
: 500

RGB LEDs SMD/SMT RGB, White 110 deg 1 A 2.3 V, 2.9 V, 3 V, 3.6 V Colorless 7 mm x 7 mm x 10.5 mm Square
Cree LED Multi-Colour LEDs XLamp XPLDCL HI Light Emitting Diode RGBW
6,928In Stock
Min.: 1
Mult.: 1
: 1,000

RGBW LEDs PCB Mount 630 nm, 535 nm, 465 nm, 6000 K 110 lm, 135 lm, 27 lm, 175 lm 110 deg 700 mA 2.7 V, 3.3 V, 3.4 V Colorless 3.9 mm x 2.1 mm Round
Cree LED Multi-Colour LEDs XLamp XPLDCL HI Light Emitting Diode RGBW
6,908In Stock
Min.: 1
Mult.: 1
: 1,000

RGBW LEDs PCB Mount 630 nm, 535 nm, 465 nm, 4300 K 110 lm, 135 lm, 27 lm, 170 lm 110 deg 700 mA 2.7 V, 3.3 V, 3.4 V Colorless 3.9 mm x 2.1 mm Round
ams OSRAM Multi-Colour LEDs LED ENGIN LuxiGen LZ4-01MNCA
433In Stock
Min.: 1
Mult.: 1
: 500

RGBW LEDs SMD/SMT RGB, White 110 deg 1 A 2.3 V, 2.9 V, 3 V, 3.6 V Colorless 7 mm x 7 mm x 10.5 mm Square
Cree LED Multi-Colour LEDs XLamp XPLDCL HD Light Emitting Diode RGBW
1,041In Stock
Min.: 1
Mult.: 1
: 500

RGBW LEDs PCB Mount 630 nm, 535 nm, 465 nm, 6000 K 145 lm, 185 lm, 35 lm, 205 lm 110 deg 700 mA 2.7 V, 3.3 V, 3.4 V Colorless 3.9 mm x 2.1 mm Round
Cree LED Multi-Colour LEDs XLamp XPLDCL HD Light Emitting Diode RGBW
1,457In Stock
Min.: 1
Mult.: 1
: 500

RGBW LEDs PCB Mount 630 nm, 535 nm, 465 nm, 3300 K 145 lm, 185 lm, 35 lm, 185 lm 110 deg 700 mA 2.7 V, 3.3 V, 3.4 V Colorless 3.9 mm x 2.1 mm Round
Cree LED Multi-Colour LEDs XLamp XPLDCL HD Light Emitting Diode RGBW
453In Stock
Min.: 1
Mult.: 1
: 500

RGBW LEDs PCB Mount 630 nm, 535 nm, 465 nm, 4300 K 145 lm, 185 lm, 35 lm, 195 lm 110 deg 700 mA 2.7 V, 3.3 V, 3.4 V Colorless 3.9 mm x 2.1 mm Round
Cree LED Multi-Colour LEDs XLamp XPLDCL HI Light Emitting Diode RGBW
624In Stock
Min.: 1
Mult.: 1
: 1,000

RGBW LEDs PCB Mount 630 nm, 535 nm, 465 nm, 3300 K 110 deg 700 mA 2.7 V, 3.3 V, 3.4 V Colorless 3.9 mm x 2.1 mm Round
ams OSRAM Multi-Colour LEDs Red Green Blue DISPLIX P2828
2,04,591In Stock
Min.: 1
Mult.: 1
: 8,000

RGB LEDs SMD/SMT SMD-6 RGB 622 nm, 528 nm, 472 nm 110 deg 10 mA, 15 mA 2.1 V, 2.5 V, 2.75 V Colorless 2.17 mm x 2.17 mm Square
VCC Multi-Colour LEDs RED/GRN 1.75/2.2V
3,456In Stock
7,500Expected 27-11-2026
Min.: 1
Mult.: 1
: 2,500

Bi-Color LEDs SMD/SMT 1210 (3025 metric) Red, Green 660 nm, 570 nm 110 deg 20 mA 1.75 V, 2.2 V 60 mW Colorless 2.3 mm x 1.6 mm Rectangular Non-Diffused
Broadcom / Avago Multi-Colour LEDs 2121 PLCC4 BS RGB Silicone
29,863In Stock
31,500Expected 18-02-2027
Min.: 1
Mult.: 1
: 3,500

RGB LEDs SMD/SMT PLCC-4 RGB 621 nm, 522 nm, 468 nm 110 deg 10 mA, 10 mA, 15 mA 2.1 V, 2.9 V, 2.9 V 51 mW, 51 mW, 62.5 mW Colorless 2.1 mm x 2.1 mm Square Diffused
Broadcom / Avago Multi-Colour LEDs PLCC6,T/MT SILICONE RGB
24,514In Stock
Min.: 1
Mult.: 1
: 2,000

RGB LEDs SMD/SMT PLCC-6 RGB 623 nm, 529 nm, 475 nm 110 deg 20 mA 2.1 V, 3.1 V, 3.1 V 90 mW, 90 mW, 125 mW Colorless 2.3 mm x 2.3 mm Square Diffused
Kingbright Multi-Colour LEDs Yellow 590nm Water Clear
5,033In Stock
24,000Expected 07-09-2026
Min.: 1
Mult.: 1
: 2,000

Bi-Color LEDs SMD/SMT 0805 (2012 metric) Yellow 590 nm 110 deg 20 mA 2 V 75 mW Colorless 1.3 mm x 1.25 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Red Green 625 568nm Diffused 10 8mcd
1,491In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole Red, Green 617 nm, 568 nm 110 deg 20 mA 2 V, 2.2 V 62.5 mW, 75 mW Colorless 2 mm x 5 mm Rectangular Diffused
Wurth Elektronik Multi-Colour LEDs WL-ICLED ICa.20mA 600/1000/240 mcd SMT PLCC6 RGB LED
35,000On Order
Min.: 1
Mult.: 1
: 3,500

Multi-Color LEDs SMD/SMT PLCC-6 RGB 110 deg 20 mA 5 V 380 mW Colorless
LITEON LTST-005GEBW
LITEON Multi-Colour LEDs SMD2 PLCC LTST-006GEBW
5,963Expected 10-09-2026
Min.: 1
Mult.: 1
: 3,000

Tri-Color LEDs SMD/SMT SMD-4 RGB 630 nm, 527 nm, 475 nm 110 deg 20 mA 1.8 V to 3.6 V 78 mW, 99 mW, 108 mW Colorless Rectangular Diffused
Kingbright Multi-Colour LEDs Red Yellow 625 588nm Diffused 10 6mcd
Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000

Bi-Color LEDs Through Hole Red, Yellow 627 nm, 590 nm 110 deg 30 mA 2 V, 2.1 V Colorless 2 mm x 5 mm Rectangular Diffused
Kingbright Multi-Colour LEDs Red/Grn 170/25mcd 635/574nm Diffused
Non-Stocked Lead-Time 6 Weeks
Min.: 20,000
Mult.: 20,000

Bi-Color LEDs Through Hole Red, Green 635 nm, 574 nm 110 deg 20 mA 1.95 V, 2.1 V 105 mW, 170 mW Colorless 2 mm x 5 mm Rectangular Diffused
VCC Multi-Colour LEDs GREEN/YELLOW DIFF
Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Bi-Color LEDs SMD/SMT 1210 (3025 metric) Yellow, Green 570 nm, 580 nm 110 deg 20 mA Colorless Rectangular Diffused