Single Single Colour LEDs

Results: 1,223
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs SYNIOS P2720 KY DMLN31.FY
9,698In Stock
Min.: 1
Mult.: 1
: 4,000

Yellow LEDs SMD/SMT 1108 (2720 metric) Yellow 31.2 lm 150 mA 2.95 V 440 mW Colorless 2.6 mm x 1.8 mm Clear KY DMLN31.FY Reel, Cut Tape
Cree LED Single Colour LEDs XLamp XQ-E HI Green Light Emitting Diode
2,849In Stock
Min.: 1
Mult.: 1

Green LEDs SMD/SMT 0606 (1616 metric) 535 nm Green 130 lm 350 mA 2.6 V Colorless 1.6 mm x 1.6 mm Square Clear
ams OSRAM Single Colour LEDs
7,211In Stock
18,000Expected 11-12-2026
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT 3 mm x 3mm x 2.17 mm 660 nm Red 880 mW 700 mA 2.06 V 1.4 W Dome GH CSSRM6.24 Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs XLamp XQ-E Light Emitting Diode Royal Blue
1,425In Stock
Min.: 1
Mult.: 1

Blue LEDs SMD/SMT 0606 (1616 metric) 465 nm Blue (Royal Blue) 575 mW 350 mA 2.85 V Colorless 1.872 mm Dome Clear
ROHM Semiconductor Single Colour LEDs Reverse mount available chip LED
11,067In Stock
Min.: 1
Mult.: 1
: 3,000

Blue LEDs SMD/SMT 1305 (3412 metric) 470 nm Blue 20 mA 3.2 V 76 mW Colorless 1.25 mm x 1.2 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs XLamp XQ-E HI Cyan Light Emitting Diode
2,513In Stock
Min.: 1
Mult.: 1

Cyan LEDs SMD/SMT 1.6 mm x 1.6 mm 490 nm to 510 nm Cyan 67.3 lm 350 mA 2.65 V Dome
ROHM Semiconductor Single Colour LEDs Blue InGaN LED, 3.2V, 20mA, 2-Pin SMD
8,193In Stock
Min.: 1
Mult.: 1
: 2,000

Blue LEDs SMD/SMT 1206 (3216 metric) 470 nm Blue 20 mA 3.2 V 117 mW Colorless 1.6 mm Round Clear Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs LED, Blue, 126mW, 20mA, 3.2V, Circular, Through-Hole
3,666In Stock
Min.: 1
Mult.: 1

Blue LEDs Through Hole 470 nm Blue 20 mA 3.2 V 126 mW Colorless 3.1 mm Dome Clear Bulk
Cree LED Single Colour LEDs ROYAL BLUE EMITTING LED
1,071In Stock
Min.: 1
Mult.: 1

Blue LEDs SMD/SMT SMD-2 450 nm Royal Blue 680 mW 350 mA 2.79 V 3 W Colorless 3.06 mm Dome Water Clear XP-G
Lumileds Single Colour LEDs LUXEON Z Color Line, PC Amber 588nm-592nm
4,882In Stock
Min.: 1
Mult.: 1
: 2,000

Amber LEDs SMD/SMT SMD-2 590 nm Amber 107 lm 500 mA 2.85 V 1 W Colorless Rectangular Water Clear LUXEON Z Color Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs 2835 Mid-Power Color PC Blue
16,604In Stock
Min.: 1
Mult.: 1
: 4,000

Blue LEDs SMD/SMT 2835 479 nm Blue 20 lm 120 mA 3 V 360 mW Colorless 2.95 mm x 2.48 mm Rectangular Clear LUXEON 2835 Color Line Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTD 2.4V 60 deg SMT Yellow 590nm
1,880In Stock
Min.: 1
Mult.: 1
: 2,000

Yellow LEDs SMD/SMT 3.5 mm x 2.8 mm 590 nm Yellow 50 mA 2.4 V 2.4 mm Dome Diffused WL-SMTD Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON RUBIX Color, PC Amber 220lm-250lm
9,908In Stock
Min.: 1
Mult.: 1
: 1,000

Amber LEDs SMD/SMT 1414 PC Amber 220 lm 1.5 A 3.04 V 4.74 W Colorless 1 mm x 1 mm Square Water Clear LUXEON Rubix Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs Purple Emitting LEDs LUXEON SunPlus 2835
8,327In Stock
Min.: 1
Mult.: 1
: 4,000

Purple LEDs SMD/SMT SMD-2 Purple 120 mA 2.85 V 1 W Colorless 2.95 mm x 2.48 mm Rectangular with Sidecut Clear SunPlus 2835 Reel, Cut Tape
ROHM Semiconductor Single Colour LEDs Reverse mount available chip LED with lens
5,236In Stock
Min.: 1
Mult.: 1
: 2,000

Green LEDs SMD/SMT 1206 (3216 metric) 560 nm Green 30 mA 2 V 78 mW Colorless 1.6 mm Dome Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs 2835 Mid-Power ColorCyan 490-510nm
21,643In Stock
Min.: 1
Mult.: 1
: 4,000

Blue LEDs SMD/SMT 1410 (3528 metric) 503 nm Cyan 32 lm 140 mA 3.26 V 456 mW Colorless Rectangular Clear Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTD 3.2V 60 deg SMT 3528 Green 520nm
2,265In Stock
Min.: 1
Mult.: 1
: 2,000

Green LEDs SMD/SMT 3.5 mm x 2.8 mm 520 nm Green 50 mA 3.2 V 2.4 mm Dome Diffused WL-SMTD Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs 2835 Mid-Power Color Cyan 490-510nm
6,973In Stock
Min.: 1
Mult.: 1
: 4,000

Cyan LEDs SMD/SMT 2835 510 nm Cyan 30 lm 120 mA 3.1 V 372 mW Colorless 2.95 mm x 2.48 mm Rectangular Clear LUXEON 2835 Color Line Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs 2835 Mid-Power ColorPC Purple
46,081In Stock
Min.: 1
Mult.: 1
: 4,000

Purple LEDs SMD/SMT 1410 (3528 metric) Purple 192 mW 140 mA 2.89 V 405 mW Colorless Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Green LED 520-535nm, XLamp XB-D Series
1,780In Stock
Min.: 1
Mult.: 1
: 1,000

Green LEDs SMD/SMT SMD-2 535 nm Green 100 lm 350 mA 2.97 V 3 W Tinted 2.18 mm Dome Clear Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON Z Color Line, Red 624nm-634nm
1,526In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT SMD-2 629 nm Red 43 lm 500 mA 2.2 V 1 W Colorless Rectangular Water Clear LUXEON Z Color Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs Deep Red 655nm-680nm LUXEON SunPlus HPE
7,946In Stock
Min.: 1
Mult.: 1
: 1,000

Red LEDs SMD/SMT 3535 680 nm Deep Red 700 mA 2 V 1 W Colorless 3.15 mm Dome Water Clear Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs Far Red 720nm- 740nm LUXEON SunPlus 2835
7,666In Stock
Min.: 1
Mult.: 1
: 4,000

Red LEDs SMD/SMT SMD-2 740 nm Far Red 120 mA 2.15 V 1 W Colorless 2 mm Dome Water Clear SunPlus 2835 Reel, Cut Tape
ams OSRAM Single Colour LEDs Low Power RCL-Module, Red
5,976In Stock
Min.: 1
Mult.: 1
: 2,500

Red LEDs SMD/SMT 1.5 mm x 1.5 mm x 1.42 mm 622 nm Red 6.3 lm 50 mA 2.15 V Clear 1.5 mm x 1.5 mm Square Diffused Silicone KR SITQA1.23 Reel, Cut Tape
ams OSRAM Single Colour LEDs Low Power RCL-Module, Yellow
9,538In Stock
Min.: 1
Mult.: 1
: 2,500

Yellow LEDs SMD/SMT 1.5 mm x 1.5 mm x 1.42 mm 591 nm Yellow 6.3 lm* 50 mA 2.15 V Clear 1.5 mm x 1.5 mm Square Diffused Silicone KY SITQA1.23 Reel, Cut Tape