Square Single Colour LEDs

Results: 401
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Luminus Devices Single Colour LEDs
22In Stock
Min.: 1
Mult.: 1

Green LEDs SMD/SMT COB-Chip-on-Board 555 nm 5.15 W 8 A 7 V Colorless Square Clear PTM-40X Tray
Cree LED Single Colour LEDs XLamp XQ-E HI Green Light Emitting Diode
2,849In Stock
Min.: 1
Mult.: 1

Green LEDs SMD/SMT 0606 (1616 metric) 535 nm 130 lm 350 mA 2.6 V Colorless 1.6 mm x 1.6 mm Square Clear
ams OSRAM Single Colour LEDs
3,329In Stock
Min.: 1
Mult.: 1
: 1,000

Green LEDs SMD/SMT 66.1 cd 198 lm 350 mA 2.93 V 1 W 1.1 mm x 1.1 mm Square GW VJLPL1.UL Reel, Cut Tape
ams OSRAM Single Colour LEDs
2,764In Stock
Min.: 1
Mult.: 1
: 1,000

Cyan LEDs SMD/SMT 0505 (1414 metric) 488 nm 29 cd 85 lm 350 mA 2.74 V 960 mW Colorless 1.1 mm x 1.1 mm Square Clear Pure 1414 Reel, Cut Tape
Vishay Semiconductors Single Colour LEDs UV 367nm 18mW 3.5V InGAN 67.5deg
49,140In Stock
Min.: 1
Mult.: 1
: 1,500

UV LEDs (Ultraviolet) SMD/SMT SMD-2 367 nm 18 mW 20 mA 3.5 V 240 mW Colorless 1.6 mm x 1.6 mm Square Clear Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Low Power RCL-Module, Red
5,976In Stock
Min.: 1
Mult.: 1
: 2,500

Red LEDs SMD/SMT 1.5 mm x 1.5 mm x 1.42 mm 622 nm 6.3 lm 50 mA 2.15 V Clear 1.5 mm x 1.5 mm Square Diffused Silicone KR SITQA1.23 Reel, Cut Tape
ams OSRAM Single Colour LEDs Low Power RCL-Module, Yellow
9,438In Stock
Min.: 1
Mult.: 1
: 2,500

Yellow LEDs SMD/SMT 1.5 mm x 1.5 mm x 1.42 mm 591 nm 6.3 lm* 50 mA 2.15 V Clear 1.5 mm x 1.5 mm Square Diffused Silicone KY SITQA1.23 Reel, Cut Tape
ams OSRAM Single Colour LEDs Low Power RCL-Module, SuperRed
5,202In Stock
Min.: 1
Mult.: 1
: 2,500

Red LEDs SMD/SMT 1.5 mm x 1.5 mm x 1.42 mm 645 nm 4.5 lm 50 mA 2.15 V Clear 1.5 mm x 1.5 mm Square Diffused Silicone KS SITQA1.23 Reel, Cut Tape, MouseReel
Luminus Devices Single Colour LEDs
19,391In Stock
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 1212 (3030 metric) 2700 K 30 lm 65 mA 2.68 V 1.16 W Yellow Square Reel, Cut Tape
Luminus Devices Single Colour LEDs
17,367In Stock
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 1212 (3030 metric) 4000 K 32 lm 65 mA 2.68 V 1.16 W Yellow Square Reel, Cut Tape
ams OSRAM Single Colour LEDs GP PSLM31.14
44,586In Stock
Min.: 1
Mult.: 1
: 4,500

Horticulture LEDs SMD/SMT 1212 (3030 metric) 5.17 cd 15.7 lm 100 mA 2.85 V 280 mW Tinted 2.55 mm x 2.55 mm Square Diffused GP PSLM31.14 Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SUMW WtrClr TopVw 275nm 20mW 6V 140D
715In Stock
Min.: 1
Mult.: 1
: 1,000

UV LEDs (Ultraviolet) SMD/SMT 275 nm 20 mW 100 mA 6 V 750 mW Water Clear Square WL-SUMW Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs GP PSLR31.14
12,679In Stock
Min.: 1
Mult.: 1
: 4,500

Horticulture LEDs SMD/SMT 1212 (3030 metric) 13.9 cd 42.5 lm 150 mA 6.37 V 940 mW Colorless 2.55 mm x 2.55 mm Square Diffused GP PSLR31.14 Reel, Cut Tape

Vishay Semiconductors Single Colour LEDs UVC Emitter-14mW Ultraviolet
2,956In Stock
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) SMD/SMT 280 nm 120 mA 7 V 1.1 W Colorless Square Non-Diffused Reel, Cut Tape
Lumileds Single Colour LEDs LUXEON CZ Color Line Blue 460nm - 480nm
12,234In Stock
Min.: 1
Mult.: 1
: 1,000

Blue LEDs SMD/SMT SMD-2 485 nm 33 lm 350 mA 2.83 V 1 W Colorless 2 mm x 2 mm Square Clear LUXEON CZ Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs GB JTLPS1.13
99,695In Stock
Min.: 1
Mult.: 1
: 10,000

Blue LEDs SMD/SMT 465 nm 4.81 cd 15 lm 150 mA 3.2 V 480 mW White Square Diffused GB JTLPS1.13 Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON RUBIX Color, PC Amber 220lm-250lm
9,908In Stock
Min.: 1
Mult.: 1
: 1,000

Amber LEDs SMD/SMT 1414 220 lm 1.5 A 3.04 V 4.74 W Colorless 1 mm x 1 mm Square Water Clear LUXEON Rubix Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs
1,517In Stock
5,000Expected 02-10-2026
Min.: 1
Mult.: 1
: 1,000

Green LEDs SMD/SMT 0505 (1414 metric) 525 nm 41.3 cd 121 lm 350 mA 2.67 V 930 mW Colorless 1.1 mm x 1.1 mm Square Clear Pure 1414 Reel, Cut Tape
ams OSRAM Single Colour LEDs
2,235In Stock
Min.: 1
Mult.: 1
: 1,000

Yellow LEDs SMD/SMT 0505 (1414 metric) 39.1 cd 116 lm 350 mA 2.93 V 1 W Colorless 1.1 mm x 1.1 mm Square Clear Pure 1414 Reel, Cut Tape
Cree LED Single Colour LEDs XLamp XQ-E HI PC Blue Light Emitting Diode
140In Stock
Min.: 1
Mult.: 1

Blue LEDs SMD/SMT 1.6 mm x 1.6 mm x 0.8 mm 350 mA 2.75 V Colorless 1.6 mm x 1.6 mm Square
ams OSRAM Single Colour LEDs LE T Q8WP
1,088In Stock
Min.: 1
Mult.: 1
: 1,000

Green LEDs SMD/SMT 530 nm 224 lm 1.4 A 3.6 V Colorless 3.64 mm x 3.365 mm Square Clear LE T Q8WP Reel, Cut Tape, MouseReel

Vishay Semiconductors Single Colour LEDs UVC Emitter 37 mW Radiant Power, Ultraviolet
833In Stock
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) SMD/SMT 280 nm 180 mA 7 V 24.3 mW Colorless Square Non-Diffused Reel, Cut Tape
Cree LED Single Colour LEDs White 4000K 80-CRI 3030 Size, G Class 7,900In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 1212 (3030 metric) 4000 K 37.5 lm 65 mA 3 V 200 mW (1/5 W) 2.6 mm x 2.6 mm Square J Series 3030S Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs White 4000K 80-CRI 3030 Size, G Class 7,970In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 1212 (3030 metric) 4000 K 155 lm 65 mA 6 V 1 W 2.6 mm x 2.6 mm Square J Series 3030S Reel, Cut Tape, MouseReel
Inolux Single Colour LEDs Yellow LED
10,171In Stock
Min.: 1
Mult.: 1
: 3,000

Yellow LEDs SMD/SMT 1204 (3212 metric) 589 nm 71.5 mcd 20 mA 2 V 48 mW Colorless 1.2 mm x 1.2 mm Square Diffused Reel, Cut Tape, MouseReel