ams OSRAM Single Colour LEDs

Results: 1,811
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs SMARTLED PURE 0201 UltraCompact SideEmitting LED
9,076In Stock
Min.: 1
Mult.: 1
: 15,000

Green LEDs PCB Mount 0603 (0201 metric) 529 nm 2290 mlm 5 mA 2.4 V KT TATPE1.xx Reel, Cut Tape
ams OSRAM Single Colour LEDs SMARTLED PURE 0201 UltraCompact SideEmitting LED 9,469In Stock
Min.: 1
Mult.: 1
: 15,000

Red LEDs PCB Mount 0603 (0201 metric) 620 nm 630 mlm 5 mA 1.9 V KR TATPE1.xx Reel, Cut Tape
ams OSRAM Single Colour LEDs SMARTLED PURE 0201 UltraCompact SideEmitting LED
28,900In Stock
Min.: 1
Mult.: 1
: 15,000

Blue LEDs PCB Mount 0603 (0201 metric) 475 nm 540 mlm 5 mA 2.6 V KB TATPE1.xx Reel, Cut Tape
ams OSRAM Single Colour LEDs SMARTLED PURE 0201 UltraCompact SideEmitting LED
28,130In Stock
Min.: 1
Mult.: 1
: 15,000

White LEDs PCB Mount 0603 (0201 metric) 1240 mlm 5 mA 2.6 V KW TATPE1.xx Reel, Cut Tape
ams OSRAM Single Colour LEDs OSCONIQ P 3737 Gen 2 - High-efficiency horticulture LED
8,136In Stock
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT 750 nm Red 5.3 umol/s 700 mA 1.6 V 1.2 W Colorless 3.7 mm x 1.62 mm Dome Clear P3737 Reel, Cut Tape
ams OSRAM Single Colour LEDs
19,937In Stock
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT 3 mm x 3mm x 2.17 mm 660 nm Red 880 mW 700 mA 2.06 V 1.4 W Dome GH CSSRM6.24 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs AMBER SMD LED OSLON SSL 80
23,541In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 617 nm Amber 87 lm 350 mA 2.1 V 740 mW GA CS8PM1.23 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Power TOPLED.01
11,419In Stock
Min.: 1
Mult.: 1
: 2,000

Amber LEDs SMD/SMT PLCC-4 612 nm, 620 nm Amber 7950 mlm, 14250 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LA ETSF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01
5,445In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT PLCC-4 620 nm, 627 nm Red 7110 mlm, 12750 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LR E6SF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01
11,159In Stock
Min.: 1
Mult.: 1
: 2,000

Amber LEDs SMD/SMT 612 nm, 620 nm Amber 7950 mlm, 14250 mlm 50 mA 2.05 V, 2.5 V Clear 2.4 mm Round Colorless LA E6SF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01
13,402In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT PLCC-4 627 nm, 634 nm Red 4485 mlm, 10050 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LS ETSF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs OSCONIQ P 3737 Gen 2 - High-efficiency horticulture LED
2,594In Stock
Min.: 1
Mult.: 1
: 3,000

Blue LEDs SMD/SMT 449 nm Blue 5.3 umol/s 700 mA 2.75 V 2 W Colorless 3.7 mm x 1.62 mm Dome Clear P3737 Reel, Cut Tape
ams OSRAM Single Colour LEDs
9,751In Stock
Min.: 1
Mult.: 1

Yellow LEDs SMD/SMT 589 nm 100 mA 2.2 V 1.95 mm x 1.95 mm Square S2222 Gen 2
ams OSRAM Single Colour LEDs Power TOPLED.01
8,180In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT PLCC-4 627 nm, 634 nm Red 490 mlm, 10050 mlm 50 mA 1.9 V, 2.35 V Clear Round Colorless LS E6SF.01 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Power TOPLED.01
18,388In Stock
12,000Expected 26-06-2026
Min.: 1
Mult.: 1
: 2,000

Yellow LEDs SMD/SMT PLCC-4 583 nm, 592 nm Yellow 7110 mlm, 12750 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LY E6SF.01 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Power TOPLED.01
14,635In Stock
Min.: 1
Mult.: 1
: 2,000

Yellow LEDs SMD/SMT PLCC-4 583 nm, 592 nm Yellow 7110 mlm, 12750 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LY ETSF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs OSLON Optimal Red - GR CSSRML.24
19,673In Stock
Min.: 1
Mult.: 1
: 3,000

Horticulture LEDs PCB 630 nm Red 70 lm 1 A 2.09 V 730 mW 2.785 mm x 1.48 mm GR CSSRML.24 Reel, Cut Tape
ams OSRAM Single Colour LEDs TOPLED LR T67F.01
29,847In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 20 mA 2.15 V LR T67F.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs
96,886In Stock
Min.: 1
Mult.: 1
: 4,000

Green LEDs SMD/SMT 0603 (1608 metric) 527 nm Green 5 mA 2.5 V Rectangular Diffused KT EELP41.12 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs
3,004In Stock
Min.: 1
Mult.: 1
: 1,000

Cyan LEDs SMD/SMT 0505 (1414 metric) 488 nm Cyan 85 lm 350 mA 2.74 V 960 mW Colorless 1.1 mm x 1.1 mm Square Clear Pure 1414 Reel, Cut Tape
ams OSRAM Single Colour LEDs
4,331In Stock
Min.: 1
Mult.: 1
: 1,000

Green LEDs SMD/SMT Green 198 lm 350 mA 2.93 V 1 W 1.1 mm x 1.1 mm Square GW VJLPL1.UL Reel, Cut Tape
ams OSRAM Single Colour LEDs TOPLED LS T67F.01
47,696In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 633 nm Red 3.68 lm 20 mA 2.15 V 43 mW LS T67F.01 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Power TOPLED.01
13,458In Stock
Min.: 1
Mult.: 1
: 2,000

Red LEDs SMD/SMT PLCC-4 620 nm, 627 nm Red 7110 mlm, 12750 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LR ETSF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01
1,882In Stock
Min.: 1
Mult.: 1
: 2,000

Amber LEDs SMD/SMT PLCC-4 611 nm, 612 nm, 620 nm Amber 606 mlm, 1208 mlm, 7950 mlm, 14250 mlm 50 mA 1.65 V, 1.89 V, 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LA ETSF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs LED ENGIN
614In Stock
Min.: 1
Mult.: 1
: 500

Violet LEDs SMD/SMT 395 nm Violet 34.3 lm 700 mA 3.7 V 2.6 W Tinted 3.2 mm Dome Diffused LZ1-00UBN0 Reel, Cut Tape