Vishay UV LEDs

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Dimensions Lens Shape Lens Transparency Packaging
Vishay Semiconductors UV LEDs Ceramic UVC LED 3.5mW at 30mA
1,826In Stock
Min.: 1
Mult.: 1
: 500

Ultraviolet (UVC) 20 mA 6 V 277 nm 60 deg 210 mW 3.45 mm 1.38 mm 3.45 mm - 40 C + 80 C Square Non-Diffused Reel, Cut Tape
Vishay Semiconductors UV LEDs UV SMD LED HIGH PWR
950In Stock
Min.: 1
Mult.: 1
: 1,000

3.3 mm x 3.3 mm x 2.13 mm Ultraviolet 1 A 4.4 V 400 nm 65 deg 4.4 W 3.3 mm 2.13 mm 3.3 mm - 40 C + 85 C 1.53 mm Round Reel, Cut Tape
Vishay Semiconductors UV LEDs UV SMD LED SILICONE LENS
905In Stock
Min.: 1
Mult.: 1
: 1,000

3.3 mm x 3.3 mm x 2.13 mm Ultraviolet 1 A 4.4 V 410 nm 65 deg 4.4 W 3.3 mm 2.13 mm 3.3 mm - 40 C + 85 C 1.53 mm Round Reel, Cut Tape
Vishay Semiconductors UV LEDs UV SMD LED SILICONE LENS
903In Stock
Min.: 1
Mult.: 1
: 1,000

3.3 mm x 3.3 mm x 2.13 mm Ultraviolet 1 A 4.4 V 390 nm 65 deg 4.4 W 3.3 mm 2.13 mm 3.3 mm - 40 C + 85 C 1.53 mm Round Reel, Cut Tape
Vishay UV LEDs UV SMD LED SILICONE LENS
162In Stock
Min.: 1
Mult.: 1
: 5,000

Ultraviolet 600 mA 3.6 V 367 nm 2.8 W 3.45 mm 2.11 mm 3.45 mm - 40 C + 85 C Dome Reel, Cut Tape