+ 55 C UV LEDs

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Shape Series Packaging
Marktech Optoelectronics UV LEDs 280nm (1 chip) COS 100mA Non-Stocked
Min.: 1
Mult.: 1
: 300

3.5 mm x 3.5 mm x 0.508 mm 100 mA 5.1 V 280 nm 130 deg 28 mW 3.5 mm 0.508 mm 3.5 mm - 10 C + 55 C Square UV-C LED Reel, Cut Tape
Marktech Optoelectronics UV LEDs 280nm (2 chip) COS 350mA Non-Stocked
Min.: 300
Mult.: 300
: 300

350 mA 280 nm - 10 C + 55 C Square UV-C LED Reel
Marktech Optoelectronics UV LEDs 280nm (4 chip) COS 700mA Non-Stocked
Min.: 300
Mult.: 300
: 300

7 mm x 7 mm x 0.5 mm 700 mA 12 V 280 nm 140 deg 360 mW 7 mm 0.5 mm 7 mm - 10 C + 55 C Square UV-C LED Reel
Marktech Optoelectronics UV LEDs 280nm (1 chip) COS 350mA Non-Stocked
Min.: 300
Mult.: 300
: 300

3.5 mm x 3.5 mm x 0.508 mm 350 mA 5.7 V 280 nm 130 deg, 140 deg 120 mW 3.5 mm 0.51 mm 3.5 mm 0 C + 55 C Square UV-C LED Reel
Marktech Optoelectronics UV LEDs 280nm (1 chip) 3535 Flat Lens SMD 350mA Non-Stocked
Min.: 300
Mult.: 300
: 300

350 mA 6.1 V 280 nm 120 deg 60 mW 3.45 mm 3.45 mm - 10 C + 55 C Square UV-C LED Reel
Marktech Optoelectronics UV LEDs 280nm (4 chip) 6868 Flat Lens SMD 350mA Non-Stocked
Min.: 300
Mult.: 300
: 300

350 mA 23.5 V 280 nm 120 deg 260 mW 6.8 mm 1.1 mm 6.5 mm - 10 C + 55 C Round UV-C LED Reel