+ 85 C MouseReel UV LEDs

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Dimensions Lens Shape Lens Transparency Packaging
Stanley Electric UV LEDs UVA 385nm
This item may require additional import fees and documentation. Customs delays may also occur.
376In Stock
Cut Tape
₹1,183.74
₹916.23
₹760.50
Reel
₹691.71
₹669.74
Min.: 1
Mult.: 1
: 500
Ultraviolet (UVA) 500 mA 3.4 V 385 nm 130 deg 1.1 W 3.5 mm 2.05 mm 3.5 mm - 10 C + 85 C 3.1 mm x 1.65 mm Dome Water Clear Reel, Cut Tape, MouseReel
Bivar UV LEDs UV SMD Purple 395nm Water Clear
This item may require additional import fees and documentation. Customs delays may also occur.
11,926In Stock
Cut Tape
₹244.58
₹141.40
₹106.05
₹93.92
Reel
₹91.43
Min.: 1
Mult.: 1
: 3,000
1206 (3216 metric) Ultraviolet (UVA) 20 mA 3.7 V 395 nm 70 deg 100 mW 3.2 mm 1.4 mm 1.6 mm - 25 C + 85 C 2 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Bivar UV LEDs Blue SMD UV 400nm Water Clear
This item may require additional import fees and documentation. Customs delays may also occur.
6,836In Stock
Cut Tape
₹161.46
₹114.65
₹86.56
₹74.14
Reel
₹63.53
Min.: 1
Mult.: 1
: 3,000
1206 (3216 metric) Ultraviolet (UV) 20 mA 3.7 V 400 nm 30 deg 100 mW 3.2 mm 1.4 mm 1.6 mm - 30 C + 85 C 2 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs 340nm UVA
This item may require additional import fees and documentation. Customs delays may also occur.
232In Stock
500Expected 11-12-2026
Cut Tape
₹3,579.88
₹2,883.40
₹2,786.90
Reel
₹2,786.90
Min.: 1
Mult.: 1
: 250
1414 (3535 metric) 500 mA 4.6 V 340 nm 130 deg + 85 C Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs 302nm UVB
This item may require additional import fees and documentation. Customs delays may also occur.
364In Stock
Cut Tape
₹1,515.26
₹1,188.52
₹1,069.09
Reel
₹1,069.09
₹998.39
Min.: 1
Mult.: 1
: 250
1414 (3535 metric) 150 mA 5.6 V 300 nm 130 deg + 85 C Reel, Cut Tape, MouseReel
LITEON UV LEDs HIGH PWR UV 365nm
This item may require additional import fees and documentation. Customs delays may also occur.
10,890In Stock
Cut Tape
₹699.35
₹529.29
₹428.97
Reel
₹378.34
₹369.74
Min.: 1
Mult.: 1
: 500
1313 (3434 metric) Ultraviolet (UVA) 500 mA 3.8 V 365 nm 130 deg 3.08 W 3.45 mm 2.13 mm 3.45 mm - 40 C + 85 C 3.06 mm Dome Clear Reel, Cut Tape, MouseReel
LITEON UV LEDs HIGH PWR UV 385nm
This item may require additional import fees and documentation. Customs delays may also occur.
950In Stock
5,000On Order
Cut Tape
₹642.03
₹483.43
₹390.76
Reel
₹342.03
₹326.75
₹321.97
Min.: 1
Mult.: 1
: 500
3535 Ultraviolet (UVA) 500 mA 3.7 V 385 nm 130 deg 3.08 W 3.5 mm 2.15 mm 3.5 mm - 40 C + 85 C 3.06 mm Dome Clear Reel, Cut Tape, MouseReel
LITEON UV LEDs UVA 3535 LENS TYPE LED with 45mil 430nm
This item may require additional import fees and documentation. Customs delays may also occur.
3,400In Stock
Cut Tape
₹562.73
₹421.33
₹338.21
Reel
₹300.00
₹282.80
₹274.20
Min.: 1
Mult.: 1
: 500
1313 (3434 metric) Ultraviolet (UVA) 500 mA 3.4 V 430 nm 130 deg 4.4 W 3.45 mm 2.13 mm 3.45 mm - 40 C + 85 C 3.06 mm Dome Clear Reel, Cut Tape, MouseReel
Bivar UV LEDs Blue UV405 nm Water Clear
This item may require additional import fees and documentation. Customs delays may also occur.
407In Stock
12,000Expected 19-11-2026
Cut Tape
₹252.23
₹182.48
₹140.44
₹122.29
Reel
₹104.14
Min.: 1
Mult.: 1
: 3,000
1206 (3216 metric) Ultraviolet (NUV) 20 mA 3.7 V 405 nm 70 deg 100 mW 3.2 mm 1.4 mm 1.6 mm - 30 C + 85 C 2 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel