LZ1-10UBN0-00U4

ams OSRAM
720-LZ1-10UBN0-00U4
LZ1-10UBN0-00U4

Mfr.:

Description:
UV LEDs LED ENGIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: UV LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Violet
700 mA
3.2 V
385 nm
75 deg
2.4 W
19.9 mm
4.4 mm
19.9 mm
- 40 C
+ 70 C
3.2 mm
Dome
Diffused
LZ1-10UBN0
Tray
Brand: ams OSRAM
Lens Colour: Tinted
Product: UV LEDs (Ultraviolet)
Product Type: Single Color LEDs
Factory Pack Quantity: 80
Subcategory: LEDs
Tradename: LuxiGen
Type: Single Color LEDs
Part # Aliases: Q65113A4179
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LZ1-x0UB0R VIOLET LED Emitters

LED Engin LZ1-x0UB0R VIOLET LED Emitters are designed to provide superior radiometric power in a wavelength range of 385nm to 420nm. These VIOLET LED emitters offer low thermal resistance while providing an electrically neutral thermal path. The LZ1-x0UB0R VIOLET LED Emitters feature high radiant flux density with an exceptional thermal and optical performance. These emitters are available in a small footprint of 4.4 mm x 4.4 mm and a surface-mounted ceramic package with an integrated glass lens, which provides excellent optical power density.

LED ENGIN LuxiGen® UVA Gen 5

ams OSRAM LED ENGIN LuxiGen® UVA Gen 5 are high-power UVA LEDs (365nm + Violet 385nm, 395nm, 410nm) designed for industrial UV curing. The devices optimize light extraction for higher efficiency, making them robust for industrial applications. The ams OSRAM UVA LEDs feature a very high optical output from small, compact packages, allowing a smaller heatsink and reducing the fixture form factor.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

LZ1-10UBN0 LED ENGIN LuxiGen

ams OSRAM LZ1-10UBN0 LED ENGIN LuxiGen has a thermal resistance of 1.5K/W and an MCPCB diameter of 19.9mm. The ams OSRAM LED is housed in a ceramic package with an integrated glass lens. The device features UX:3 chip technology and has a typical radiation of 60° and up to a 2W of radiant flux output. These LEDs can be used in many applications, including electronic equipment, illumination, gaming, amusement, and horticulture lighting.

In Stock: 142

Stock:
142 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,458.27 ₹1,458.27
₹970.94 ₹9,709.40
₹929.94 ₹74,395.20
₹855.39 ₹4,79,018.40
₹848.87 ₹8,82,824.80