Bivar White LEDs

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Bivar White LEDs White 6000K nm 8000 mcd
513In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole White 6000 K 16000 mcd 45 deg 20 mA 3.2 V 220 mW 7.62 mm 7.62 mm 5.9 mm - 25 C + 80 C Colorless 4.6 mm Dome Water Clear Tube
Bivar White LEDs White 6000K nm 2000 mcd
888In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole White 6000 K 6000 mcd 80 deg 20 mA 3.2 V 220 mW 7.62 mm 7.62 mm 5 mm - 25 C + 80 C Colorless 5 mm Dome Water Clear Tube
Bivar White LEDs PLCC2 SMD TOP VIEW SUPER ULTRA WHITE
1,391In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT PLCC-2 Neutral White 2.65 cd 120 deg 20 mA 3.2 V 80 mW 3.5 mm 2.8 mm 2 mm - 40 C + 85 C Colorless 3.2 mm x 2.8 mm Round Diffused Reel, Cut Tape, MouseReel
Bivar White LEDs 3528 SMD LED Top View Package, White
1,978In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT SMD-2 White 9500 mcd 120 deg 60 mA 3.2 V 3.5 mm 2.8 mm 0.8 mm - 40 C + 85 C Clear Round SMTL3528 Reel, Cut Tape
Bivar White LEDs Ultra White Water Clear
25,922In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 0805 (2012 metric) Cool White 450 mcd 130 deg 20 mA 3.3 V 100 mW 2 mm 1.2 mm 0.8 mm - 30 C + 80 C Colorless 1.4 mm x 1.2 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Bivar White LEDs White 450mcd Diffused
13,089In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT Side Looker Cool White 450 mcd 110 deg 20 mA 3.3 V 100 mW 3.2 mm 1.5 mm 1 mm - 30 C + 80 C Colorless 2 mm x 1 mm Semitube Diffused Reel, Cut Tape, MouseReel
Bivar White LEDs SM LED 1206 White Diff. Lens
10,944In Stock
12,000On Order
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 1206 (3216 metric) White 6500 K 450 mcd 30 deg 20 mA 3.1 V 100 mW 3.2 mm 1.6 mm 1.4 mm - 30 C + 80 C Colorless 2 mm x 1.6 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Bivar White LEDs Ult. White SMD 1206 140 Deg Angle
4,702In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 1206 (3216 metric) Cool White 450 mcd 140 deg 20 mA 3.3 V 100 mW 3.2 mm 1.6 mm 1.1 mm - 30 C + 80 C Colorless 2 mm x 1.6 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Bivar White LEDs Cool White 1200mcd Water Clear
4,716In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT PLCC-2 Cool White 8000 K 1.2 cd 120 deg 20 mA 3.4 V 100 mW 2.5 mm 0.8 mm 1.2 mm - 30 C + 85 C Colorless 2.5 mm x 0.8 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Bivar White LEDs Neutral WH 1200mcd Diffused
9,849In Stock
12,000Expected 12-10-2026
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT PLCC-2 Neutral White 5500 K 1.2 cd 120 deg 20 mA 3.4 V 100 mW 2.5 mm 0.8 mm 1.2 mm - 30 C + 85 C Colorless 2.5 mm x 0.8 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Bivar White LEDs Warm White 1200mcd Diffused
11,066In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT PLCC-2 Warm White 1.75 cd 120 deg 20 mA 3.2 V 100 mW 2.5 mm 0.8 mm 1.2 mm - 30 C + 85 C Colorless 2.5 mm x 0.8 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Bivar White LEDs White 6000K nm 600 mcd
994In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole Piranha White 6000 K 1500 mcd 160 deg 20 mA 3.2 V 220 mW 7.6 mm 7.6 mm 2.5 mm - 25 C + 80 C Colorless 7.6 mm x 7.6 mm Square Water Clear Tube
Bivar White LEDs SMD LED 0402 Cool White 600mcd
3,352In Stock
10,000Expected 24-08-2026
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 0402 (1005 metric) Cool White 5700 K 600 mcd 130 deg 20 mA 3.1 V 100 mW 1 mm 0.5 mm 0.5 mm - 30 C + 80 C Colorless 1 mm x 0.5 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Bivar White LEDs White SMD 1206 30 Deg Angle
1,714In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 1206 (3216 metric) Cool White 550 mcd 30 deg 20 mA 3.3 V 100 mW 3.2 mm 1.6 mm 1.4 mm - 30 C + 80 C Colorless 2 mm x 1.6 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Bivar White LEDs PLCC2 SMD TOP VIEW ULTRA WHITE 1800mcd
1,938In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT PLCC-2 Neutral White 1.45 cd 120 deg 20 mA 3.2 V 100 mW 3.5 mm 2.8 mm 1.8 mm - 40 C + 85 C Colorless 3.2 mm x 2.8 mm Round Diffused Reel, Cut Tape, MouseReel
Bivar White LEDs Ultra White nm Water Clear
Non-Stocked Lead-Time 9 Weeks
Min.: 12,000
Mult.: 4,000
: 4,000

White LEDs SMD/SMT 0603 (1608 metric) White 440 mcd 110 deg 20 mA 3.3 V 100 mW 1.6 mm 0.8 mm 0.6 mm - 30 C + 80 C 1.2 mm x 0.8 mm Rectangular Water Clear Reel
Bivar White LEDs LED, SMD, PLCC6, Ultra Cool White, 7500mcd, Diffused Lens, 120 Deg Viewing Angle.
Non-Stocked Lead-Time 9 Weeks
Min.: 10,000
Mult.: 1,000

White LEDs SMD/SMT PLCC-6 Cool White 4 cd 140 deg 60 mA 3.3 V 100 mW 5 mm 5 mm 1.5 mm - 30 C + 85 C Yellow 4 mm Round Diffused
Bivar White LEDs LED, SMD, PLCC6, Ultra Neutral White, 4000mcd, Diffused Lens, 140 Deg Viewing Angle.
Non-Stocked Lead-Time 9 Weeks
Min.: 10,000
Mult.: 1,000

White LEDs SMD/SMT PLCC-6 Neutral White 4 cd 140 deg 60 mA 3.3 V 100 mW 5 mm 5 mm 1.5 mm - 30 C + 85 C Yellow 4 mm Round Diffused
Bivar White LEDs LED, SMD, PLCC6, Ultra Warm White, 8000mcd, Diffused Lens, 120 Deg Viewing Angle.
Non-Stocked Lead-Time 9 Weeks
Min.: 10,000
Mult.: 1,000

White LEDs SMD/SMT PLCC-6 Warm White 7 cd 120 deg 60 mA 3.4 V 100 mW 5 mm 5 mm 1.5 mm - 30 C + 85 C Yellow 4 mm Round Diffused
Bivar White LEDs LED Starboard, Cool White 6200K, Cree XT-E, 107lm / 66mA max, with Thermal Management.
Non-Stocked
Min.: 1
Mult.: 1

White LEDs Screw Star Cool White 6200 K 107 lm 30.7 mm 19.9 mm 4.4 mm Colorless Dome Clear Tray
Bivar White LEDs LED Starboard, Neutral White 4750K, Cree XT-E, 107lm / 125mA max, with Thermal Management
Non-Stocked
Min.: 1
Mult.: 1

White LEDs Screw Star Neutral White 4750 K 107 lm 30.7 mm 19.9 mm 4.4 mm Colorless Dome Clear Tray
Bivar White LEDs LED Starboard, Neutral White 5000K, Cree XT-E, 100lm / 66mA max, with Thermal Management
Non-Stocked
Min.: 1
Mult.: 1

White LEDs Screw Star Neutral White 5000 K 100 lm 30.7 mm 19.9 mm 4.4 mm Colorless Dome Clear Tray
Bivar White LEDs LED Starboard, Warm White 3000K, Cree XT-E, 107lm / 125mA max, with Thermal Management
Non-Stocked
Min.: 1
Mult.: 1

White LEDs Screw Star Warm White 3000 K 93.9 lm 30.7 mm 19.9 mm 4.4 mm Colorless Dome Clear Tray
Bivar White LEDs LED Starboard, Warm White 3000K, Cree XT-E, 100lm / 66mA max, with Thermal Management
Non-Stocked
Min.: 1
Mult.: 1

White LEDs Screw Star Warm White 3000 K 107 lm 30.7 mm 19.9 mm 4.4 mm Colorless Dome Clear Tray
Bivar White LEDs LED Starboard, Neutral White 5000K, Cree MT-G2, 750lm / 3000mA max with Thermal Management.
Non-Stocked
Min.: 100
Mult.: 100

White LEDs Screw Star Neutral White 5000 K 750 lm 30.7 mm 19.9 mm 6.9 mm Colorless Dome Clear Tray