2.5 mm White LEDs

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
LITEON LTW-008ZDCG
LITEON White LEDs White SMD LED 860-1720mcd @ 20mA
36,908In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT 1805 (4512 metric) White 860 mcd 110 deg 20 mA 3.6 V 120 mW 2.5 mm 2.38 mm 0.8 mm - 30 C + 85 C Yellow Rectangular Non-Diffused Reel, Cut Tape, MouseReel
Bivar White LEDs Cool White 1200mcd Water Clear
4,716In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT PLCC-2 Cool White 8000 K 1.2 cd 120 deg 20 mA 3.4 V 100 mW 2.5 mm 0.8 mm 1.2 mm - 30 C + 85 C Colorless 2.5 mm x 0.8 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Bivar White LEDs Neutral WH 1200mcd Diffused
9,849In Stock
12,000Expected 12-10-2026
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT PLCC-2 Neutral White 5500 K 1.2 cd 120 deg 20 mA 3.4 V 100 mW 2.5 mm 0.8 mm 1.2 mm - 30 C + 85 C Colorless 2.5 mm x 0.8 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Bivar White LEDs Warm White 1200mcd Diffused
11,066In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT PLCC-2 Warm White 1.75 cd 120 deg 20 mA 3.2 V 100 mW 2.5 mm 0.8 mm 1.2 mm - 30 C + 85 C Colorless 2.5 mm x 0.8 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Stanley Electric White LEDs Surface Mount LED
Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

White LEDs SMD/SMT 1010 (2525 metric) Neutral White 4500 K 36 lm 85 145 deg x 145 deg 150 mA 3.3 V 500 mW 2.5 mm 2.5 mm 0.9 mm - 40 C + 105 C Diffused 1A Reel