4 mm White LEDs

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs White OSLON Boost
7,143In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs White 572 cd 1720 lm 120 deg 6 A 3.35 V 20 W 4 mm 4 mm 0.73 mm - 40 C + 125 C KW CULPM1.TG Reel, Cut Tape, MouseReel AEC-Q102
ROHM Semiconductor White LEDs White Surface Mount Chip LEDs with reflector and built-in protection diode featuring InGaN packed with resin containing phosphor.
6,000In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT 1607 (0402 matric) White 5.9 cd 90 mA 3.9 V 675 mW 4 mm 2 mm 0.6 mm - 40 C + 100 C Milky White 3.15 mm x 1.54 mm Rectangular Clear Reel, Cut Tape
Broadcom / Avago White LEDs 3W Warm White SMD
1,149In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT SMD-6 Warm White 3500 K 130 lm 140 deg 350 mA 3.6 V 3 W 4 mm 4 mm 1.85 mm - 40 C + 120 C Tinted 3.7 mm Dome Water Clear ASMT Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White 5700K
8,487In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 4014 Warm White 2700 K 14.8 cd 43.8 lm 80 120 deg 120 mA 3.15 V 380 mW 4 mm 1.4 mm 0.65 mm - 40 C + 100 C KW DPLS32.EC Reel, Cut Tape
ams OSRAM White LEDs White 2700K SYNIOS E4014
5,770In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 4014 Warm White 2700 K 14.8 cd 43.8 lm 80 120 deg 120 mA 3.15 V 380 mW 4 mm 1.4 mm 0.65 mm - 40 C + 100 C Tinted KW DPLS32.EC Reel, Cut Tape, MouseReel
LITEON White LEDs White Lamp 3mm 2600mcd Clr
20,447In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole T-1 (3 mm) White 7700 K 5000 mcd 25 deg 20 mA 3.3 V 120 mW 4 mm 4 mm 5.25 mm - 25 C + 80 C Colorless 3 mm Dome Water Clear Bulk
Broadcom / Avago White LEDs 3W Cool White SMD
1,239In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT SMD-6 Cool White 10000 K 140 lm 140 deg 350 mA 3.6 V 3 W 4 mm 4 mm 1.85 mm - 40 C + 120 C Tinted 3.7 mm Dome Water Clear ASMT Reel, Cut Tape, MouseReel
ROHM Semiconductor White LEDs PSML2 series high heat dissipation chip LED : ROHM's chip LED lineup consists of standard type, top-view type, side-view type and reverse-mount type.
1,539In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT 1607 (4520 matric) White 7.8 cd 90 mA 3.9 V 675 mW 4 mm 2 mm 0.6 mm - 40 C + 100 C Colorless 3.5 mm x 1.5 mm Rectangular Clear Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White 6500K SYNIOS E4014
8,125In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 4014 Warm White 2700 K 14.8 cd 43.8 lm 80 120 deg 120 mA 3.15 V 380 mW 4 mm 1.4 mm 0.65 mm - 40 C + 100 C Tinted 3.67 mm x 1.17 mm Rectangular KW DPLS32.EC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White SYNIOS E4014
4,539In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 4014 Warm White 2700 K 14.8 cd 43.8 lm 80 120 deg 120 mA 3.15 V 380 mW 4 mm 1.4 mm 0.65 mm - 40 C + 100 C KW DPLS32.EC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs
1,940In Stock
Min.: 1
Mult.: 1
: 1,000
White 16.2 cd 47.8 lm 120 deg 120 mA 2.95 V 350 mW 4 mm 1.4 mm 0.6 mm - 40 C + 110 C E4014 Reel, Cut Tape
Dialight White LEDs 1616 RA WHITE 20mA
398In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 1616 (4040 metric) White 900 mcd 120 deg 20 mA 3.95 V 4 mm 3.95 mm 3.55 mm - 40 C + 100 C Colorless 2.4 mm Round Flat Clear Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs MS JD3W Mini NWhite
58In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT SMD-6 Neutral White 4500 K 140 lm 140 deg 350 mA 3.6 V 3 W 4 mm 4 mm 1.85 mm - 40 C + 120 C Tinted 3.7 mm Dome Water Clear ASMT
ams OSRAM White LEDs White 4000K SYNIOS E4014
4,748In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 4014 Warm White 2700 K 14.8 cd 43.8 lm 80 120 deg 120 mA 3.15 V 380 mW 4 mm 1.4 mm 0.65 mm - 40 C + 100 C Tinted 3.67 mm x 1.17 mm Rectangular KW DPLS32.EC Reel, Cut Tape, MouseReel
Lumex White LEDs WHITE SMD LED 4x1.4mm
10,504In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 1606 (4014 metric) Cool White 6500 K 21 lm 120 deg 60 mA 3.4 V 204 mW 4 mm 1.4 mm 0.6 mm - 40 C + 100 C Colorless Water Clear Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White 4500K SYNIOS E4014
Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 4014 Warm White 2700 K 14.8 cd 43.8 lm 80 120 deg 120 mA 3.15 V 380 mW 4 mm 1.4 mm 0.65 mm - 40 C + 100 C Tinted 3.67 mm x 1.17 mm Rectangular KW DPLS32.EC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White 3000K SYNIOS E4014
Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

White LEDs SMD/SMT 4014 Warm White 2700 K 14.8 cd 43.8 lm 80 120 deg 120 mA 3.15 V 380 mW 4 mm 1.4 mm 0.65 mm - 40 C + 100 C Tinted 3.67 mm x 1.17 mm Rectangular KW DPLS32.EC Reel
ams OSRAM White LEDs SYNIOS E4014 KW DPL833.KD
Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

White 31.7 cd 93.4 lm 120 deg 120 mA 6 V 720 mW 4 mm 1.4 mm 0.6 mm - 40 C + 110 C KW DPL833.KD Reel
ams OSRAM White LEDs White 6500K SYNIOS E4014 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 4014 Cool White 6500 K 11.1 cd 31.5 lm 80 120 deg 120 mA 3.15 V 4 mm 1.4 mm 0.65 mm - 40 C + 100 C SYNIOS P2720 Reel, Cut Tape
ams OSRAM White LEDs White SYNIOS E4014 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 4014 Cool White 5000 K 11.1 cd 31.5 lm 80 120 deg 120 mA 3.15 V 375 mW 4 mm 1.4 mm 0.65 mm - 40 C + 100 C Tinted 3.57 mm x 1. 07 mm Rectangular Clear SYNIOS P2720 Reel, Cut Tape
ams OSRAM White LEDs White 2700K SYNIOS E4014 Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

White LEDs SMD/SMT 4014 Warm White 2700 K 11.1 cd 31.5 lm 80 120 deg 120 mA 3.15 V 4 mm 1.4 mm 0.65 mm - 40 C + 100 C SYNIOS P2720 Reel
ams OSRAM White LEDs OSRAM OSTAR Projection Compact White LED, High Luminance Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

White LEDs PCB Mount White 710 lm, 900 lm 120 deg 4.2 A 3.5 V 4 mm 4 mm 0.732 mm - 40 C + 125 C Colorless Clear Reel
ams OSRAM White LEDs Ultra White OSTAR Pro Compact Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

White LEDs SMD/SMT Cool White 355 lm 120 deg 1.4 A 2.95 V 4 W 4 mm 3.75 mm 1.35 mm - 40 C + 125 C Colorless 3.64 mm x 3.52 mm Rectangular Water Clear Reel
ams OSRAM White LEDs White 3500K SYNIOS E4014
Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

White LEDs SMD/SMT 4014 Warm White 2700 K 14.8 cd 43.8 lm 80 120 deg 120 mA 3.15 V 380 mW 4 mm 1.4 mm 0.65 mm - 40 C + 100 C Tinted 3.67 mm x 1.17 mm Rectangular KW DPLS32.EC Reel
ams OSRAM KW CULPM1.TG-Z6RF7-ebvFfcbB46-65G5-F00-S
ams OSRAM White LEDs White OSLON Boost Non-Stocked Lead-Time 8 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

White LEDs SMD/SMT Cool White 1320 lm 120 deg 6 A 3.35 V 2 W 4 mm 4 mm 0.732 mm - 40 C + 125 C Tinted 1.59 mm x 1.25 mm Rectangular Diffused Reel AEC-Q102