7 mm White LEDs

Results: 696
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED White LEDs XLamp XFL05K Gen 1 Light Emitting Diode
975In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs White 5000 K 1800 lm 70 140 deg 1.75 A 6 V 7 mm 7 mm 4.49 mm 7.52 mm x 3.93 mm XFL05K Reel, Cut Tape
Cree LED White LEDs XLamp XFL05K Gen 1 Light Emitting Diode
749In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs White 6500 K 1750 lm 70 140 deg 1.75 A 6 V 7 mm 7 mm 4.49 mm 7.52 mm x 3.93 mm XFL05K Reel, Cut Tape
Cree LED White LEDs White 4000 K 70-CRI, XLamp XHP70D
1,000In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT SMD-2 Neutral White 5000 K 2015 lm 70 115 deg 2.1 A 5.6 V 7 mm 7 mm 1 mm Colorless Square Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 70-CRI, XLamp XHP70D
816In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT SMD-2 Neutral White 5000 K 2164 lm 70 120 deg 2.1 A 5.6 V 7 mm 7 mm 4.49 mm Colorless Dome Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 70-CRI, LUXEON 7070 36 Volt
1,374In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT 7070 Warm White 3000 K 1445 lm 70 120 deg 700 mA 36 V 8.4 W 7 mm 7 mm 0.7 mm - 40 C + 105 C Tinted 6.5 mm x 6.5 mm Square Diffused LUXEON 7070 36V Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 70-CRI, LUXEON 7070 36 Volt
2,511In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT 7070 Cool White 5000 K 1510 lm 70 120 deg 700 mA 36 V 8.4 W 7 mm 7 mm 0.7 mm - 40 C + 105 C Tinted 6.5 mm x 6.5 mm Square Diffused LUXEON 7070 36V Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 80-CRI, XLamp XHP70D
289In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT SMD-2 Cool White 6500 K 1751 lm 80 115 deg 2.1 A 5.6 V 7 mm 7 mm 1 mm Colorless Square Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 80-CRI, XLamp XHP70D
914In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT SMD-2 Neutral White 5000 K 1751 lm 80 115 deg 2.1 A 5.6 V 7 mm 7 mm 1 mm Colorless Square Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 90-CRI, LUXEON 7070
4,560In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT 7070 Cool White 5700 K 1168 lm 90 120 deg 700 mA 12 V 8.4 W 7 mm 7 mm 0.7 mm - 40 C + 105 C Tinted 6.5 mm x 6.5 mm Square Diffused LUXEON 7070 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 70-CRI, LUXEON 7070 36 Volt
1,913In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT 7070 Neutral White 4000 K 1520 lm 70 120 deg 700 mA 36 V 8.4 W 7 mm 7 mm 0.7 mm - 40 C + 105 C Tinted 6.5 mm x 6.5 mm Square Diffused LUXEON 7070 36V Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 70-CRI, XLamp XHP70B
1,015In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT Cool White 5000 K 1965 lm 70 125 deg 1.05 A 12 V 12.6 W 7 mm 7 mm 4.34 mm + 85 C Yellow 7 mm Dome Clear Reel, Cut Tape
Cree LED White LEDs White 5000 K 70-CRI, XLamp XHP70B
704In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 1830 lm 70 125 deg 1.05 A 12 V 12.6 W 7 mm 7 mm 4.34 mm + 85 C Yellow 7 mm Dome Clear XHP70B Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON 7070
4,114In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT 7070 Warm White 3000 K 1325 lm 80 120 deg 700 mA 12 V 8.4 W 7 mm 7 mm 0.7 mm - 40 C + 105 C Tinted 6.5 mm x 6.5 mm Square Diffused LUXEON 7070 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 70-CRI, LUXEON 7070
2,354In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT 7070 Cool White 5700 K 1500 lm 70 120 deg 700 mA 12 V 8.4 W 7 mm 7 mm 0.7 mm - 40 C + 105 C Tinted 6.5 mm x 6.5 mm Square Diffused LUXEON 7070 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 70-CRI, LUXEON 7070 36 Volt
1,458In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT 7070 Cool White 5700 K 1500 lm 70 120 deg 700 mA 36 V 8.4 W 7 mm 7 mm 0.7 mm - 40 C + 105 C Tinted 6.5 mm x 6.5 mm Square Diffused LUXEON 7070 36V Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 90-CRI, XLamp XHP70D
210In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 1485 lm 90 125 deg 1.05 A 12 V 12.6 W 7 mm 7 mm 4.34 mm + 85 C Yellow 7 mm Dome Clear XHP70B Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2200 K 90-CRI, LUXEON 7070
946In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT 7070 Warm White 2200 K 980 lm 90 120 deg 700 mA 12 V 8.4 W 7 mm 7 mm 0.7 mm - 40 C + 105 C Tinted 6.5 mm x 6.5 mm Square Diffused LUXEON 7070 Reel, Cut Tape, MouseReel
Cree LED White LEDs WHITE 2700K 95-CRI
908In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT SMD-2 Warm White 2700 K 991 lm 95 115 deg 2.1 A 5.6 V 7 mm 7 mm 1 mm Colorless Square Clear
Cree LED White LEDs WHITE 3000K 95-CRI
934In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT SMD-2 Warm White 3000 K 1068 lm 95 115 deg 2.1 A 5.6 V 7 mm 7 mm 1 mm Colorless Square Clear
Cree LED White LEDs WHITE 3500K 95-CRI
964In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT SMD-2 Warm White 3500 K 1068 lm 95 115 deg 2.1 A 5.6 V 7 mm 7 mm 1 mm Colorless Square Clear
Cree LED White LEDs WHITE 4000K 95-CRI
868In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 1233 lm 95 115 deg 2.1 A 5.6 V 7 mm 7 mm 1 mm Colorless Square Clear
Cree LED White LEDs White 3000 K 80-CRI, XLamp XHP70B
899In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 1485 lm 80 125 deg 1.05 A 12 V 12.6 W 7 mm 7 mm 4.34 mm + 85 C Yellow 7 mm Dome Clear XHP70B Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 70-CRI, XLamp XHP70B
550In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 1830 lm 70 125 deg 1.05 A 12 V 12.6 W 7 mm 7 mm 4.34 mm + 85 C Yellow 7 mm Dome Clear XHP70B Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 70-CRI, XLamp XHP70B
10In Stock
Min.: 1
Mult.: 1
: 100

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 1710 lm 70 125 deg 1.05 A 12 V 12.6 W 7 mm 7 mm 4.34 mm + 85 C Yellow 7 mm Dome Clear XHP70B Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 4000 K 80-CRI, MP-7070 Series
1,734In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT 7070 Neutral White 4000 K 1430 lm 80 120 deg 700 mA 12 V 8.4 W 7 mm 7 mm 0.8 mm - 40 C + 105 C Tinted 6.3 mm Round Flat Diffused Reel, Cut Tape, MouseReel