56 mcd White LEDs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Luminous Intensity Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Packaging
LITEON White LEDs White, InGaN 80mcd, 5mA
29,859In Stock
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 0603 (1608 metric) White 56 mcd 130 deg 5 mA 3.15 V 70 mW 1.6 mm 0.8 mm 0.3 mm - 20 C + 80 C Yellow 1.15 mm x 0.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
ROHM Semiconductor White LEDs Mini-mold side view chip LED
777In Stock
21,000On Order
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 0603 (1608 metric) White 56 mcd 5 mA 2.9 V 33 mW 1.6 mm 0.55 mm 1.15 mm - 40 C + 85 C Milky White 1.2 mm x 0.55 mm Rectangular Clear Reel, Cut Tape, MouseReel